Evaluation Kit for the MAX14738 and MAX14739

Manufactured By:Maxim Integrated
Evaluation Kit for the MAX14738 and MAX14739 Evaluation Kit for the MAX14738 and MAX14739
Evaluation Kit for the MAX14738 and MAX14739
Evaluation Kit for the MAX14738 and MAX14739
Part Number:MAX14739EVKIT#
The MAX14739EVKIT# is an evaluation kit for MAX147389 device. This evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of MAX14739 overvoltage protection (OVP) device. The MAX1479 is a high current overvoltage protector with adjustable OVLO. This overvoltage protection device features a low 76mohm on-resistance (RON) internal FET and protects low voltage systems against voltage faults up to +36V. When the input voltage exceeds the overvoltage threshold, the internal FET is turned off to prevent damage to the protected components.

Applications

  • Mobile Internet Devices
  • Smartphones
  • Tablet PCs

Features

  • Evaluates overvoltage protection
  • Allows user setting of OVLO voltage
  • Jump to ground to use internal setting
  • 1Mohm resistor and 500Kohm potentiometer resistive divider allows variable OVLO voltage
  • Test points at every voltage pin for easy measurements

Ships With

Evaluation Board MAX14739

Required Tools

Accessory Tools

Documents

Downloads