Evaluation Board for MAX4940EVKIT - EPM1270F256C5N CPLD
Manufactured By:Maxim Integrated
Part Number:MAX4940MB+
The MAX4940 evaluation kit (EV kit) provides a proven design to evaluate the MAX4940 quad, high-voltage pulse driver. The MAX4940 EV kit can be driven by the MAX4940 Master Board, a signal generator based on the Altera EPM1270F256C5N MAX II CPLD.The MAX4940 EV kit comes with a MAX4940CTN+ installed. Contact the factory for free samples of the pin-compatible MAX4940ACTN+ to evaluate this device.For complete evaluation, including test waveform generation, order the MAX4940MB+ together with the MAX4940EVKIT+.
Applications:
Signal Processing
Applications:
Signal Processing
Features
- 3.5mm scope probe jacks
- Proven PCB layout
- Fully assembled and tested
- Stand-alone waveform generation (MAX4940MB+)
Ships With
- MAX4940 Master Board