Intelligent Power Modules
Manufactured By:Infineon Technologies
Part Number:IFCM15S60GDXKMA1
The CIPOS™ module family offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motors and permanent magnet motors with single phase PFC in variable speed drives for applications like an air conditioning and low power motor drives. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also EMI-save control and overload protection. TRENCHSTOP™ IGBT3 and anti-parallel diodes are combined with an optimized SOI gate driver for excellent electrical performance.
The internal circuit of the new IPM is composed of inverter stage and PFC stage. The three phase inverter stage has six 600V rated TRENCHSTOPTM IGBTs and six Emitter Controlled Diodes together with one SOI gate driver IC which provides integrated bootstrap circuit, and thermistor for temperature monitoring. The PFC stage consists of a 650V rated TRENCHSTOPTM IGBT and a Rapid Switching Emitter Controlled Diode which has fast and soft switching characteristics.
The internal circuit of the new IPM is composed of inverter stage and PFC stage. The three phase inverter stage has six 600V rated TRENCHSTOPTM IGBTs and six Emitter Controlled Diodes together with one SOI gate driver IC which provides integrated bootstrap circuit, and thermistor for temperature monitoring. The PFC stage consists of a 650V rated TRENCHSTOPTM IGBT and a Rapid Switching Emitter Controlled Diode which has fast and soft switching characteristics.
Features
- Dual-in-line molded module with DCB substrate
- PFC + inverter in one package
- Inverter current rating 15 A
- Optimized PFC switching: 20 kHz
- Power capability: 2 kW
- UL certificated thermistor (85 kohm)
Ships With
- IFCM15S60GDXKMA1 Evaluation kit