Intelligent Power Module - 10A

Manufactured By:Infineon Technologies
Intelligent Power Module - 10A Intelligent Power Module - 10A
Intelligent Power Module - 10A
Intelligent Power Module - 10A
Part Number:IFCM10S60GDXKMA1
The energy-efficient CIPOS™ Mini IPM integrates various power and control components to increase reliability, and to optimize PCB size and system cost. This simplifies the power design and significantly reduces the time to market. The CIPOS™ Mini IPM is designed to control AC motors in variable speed drives for applications from 4 A to up 30 A such as air conditioning, washing machines, refrigerators, vacuum cleaners, compressors and industrial drives up to 3 kW. The package concept is specially adapted to power applications that need good thermal conduction and electrical isolation, but also EMI-safe control, innovative FAULT indication and overload protection. The feature of Infineon reverse conducting IGBTs or TRENCHSTOP™ IGBT is used with a new optimized Infineon SOI gate driver for excellent electrical performance.

Features

  •  Dual In-Line molded module
  •  Lead-free terminal plating; RoHS compliant
  •  Very low thermal resistance due to DCB Inverter
  •  TRENCHSTOP™ IGBT3
  •  Rugged SOI gate driver technology with stability against transient and negative voltage
  •  Allowable negative VS potential up to -11V for signal transmission at VBS=15V
  •  Integrated bootstrap functionality
  •  Over current shutdown
  •  Temperature monitor
  •  Under-voltage lockout at all channels
  •  Low side common emitter
  •  Cross-conduction prevention
  •  All of 6 switches turn off during protection

Ships With

  • IFCM10S60GDXKMA1 IC

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads