Evaluation Kit for MAX14578 - USB Battery Charger Detector
Manufactured By:Maxim Integrated
Part Number:MAX14578EVKIT#
The MAX14578EVKIT# from Maxim Integrated Products is a MAX14578 evaluation kit. The MAX14578 evaluation kit (EV kit) provides a proven design to evaluate the MAX14578 USB battery charger detector in a 12 bump wafer-level package (WLP) which communicates over I2C. The IC features charger detection compliant to USB battery charging revision 1.1, dedicated charger detection, Apple charger detection, China YD/T1591-compliant charger detection and USB pass-through communication. The EV kit has various power options to separate the charging current from the system current. The EV kit is self-powered through USB but needs external power to demonstrate charging. The EV kit features the MAX8903A 1-cell lithium-ion (Li+) DC-DC USB charger for interfacing with the MAX14578 in an application setting. The EV kit PCBs come with a MAX14578EEWC+ installed.
Applications:
- Cell Phones
- DSC and Camcorder
- e-Book Readers
- Media Players
- MID (Mobile Internet Device)
Features
- Windows XP, Windows Vista and Windows 7 compatible software
- GUI simplifies learning the IC's operation
- Proven PCB layout
- Fully assembled and tested
- Includes MAX8903A USB charger for application testing
Ships With
- MAX14578 evaluation board
- USB charger