Evaluation Board for NFC Card Reader Based on CR95HF
Manufactured By:ST Microelectronics
Part Number:X-NUCLEO-NFC03A1
The X-NUCLEO-NFC03A1 is an NFC (Near Field Communication) card reader evaluation board based on the CR95HF, designed for expansion of STM32 Nucleo boards. The CR95HF is an integrated circuit (IC) for contactless applications. It provides the 13.56 MHz air interface, frame coding and decoding for standard applications such as NFC. The CR95HF communicates with the Host through UART or SPI interface. The X-NUCLEO-NFC03A1 is compatible with the Arduino™ UNO R3 connector assignment.
This expansion board can be plugged into the Arduino™ UNO R3 connectors of any STM32 Nucleo board. The different expansion boards can be easily stacked to allow users to evaluate different devices with NFC card reader.
This expansion board can be plugged into the Arduino™ UNO R3 connectors of any STM32 Nucleo board. The different expansion boards can be easily stacked to allow users to evaluate different devices with NFC card reader.
Features
- NFC (Near Field Communication) card reader evaluation board based on CR95HF, designed for expansion of STM32 Nucleo boards
- Reader/Writer modes supported
- 47 mm x 34 mm, four turns, 13.56 MHz inductive antenna etched on PCB, and associated tuning circuit
- RF communication
- ISO/IEC 14443 (A and B)
- ISO/IEC 15693
- ISO/IEC 18092
- MIFARE® Classic compatible
- Equipped with Arduino™ UNO R3 connector
- Four general purpose LEDs
- Scalable solution, capable of cascading multiple boards for larger systems
- Free comprehensive development firmware library and examples for CR95HF, compatible with STM32Cube firmware
- FCC certified
- RoHS compliant
Ships With
- NFC Card Reader Expansion Board CR95HF