Evaluation Board for STSPIN32F0A 3-Phase BLDC Driver with STM32 MCU
Manufactured By:ST Microelectronics
Part Number:STEVAL-SPIN3202
The STEVAL-SPIN3202 three-phase brushless DC motor driver board is an evaluation board based on the STSPIN32F0A and STD140N6F7 MOSFETs. It provides an affordable and easy-to-use solution for the implementation of low voltage motor driving applications.
The board is designed for sensored or sensorless vector control - FOC and six-step algorithms with single shunt sensing.
The board is designed for sensored or sensorless vector control - FOC and six-step algorithms with single shunt sensing.
Features
- Input voltage from 7 V to 45 V
- Output current up to 15 Arms
- Power stage based on STD140N6F7 MOSFETs
- Embedded 3.3 V buck regulator
- Embedded 12 V LDO regulator
- Single shunt current sensing
- Digital Hall sensors and encoder input
- Overcurrent comparator
- Bus voltage sensing
- Fully compatible with STM32 PMSM FOC software development kit
- 6-step sensorless and sensored firmware supported
- Embedded ST-LINK/V2-1
- Easy user interface with buttons and trimmer
- STM32 FW boot loader supported
- RoHS compliant
Ships With
- Evaluation Board STD140N6F7/STD140N6F7