Evaluation Kit for MAX14880
Manufactured By:Maxim Integrated
Part Number:MAX14880EVKIT#
The MAX14880 evaluation kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX14880 isolated CAN transceiver. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit.
The MAX14880EVKIT may also be used to evaluate the MAX14878 and the MAX14879.
Applications:
The MAX14880EVKIT may also be used to evaluate the MAX14878 and the MAX14879.
Applications:
- Communications & Networking
Features
- Operates from a Single 3.3V Supply
- Terminal Block Connectors for Easy RS-485/RS-422 Evaluation
- 5000VRMS Isolation for 60s
- Fully Assembled and Tested
Ships With
- Evaluation Board MAX14880