MAX32650FTHR Evaluation Kit

Manufactured By:Analog Devices
Top view
Part Number:MAX32650FTHR#

The MAX32650FTHR EV kit provides a platform for evaluating the capabilities of the MAX32650 ultra-low-power memory-scalable microcontroller designed specifically for high-performance, battery

powered applications.

Features

MAX32650 Arm® Cortex®-M4 processor with FPU

  • 120MHz Core Speed
  • 3MB Internal Flash, 1MB Internal SRAM
  • 104µW/MHz Executing from Cache at 1.1V
  • 240Mbps SDHC/eMMC/SDIO/microSD Interface
  • Up to 105 GPIO
  • SmartDMA Provides Background Memory
  • Transfers with Programmable Data Processing

Battery Connector and Charging Circuit
Micro-SD Card Interface
USB 2.0 Full-Speed Device Interface
MAX11261 6-Channel, 24-Bit, 16ksps, ADC
Adafruit® Feather Board Compatible

Ships With

  • Cortex-M4
  • Evaluation Board MAX32650GWQ+
  • MAX326325PICO JTAG Debugger/Programmer
  • Micro USB Cable
  • SWD Cable

Required Tools

Accessory Tools