Renesas Fast Prototyping Board FPB-R9A02G021
Manufactured By:Renesas
Part Number:RTK9FPG021S00001BJ
The FPB-R9A02G021 Fast Prototyping Board provides an entry point for evaluation, prototyping and development with the R9A02G021 MCU. Moreover, since this board incorporates a SEGGER J-Link™ emulator circuit, you can use it for designing your own applications without further investments in tools. This product includes through-holes for pin headers that allow access to all MCU signal pins, allowing easy prototyping with a breadboard.
Features
- Evaluation 32-bit RISC-V MCU: R9A02G0214CNE; 48-pin HWQFN, 128KB Flash, 16KB RAM, 4KB data flash memory
- Size: 55 mm x 95 mm
- SEGGER J-Link™ OB
- USB Type-C connector
- 2-pin external power-supply headers (dnf)
- 1 reset button, 1 user button.
- Green power led, two user leds, yellow debug led.
- Pmod™ connector angle type, 12 pins x 2.
- Arduino® connector 6 pins x 1, 8 pins x 2, 10 pins x 1 (compatible with Arduino® UNO R3)
- Grove® connector angle type, 4 pins x 1 (dnf)
- MCU breakout pins on header: 24 pins x 2 (dnf)
Applications
- Home appliances
- Industrial sensors
- Sensor modules
- Bus powered sensors
- Medical sensors
- Health tracking
- Remote controls
- Battery powered applications
- Low power home accessories
- Detectors
- Vehicle tracking
- Intelligent power supplies
- Inverters
Ships With
- FPB-R9A02G021 v1 Board (RTK9FPG021S00001BJ)
- Printed Quick Start Guide
- Printed information for China RoHS