ADI Trinamic Motor Drive kit
TMC9660-3PH-EVKIT
Evaluation Kit, TMC9660, Smart Gate Driver, Motor Controller
TMC9660-3PH-EVKIT is a set of one MCU board, Landungsbruecke, one Eselsbruecke, and one TMC9660-3PH-EVAL driver board. It allows for a quick and simple start within only minutes to make your motor turn, while still providing full access to all registers and full functionality and diagnostics.
The TMC9660-3PH-EVKIT is part of the ADI Trinamic evaluation board system. It is a 70V/10A permanent magnet synchronous motor (PMSM)/brushless DC (BLDC) evaluation kit that allows evaluation of the TMC9660, which is a highly integrated monolithic motor controller and gate driver IC for three-phase BLDC motors, two-phase bipolar stepper motors, and DC motors.
The TMC9660-3PH-EVAL focuses on the usage of three-phase BLDC motors with the possibility to use ABN encoders or digital Hall sensors as position feedback mechanisms. Additionally, the board allows simultaneous control of a brake chopper and an electromechanical brake through the otherwise unused fourth half-bridge.
Features
- Three-phase PMSM/BLDC motors and DC motors up to 10A RMS coil current (20A peak)
- 8V to 70V DC single-supply voltage range
- Field-oriented controller (FOC) in hardware
- Position, velocity, and torque controller in hardware
- Brake chopper and electromechanical brake outputs
- SPI and UART interfaces for communication with a main controller
Ships With
- Evaluation Board TMC9660
- PC Interface Board
- Bridge Connection Board