ADI Voyager 4 Wireless Vibration Eval Kit with Edge AI
The Voyager4 uses triaxial, digital-out, MEMS sensors, including the ADXL382 and ADXL367. The design also includes the MAX32666 BLE and MAX78000 AI microcontrollers. Flexible and PCB area-efficient PMIC power devices have been added as load switches for enhanced wireless sensor power savings. A BLE 5.3 Adapter with Antenna is included in every Voyager4 kit. Voyager4 uses BLE which makes it compatible with any PC with a Bluetooth Radio, but to ensure optimal performance and range, using the adapter when communicating with Voyager4 is recommended.
Modes of Operation
The solution operates in two modes:
- Data Collection/Streaming mode – In this mode, the data is sent to the Host PC for AI model development.
- Normal Operation/AI mode – In this mode, the anomaly alert is sent to the Host PC and user can decide to gather more ADXL382 data.
Features
The MEMS-based Wireless Vibration Monitoring Platform is a complete evaluation solution that includes:
- Intelligent, smarter, and secure decisions at the EDGE
- Decision making at the edge reduces network overhead and improves battery life
- Mechanical mounting and measurement capability up to 8 kHz bandwidth
- 3-axis ultra-low power, ultra-low noise MEMS accelerometer technology
- Ultra-low power microcontroller and robust low power Bluetooth Low Energy (BLE) technology
Capabilities
The Voyager4 enables users to do the following:
- Develop and deploy artificial intelligence at the EDGE
- Rapidly deploy a wireless solution to a machine or test setup
- Evaluate ADI MEMS sensor technology for vibration monitoring
- Evaluate ADI BLE technology for industrial wireless sensing
- Accelerate asset monitoring and solution development
- Evaluate and develop EDGE AI solutions for industrial condition-based monitoring
Ships With
- Voyager 4 Wireless Vibration Eval Kit