Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents element14 & Microchip presents PIC18F26J50 EVK Flowcode Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 29 Nov 2011 7:47 AM Date Created
  • Last Updated Last Updated: 12 Feb 2014 10:46 PM
  • Views 2205 views
  • Likes 1 like
  • Comments 1 comment
Related
Recommended

element14 & Microchip presents PIC18F26J50 EVK Flowcode Development Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


element14 and Microchip together presents PIC18 MCU based the PIC18F26J50 EVKPIC18F26J50 EVK Flowcode Development Kit, it's a development and demonstration kit designed to provide developers a hands-on approach to learn Flowcode 4 (Graphical Programming Languages) more easily. The kit is based on PIC18F26J50PIC18F26J50 microcontroller, and integrates temperature sensor, capacitor touch sensor and potentiometer to help developers verify their programs designed by Flowcode 4.

 

Flowcode 4 is one of the worlds most advanced graphical programming languages for microcontrollers. The great advantage of Flowcode is that it allows those with little to no programming experience to create complex electronic systems in minutes. Flowcode supports code generation for the PICRegistered microcontrollers (PIC12, PIC16, and PIC18 series ), PIC24 and dsPICRegistered digital signal controllers. The professional edition includes drivers for a wide range of subsystems like LCDs, keypads, 7-segment displays, ADC, and PWM, as well as communication protocols including I2C, SPI, RS-232RS-232 , Zigbee, TCP/IP, etc. Flowcode is compatible with Microchip's PICkitRegistered programmer as well as third party programmers, and is also compatible with the HI-TECH C compiler.

 

The PIC18F26J50PIC18F26J50 MCU is a low power and high performance 8-bit MCU with integrated full-speed USB 2.0 and peripheral flexibility comes in a small package for cost sensitive applications in the PIC18 J-series. New features include Deep sleep mode for low power applications, Peripheral Pin Select for design flexibility for mapping peripherals to I/O pins and a CTMU module for easy capacitive touch user interfaces. The multiProductLinkmultiProductLinkPIC18F46J50 family is ideal for applications requiring cost-effective, low-power USB solutions with a robust peripheral set in a small package.


Key Applications: Low Power Design, Human Interface, Connectivity.

More Development Kits and Tools
imageMicrochip Development KitsimageMicrochip Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEMicrochipMPLAB IDEPIC/dsPIC

MPLAB IDE for all Microchip platforms. Learn More

RTOSMicriumuC/OS IIIPIC24, multiProductLinkmultiProductLinkdsPIC33, PIC32 (MIPS)

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More

RTOSSeggerembOSPIC18/PIC24F/PIC24H

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsMicrochipDV244005DV244005PIC/dsPICMPLAB REAL ICE In-Circuit-Emulator
Debuggers, Emulators & JTAG ToolsMicrochipDV164035DV164035PIC/dsPICMPLAB ICD 3 In-Circuit-Debugger
Debuggers, Emulators & JTAG ToolsMicrochipPG164130PG164130PIC/dsPICMPLAB PICkit 3 Debugger Programmer

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User ManualMicrochip: User Manual for PIC18F26J50-EVK Flowcode Development Kit
DatasheetMicrochip: Datasheet for PIC18F26J50 MCU
Product BriefMatrix Multimedia: Product Brief for Flowcode Software
User ManualMatrix Multimedia: User Manual for Flowcode Software V4
Training VideoMatrix Multimedia: Flowcode Software Training Videos

 

Design Elements
TypeDescription
GerberMicrochip: Gerber File for PIC18F26J50-EVK FLOWCODE Development Kit
SchematicMicrochip: Schematic for PIC18F26J50-EVK FLOWCODE Development Kit (created in Cadsoft Eagle)
LayoutMicrochip: Layout for PIC18F26J50-EVK FLOWCODE Development Kit (created in Cadsoft Eagle)
GerberMicrochip: Gerber File for PIC18F26J50-EVK FLOWCODE Development Kit (created in Cadsoft Eagle)
BootloaderMicrochip: HID Bootloader for for PIC18F26J50-EVK FLOWCODE Development Kit
Application LibraryMicrochip: Sample Application Program for PIC18F26J50-EVK FLOWCODE Development Kit (.hex file)
FirmwareMicrochip: Firmware for PIC18F26J50-EVK FLOWCODE Development Kit (.hex file)

 

Back to top

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

 

 

Hardware Features

 

  • MCU: Microchip multiProductLinkmultiProductLinkPIC18F26J50
  • On-chip memory: 32KB ROM & 3776bytes SRAM
  • One ICSP interface
  • One high-speed Mini USB Host Port
  • One PICKitRegistered interface
  • One power output port 
  • Two User buttons
  • 8 Users LED 
  • 8 I/O Pins User Extension Interface
  • On board touch key
  • On board potentiometer
  • On board temperature sensor
  • Power: 5VDC from Mini USB port
  • Working temperature: -10 to 70 Deg C
  • Dimension: 88x 52 mm

Software Features

  • Supported communication systems
    • I2C, SPI, RS232, Bluetooth, Zigbee, IrDA, CAN, LIN, TCP/IP, Webserver, USB, RFID, GPS
  • Supported components
    • LEDs, switches, keypads, LCDs, Graphical colour LCD, Graphical mono LCDs, Sensors, 7-segment displays, Internal EEPROM, comms systems
  • Panel designer
    • Design a panel of your choice on-screen and simulate it.
  • In-circuit debug
    • When used with EB006, EB064 or FlowKit.
  • Tight integration with E-blocks
    • Each comms system is supported by E-blocks hardware
  • Virtual networks
    • From version 4.1 simulation of many instances of Flowcode can co-simulate to form virtual chip networks.

 

Back to top

Kit Contents


 

  • 1 x multiProductLinkmultiProductLinkPIC18F26J50 EVK board
  • 1 x USB Cable (Mini USB type)
  • 1 x CD-ROM
  • 1 x One page Package list

Back to top

 


  • flowcode
  • pic18f
  • xlp
  • microchip
  • pic18f26j50_evk
  • bootloader
  • usb
  • boot_loader
  • pic18f26j50
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • Former Member
    Former Member over 12 years ago

    Hello,  I am getting used to the environment for this project. I am a learner, and wishing very much to LEARN about microcontrollers.

    So, I have changed the example around, so that I can get different LEDs to respond.

    However, I would like to see the flowcode for the PIC18F26J50_EVK_Application_Program.hex, example.

     

    Then I could "see" how the experts would use the code to manipulate this DEV Kit

    Can you help?

    Many thanks, David