Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Microchip 16-bit PIC24 MCU Family Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Jun 2012 4:01 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:31 AM
  • Views 4148 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip 16-bit PIC24 MCU Family Overview

Kits & Evaluation ModulesKey FeaturesDevelopment ToolsApplicationsVideoTechnical Documents

image

 

More Resources
imageMicrochip Line card
imageMicrochip MPLAB X IDE
imageOther Microchip Product Famlies
imageKnode Development Kits & Platform Room
imageelement14 Knode
Overview

 

Microchip's 16-bit, PIC24 MCUs  provide designers with an easy upgrade path from 8-bit PICRegistered microcontrollers and a cost effective option to 32-bit MCUs. The broad product line includes everything from eXtreme Low Power microcontrollers to high performance digital signal controllers. Combined with hardware and free software these 16-bit products make the design of mTouchTm Sensing, Graphics, Connectivity, Digital Power Conversion, Smart Energy and Motor Control solutions easy to implement.

 

Microchip 16-bit PIC24F Low Power 16-bit MCUs


The PIC24F microcontroller family features cost effective, 16 MIPS 16-bit MCU performance and many devices with Microchip's eXtreme Low Power Technology. The PIC24F families incorporate USB-OTG, to act as a USB Device or Host, a Charge Time Measurement Unit (CTMU) that allows precision time measurement, capacitive measurement for mTouchTm applications and an integrated graphics controller to implement a graphical display interface.

 

Key performance points include a 16 MIPS computational performance at 3.3V, XLP Technology for Sleep current at low as 20 nA; 2.0V to 3.6V operation; highly integrated peripherals for motor control, graphics displays, USB-OTG and capacitive touch implementation; one (8-bit) file select register; multiple product options and easy migration; small form factors available.

 

Microchip PIC24 Lite eXtreme Low Power, Low Cost, Low Pin Count

 

Using the PIC24F core, the PIC24 Lite microcontroller family features lowest cost and lowest power 16-bit MCUs in small pin count options. The PIC24 Lite families offer integrated EEPROM, integrated op Amps, Single and Multiple Capture Compare and PWM modules (SCCP/MCCP) for advanced PWM control, Configurable Logic Cell (CLC) for real time logic control and a Charge Time Measurement Unit (CTMU) that allows precision time measurement, capacitive measurement for mTouch applications.

 

Microchip 16-bit PIC24H/E High Performance 16-bit MCUs

 

The PIC24H/E general purpose microcontroller family features the highest 16-bit MCU performance and excellent code density. The PIC24H/E family offers CAN communications, integrated Op Amps and motor control, superior ADC performance, USB-OTG, easier graphic display interface through an 8-bit parallel master port and extensive data movement through DMA channels. PIC24H/E devices are available in small packages (down to 5x5 mm) with scalable memory (up to 536 KB) and extended (125°C) and high temperature (150°C) options.

 

Key performance points include an up to 60 MIPS computational performance at 3.3V, fast DMA with no cycle stealing; single cycle execution and fast interrupts (5 cycles); high-performance 12-bit ADC and CAN offering; graphics/HMI through PMP; wide range of memory/package options; automotive support (qualified for AEC-Q100) and high-temperature (150°C) options.

 

Key Features


 

  • Features of PIC24H/E:
    • Up to 70 MIPS operation at 3.3V
    • Fast DMA with no cycle stealing
    • Single cycle execution and fast interrupts (5 cycles)
    • Motor Control peripherals and integrated Op Amps
    • High-performance 12-bit ADC and CAN offering
    • Graphics/HMI through PMP
    • Wide range of memory/package options
    • Automotive support (qualified for AEC-Q100) and high-temperature (150°C) options

 

  • Features of PIC24F:
    • 16 MIPS performance at 3.3V
    • XLP Technology for Sleep current at low as 20 nA
    • 2.0V to 3.6V operation
    • Highly integrated peripherals for motor control, graphics displays, USB-OTG and capacitive touch implementation
    • One (8-bit) file select register
    • Multiple product options and easy migration
    • Smallest form factors available

 

  • Features of PIC24 Lite:
    • 1.8V to 3.6V operation and 2.5V to 5V operation
    • Highly integrated peripherals for general purpose, analog and capacitive touch implementation
    • Multiple product options and easy migration
    • Small form factors available (down to 5x5mm)
    • Low cost Microstick development tool

image

 

image

 

Back to top

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEMicrochipMPLAB IDEPIC/dsPIC

MPLAB IDE for all Microchip platforms. Learn More

RTOSMicriumuC/OS IIIPIC24, dsPIC33, PIC32 (MIPS)

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More

 

 

 

 

 

 

 

 

 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsMicrochipDV244005DV244005PIC/dsPICMPLAB REAL ICE In-Circuit-Emulator
Debuggers, Emulators & JTAG ToolsMicrochipDV164035DV164035PIC/dsPICMPLAB ICD 3 In-Circuit-Debugger
Debuggers, Emulators & JTAG ToolsMicrochipPG164130PG164130PIC/dsPICMPLAB PICkit 3 Debugger Programmer

Back to top

 

Applications


 

  • mTouchTm Sensing
  • Graphics
  • Connectivity
  • Digital Power Conversion
  • Smart Energy
  • Motor Control solutions

Back to top

 

Video


 

Video1Video2Video3
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
Back to top

 

Technical Documents


Learning Center
TypeDescription
Selection GuideMicrochip: Selection Guide for Focus Product Selector
Solution GuideMicrochip: Solution Guide for 16-bit Embedded Control
Solution GuideMicrochip: Solution Guide for Motor Control Design
Solution GuideMicrochip: Solution Guide for Intelligent Power Supply Design
Product BriefMicrochip: Product Brief for Human Interface Solutions

 

Design Elements
TypeDescription
Application Library

Microchip: Application Library for mTouch SW package V1.43

Back to top

 

 

Kits & Evaluation Modules


PIC24/dsPIC 16-bit PIC MCUs
Part NumberCore ArchitectureSilicon FamilyDescription
ADM00398ADM00398PIC24PIC24FJxxGAxxxMCP3911 ADC Evaluation Board for 16-Bit MCUs
DM240001DM240001

dsPIC33 / PIC24

dsPIC33FJxxGPxxx / PIC24FJxxGAxxx

Explorer 16 Development Board
DM240011DM240011PIC24PIC24FJxxGBxxx

MPLAB Starter Kit for PIC24F MCUs

DM240012DM240012PIC24PIC24EP512GU810-I/PFPIC24EP512GU810-I/PFPIC24E USB Starter Kit
DM240013-1DM240013-1PIC24PIC24FxxKxx02Microstick for 3V PIC24F K-series
DM240021DM240021PIC24PIC24HJxxxGPxxxMPLAB Starter Kit for PIC24H MCUs
DM240315-2DM240315-2PIC24PIC24FJ256DA210

Remote Control Demo Board

DM240415DM240415PIC24PIC24FJxxGBxxxPIC24F Accessory Development Starter Kit for Android
DM330013DM330013

dsPIC33 / PIC24

dsPIC33FJ64MC802 / dsPIC33FJ128MC802 / PIC24HJ64GP502 / PIC24HJ128GP502

Microstick for dsPIC33F and PIC24H Development Board
DM330013-2DM330013-2

dsPIC33/ PIC24/ PIC32

PIC24FJ64GB002 / PIC24HJ64GP502 / dsPIC33FJ64MC802 / PIC32MX250F128B

Microstick II
DV164037DV164037

dsPIC33 / PIC24

PIC24FJ128GA010 / sPIC33FJ256GP710

MPLAB ICD 3 with Explorer 16 Kit
DV164039DV164039PIC24

PIC24FJ256DA210

PIC24FJ256DA210 Development Kit

 

Back to top