Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: 3PHASELV-KIT 3-phase BLDC / PMSM Low Voltage Motor Control Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 9 Jul 2012 11:01 AM Date Created
  • Last Updated Last Updated: 11 Dec 2013 6:02 AM
  • Views 1114 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: 3PHASELV-KIT 3-phase BLDC / PMSM Low Voltage Motor Control Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Freescale’s 3PHASELV-KIT3PHASELV-KIT 3-Phase Brushless DC (BLDC) / Permanent Magnet Synchronous Motor (PMSM) Low-Voltage Motor Control Drive creates a single unit for developing BLDC/PMSM motor control applications. With one  of the available daughter boards, accommodating a selected microcontroller, it provides a ready-made, software-development platform for 12-24Vdc, 4A motors. Feedback signals are provided that allow a variety of algorithms to control 3-phase PMSM and BLDC motors.

 

The 3-ph Low Voltage Motor Control Kit represents a platform for motor control application development. This modular system enables the fast development of sensor / sensorless BLDC and PMSM motor applications using different controllers, starting with the HCS08, the DSC, and up to the ColdFire family. Moreover, easy porting from one controller to another, with motor control libraries support and the FreeMASTER development tool, significantly contributes towards finalization of the development far earlier than ever before.

 

This motor control kit is also suitable for those who want to easily learn and develop their first motor control application soon, verify existing motor control techniques, or to implement a new one.

 

Key Applications: BLDC motor, PMSM motor, DC motor, Automotive applications, Motor control applications

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleUSBMULTILINKBDMEUSBMULTILINKBDMEHC08 / HCS12 / S08 / RS08 / Coldfire V1USB BDM Interface cable for the 68HC(S)12(X) and 68HCS08 and 68RS08 and ColdFire V1
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS12 / S08 / RS08 / Coldfire / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsFreescaleM68CYCLONEPROEM68CYCLONEPROEHC08 / HCS12 / S08 / RS08 / Coldfire V1Hardware Debug Interface and Stand-Alone Programmer for HC08, HCS08, RS08, ColdFire V1, and HC(S)12(X)

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
Product BriefFreescale: 3PHASELVFS-3-phase BLDC/PMSM Low Voltage Motor Control Kit
User GuideFreescale: User Guide for 3-Phase BLDC/PMSM Low-Voltage Motor Control Drive
User GuideFreescale: User Guide for MC56F8006 Controller Daughter Board for BLDC/PMSM Motor Control Drive
User GuideFreescale: User Guide for MC9S08MP16 Controller Daughter Board for BLDC/PMSM Motor Control Drive
DatasheetFreescale: Datasheet for MC56F8006/MC56F8002 Digital Signal Controller
DatasheetFreescale: Datasheet for MC9S08MP16 Series
Reference ManualFreescale: Reference Manual for PMSM Vector Control with Quadrature Encoder on Kinetis
Reference ManualFreescale: Reference Manual for BLDC Sensorless Reference Design Using MC56F8006
Reference ManualFreescale: Reference Manual for Sensorless PMSM Vector Control
Reference ManualFreescale: Reference Manual for 3-Phase Sensorless BLDC Motor Control Using MC9S08MP16
Reference ManualFreescale: Reference Manual for PM Sinusoidal Motor Vector Control with Quadrature Encoder
Application NoteFreescale: Application Note for How to Build an FOC Code Structure Based on the 56F8006 Using a Quick-Start Tool

 

Design Elements

 

TypeDescription
Coming soon...

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

Kit Features


image

  • 3-ph BLDC/PMSM Low Voltage Motor Control Drive board
  • MC56F8006 MC56F8006 daughter board
  • MC9S08MP16VLFMC9S08MP16VLF daughter board
  • 40W BLDC motor
  • Output current 4 A
  • Power supply voltage input 12–24 V DC, extended up to 50 V
  • 2 CDs with datasheets, reference manuals, source codes and much more
  • User interface / FreeMASTER
  • 3-ph MOSFET bridge inverter
  • 3-ph MOSFET gate driver (MC33937)
  • D.C.-bus voltage and current sensing
  • BEMF voltage sensing
  • Phase current sensing
  • Encoder/Hall sensor sensing
  • CAN physical layer
  • USB interface (MC9S08JM60) for FreeMASTER
  • LED indicators
  • Encoder/hall sensor sensing circuitry
  • 3-phase and DC-bus-current-sensing shunts

 

Back to top

Kit Contents


 

The Freescale's 3PHASELV-KIT3PHASELV-KIT is supplied with below contents:

  • 3PHASELV3PHASELV board
  • 56F8006-3PHLVDB board
  • S08MP16-3PHLVDB board
  • AC/DC 24V/3A, Universal Power Supply Kit with Adapters
  • 3-PH BLDC Motor
  • USB 2.0 A-B TYPE CABLE, 1M
  • 3-phase BLDC/PMSM Low Voltage Motor Control Kit CD - CD with documentation, source code
  • 3-phase Sensorless BLCD Motor Control using Comparators on MC9S08MP16VLFMC9S08MP16VLF CD - CD with documentation, source code

 

Back to top

 


  • mc33937
  • 56f8006-3phlvdb
  • bldc
  • 3phaselv-kit
  • freescale
  • mc56f8006
  • pmsm
  • s08mp16-3phlvdb
  • freemaster
  • mc9s08mp16
  • mc9s08jm60
  • Share
  • History