Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: ColdFire Family Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 31 May 2012 7:26 AM Date Created
  • Last Updated Last Updated: 10 Jul 2013 7:53 AM
  • Views 4244 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: ColdFire Family Overview

Kits & Evaluation ModulesKey FeaturesDevelopment ToolsApplicationsVideo

 

More Resources
imageFreescale Line card
imageOther Freescale Product Families
imageFreescale CodeWarrior IDE
imageKnode Development Kits & Platform Room
imageelement14 Knode
image
Overview

 

ColdFire


With a wide range of 32-bit microcontroller solutions, a rich choice of performance and peripherals, and low power operation, the ColdFireRegistered 32-bit MCU offers good flexibility and choice. A healthy ecosystem of development tools and design resources, makes 32-bit straightforward.

 

ColdFire is derived from the 68k microprocessor architecture, which was designed and manufactured for embedded systems development . The ColdFire instruction set is "assembly source" compatible, and not entirely object code compatible with the 68000. When compared to classic 68k hardware, the instruction set differs mainly in that it no longer has support for the binary-coded decimal (BCD) packed data format, It also removes a number of other, less used instructions; and most instructions that are kept support fewer addressing modes. Also, floating point intermediates are 64 bits and not 80 bits as in the 68881 and 68882. The instructions are only 16, 32, or 48 bits long, a simplification compared to the 68000 series.

 

Entry-level 32-bit ColdFireRegistered embedded controllers that combine high performance and extended functionality with the flexibility of advanced Flash memory technology in a compact, inexpensive package. The ColdFire V1 core is one of the first 8/32-bit compatible architectures. Embedded controllers utilizing the V1 core will share common peripherals and development tools with Freescale’s S08 8-bit architecture, providing pin-for-pin compatibility for straightforward migration to 32-bit.

 

Designed for 32-bit entry-level applications, the V1 core is a simplified version of the ColdFire V2 core. It features improved handling of byte (8-bit) and word (16-bit) operands, while maintaining the same addressing modes and instruction definitions of the ColdFire architecture. By making multiply-accumulate (MAC), enhanced MAC (eMAC) and divide (DIV) functions optional, designers can minimize cost in applications that don't require enhanced processing performance. The ColdFire V1 core utilizes the S08 single-pin background debug module (BDM) for package pin compatibility. This updated debug interface implements a buffer for BDM-readable trace functionality, while maintaining minimum processor overhead.

 

The V1 core leverages the 2-stage instruction fetch pipeline and 2-stage operand execution pipeline featured in the ColdFire V2 microarchitecture. With a standardized 8-bit bus to S08 peripherals and tightly-coupled 32-bit local memories (flash and SRAM), the V1 core provides an ideal entry point to 32-bit performance. Upward compatibility to all other ColdFire cores (V2 – V4) ensures designs have a roadmap to higher performance. V2 solutions feature cost effective 32-bit ColdFireRegistered embedded controllers that combine high performance and extended functionality with flexibility or advanced Flash memory technology in a compact, inexpensive package.

 

ColdFire+

 

ColdFire+ 32-bit microcontrollers build upon ColdFire's heritage and signify the next step in evolution of this architecture family. These next generation ColdFire products combine fast but low-power performance with a wide set of analog, connectivity and security peripherals, all contained in cost-effective, small footprint packages. Enabled by innovative 90nm Thin Film Storage (TFS) flash technology with FlexMemory, ColdFire+ adds high precision, high performance mixed signal capabilities, incredible ultra-low-power capabilities and key peripherals for specific market applications. A comprehensive enablement bundle delivers a one-stop-shop solution for MCUs, development tools and runtime software easing the development process.

 

The ColdFire+ Qx and Jx families bring new features to the ColdFire portfolio, including FlexMemory, configurable embedded electrically erasable programmable read–only memory (EEPROM), highly–accurate mixed–signal capability, low–power features and additional application–specific peripherals for consumer devices



 

Key Features


 

ColdFire Key Features


  • Ideal for network-connected control applications in consumer and industrial markets
  • Variable-length RISC architecture allows 16-, 32- and 48-bit length instructions so code can be packed into memory easily and more efficiently
  • Optimized for low-power consumption with advanced operating modes and distributed clocking functions
  • Robust and reliable flash memory with security features that protect your IP
  • Extensive selection of hardware and software tools from Freescale and industry-leading third-party suppliers

 

Coldfire+ Features and benifits:


FeaturesBenefits

Innovative FlexMemory:

Configurable as EEPROM or flash

  • Eliminates the need for external EEPROM with over 4M write/erase cycles
Ten flexible ultra-lowpower Modes
  • Run current down to 260 uA/MHz
  • 4 μs wake up time
  • Stop currents ≈1 uA
Security and reliability
  • Crypto acceleration unit (CAU) and random number generator (RNG) accelerate secure communication and device authentication
  • 32-bit hardware CRC included for system/software reliability
Integrated capacitive touch sensing and display support
  • Low-power touch-sensing interface (TSI) allows wake-up from touch in lowest power modes
  • External bus interface to seamlessly connect to graphical displays

Flexible and powerful mixed signal Capability

  • 16-bit ADC enables highly accurate measurements for instrumentation, metering and medical devices
  • Integrated 12-bit DAC, high-speed comparator and voltage reference to reduce system costs

Designed for space constrained  Applications

  • Package sizes as small as 5 x 5 mm

Connect via USB for battery charging (Jx Only)

  • Integrated USB 2.0 full-speed device/host/OTG controller with integrated transceiver and USB voltage regulator
  • Includes device charge detector (DCD) and regulator to support battery charging via USB for portable devices
Enable audio in your application (Jx Only)
  • Synchronous audio interface provides direct interface to codecs and I2S audio devices
  • 48-bit enhanced multiply accumulate (EMAC) unit offers powerful signal processing capability

Back to top

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More

RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More

RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More

RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS12 / S08 / RS08 / Coldfire / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsFreescaleUSBMLCFUSBMLCFColdfire V2/V3/V4USB BDM Interface cable for the ColdFire V2/V3/V4

Back to top

 

Applications


 

  • Connectivity
  • Consumer
  • Industrial
  • Medical/Healthcare
  • Motor Control

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

Kits & Evaluation Modules


ColdFire/ColdFire+ MCUs
Part NumberCore ArchitectureSilicon FamilyDescription
DEMOJMDEMOJMS08 / ColdFire V1MC9S08JM60 / MCF51JM128DEMOJM FlexisTm JM Demonstration Board
DEMOQE128DEMOQE128S08 / ColdFire V1MC9S08QE128 / MCF51QE128DEMOQE128 Demo Board Kit
FSLBOTFSLBOTColdfire V2MCF52259FSLBOT - Mechatronic Robot Development Kit
M52235EVBM52235EVBColdfire V2MCF52235M52235EVB Evaluation Board for MCF5223X Microcontrollers
M52259DEMOKITM52259DEMOKITColdfire V2MCF5225xM52259DEMOKIT Demonstration Board Kit for MCF5225x
M5329BFEM5329BFEColdfire V3MCF5329M5329BFE Fire Engine System on Module for MCF5329
M5485AFEEM5485AFEEColdfire V4eMCF5485MCF548x Fire Engine Module
M5485BFEEM5485BFEEColdfire V4eMCF5485MCF548x Fire Engine Module with 16MB NOR Flash
MED-EKGMED-EKGS08 / ColdFire V19S08MM128/MCF51MMMED-EKG Electrocardiograph development kit for Tower System
TWR-MCF51AGTWR-MCF51AGColdfire V1MCF51AGTower System - MCF51AG Family Development Module
TWR-MCF51AG-KITTWR-MCF51AG-KITColdfire V1MCF51AGTower System - MCF51AG Family Development Module with Elevator Module (TWR-ELEV) & Serial Module (TWR-SER)
TWR-MCF51CN-KITTWR-MCF51CN-KITColdfire V1MCF51CNTWR-MCF51CN-KIT Ethernet MCU Module
TWR-MCF51JFTWR-MCF51JFColdfire V1MCF51JFTower System - MCF51JX MCU Development Module
TWR-MCF51JF-KITTWR-MCF51JF-KITColdfire V1MCF51JFTower System - MCF51JX MCU Development Module with Elevator Module (TWR-ELEV) & Serial Module (TWR-SER)
TWR-MCF51MM-KITTWR-MCF51MM-KITColdfire V1MCF51MMMCF51MM256 MCU based Tower Module with Elevator Module (TWR-ELEV) & Serial Module (TWR-SER)
TWR-MCF51MMTWR-MCF51MMColdfire V1MCF51MMMCF51MM256 MCU based Tower Module
TWR-MCF51QMTWR-MCF51QMColdfire V1MCF51QMTower System - MCF51QM MCU Development Module
TWR-MCF51QM-KITTWR-MCF51QM-KITColdfire V1MCF51QMTower System - MCF51QM MCU Development Module with Elevator Module (TWR-ELEV) & Serial Module (TWR-SER)
TWR-MCF5225XTWR-MCF5225XColdfire V2MCF5225XTower System ColdfireRegistered V2 MCF5225X Connectivity Module
TWR-MCF5225X-KITTWR-MCF5225X-KITColdfire V2MCF5225XTower System ColdfireRegistered V2 MCF5225X Connectivity Module with Elevator Module (TWR-ELEV) & Serial Module (TWR-SER)
TWR-MCF5441XTWR-MCF5441XColdfire V4eMCF5441XMCF5441X Family Tower System Development Board
TWR-MCF5441X-KITTWR-MCF5441X-KITColdfire V4eMCF5441XMCF5441X Family Tower System Development Board with Elevator Module (TWR-ELEV) & Serial Module (TWR-SER)

 

Back to top