Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: EM-LPC1700-66 Evaluation Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 11 Jul 2012 11:01 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:37 AM
  • Views 1796 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: EM-LPC1700-66 Evaluation Board

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

The Embest's EM-LPC1700-66EM-LPC1700-66(LPC1766) evaluation board is based on ARM Cortex-M3 processor from NXP, its operating frequency is up to 100MHz, with 256KB high-speed on-Chip Flash Memory and 64KB RAM, together with a colour QVGA LCD, Ethernet, USB, CAN, SD/MMC card interface, and UARTs. Plenty of example source code (These software examples can be debugged under the popular Keil MDK).

 

The Cortex-M3 based EM-LPC1700-66EM-LPC1700-66 (LPC1766) Evaluation Board can be used to generate and test application programs for the NXP LPC17xx microcontroller family. The LPC1766FBD100,551LPC1766FBD100,551 ARM Evaluation Board introduces the new NXP LPC1760 family of ARM Cortex-M3 processor-based devices, allows you to create and test working programs for this advanced architecture, it has a wide range of interfaces making it a great starting point for your next Cortex-M3 project. With this hands-on process, you can determine the hardware and software requirements for current and future product development.

 

The EM-LPC1700-66EM-LPC1700-66 (LPC1766FBD100,551LPC1766FBD100,551) arm Evaluation Board ships with the LPC1766 device that is a superset of several other device variants of the LPC17xx microcontroller series. The LPC1766 Board contains all the hardware components required in a single-chip LPC17xx system.

 

The EM-LPC1700-66EM-LPC1700-66 (LPC1766) are ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.The LPC1766FBD100,551LPC1766FBD100,551 operate at CPU frequencies of up to 100 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.

 

Key Applications: eMetering, Lighting, Industrial networking, Alarm systemsn, White goods and Motor control.


More Development Kits and Tools
imageOther Embest Development KitsimageOther NXP Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More


Tool TypeSupplierSupported FamilyMPNDescription
IDEARMALL ARMARM DS-5

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More

IDEARMALL ARM CortexKEIL MDK ARM

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices. Learn More

IDEEmbestARM Cortex M0 & M3CoIDE

CooCox offer freely available powerful software development tool for ARM Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools organizes and provides the knowledge required by developers. Learn More

RTOSEmbestARM Cortex M0 & M3CoOS

CoOS is a free and open RTOS from CooCox, designed specifically for Cortex-M processor, supports preemptive priority and round-robin, Semaphore, Mutex, Flag, Mailbox and Queue for communication & synchronization, highly scalable, minimum system kernel is only 974Bytes, supports interrupt while task switching, supports stack overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More

RTOSMicriumARM7 / AMR9Micrium uc/OSIII

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More

RTOSARM KEILALL ARMKEIL RTX

The Keil RTX is a royalty-free, deterministic Real-Time Operating System designed for microcontrollers based on ARM7TmTDMI, ARM9Tm, and CortexTm-M CPU cores. Learn More

RTOSSeggerALL ARMembOS

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierSupported Family MPNDescription
Debuggers, Emulators & JTAG ToolsARMALL ARMDSTRM-KT-0181ADSTRM-KT-0181ADSTREAM Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsARMALL ARMULINK2ULINK2USB Debugger
Debuggers, Emulators & JTAG ToolsARMALL ARMULINKProULINKProHigh-Speed Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerARM / CORTEX-M/A/RJ-LinkJ-LinkUSB JTAG Emulator
Debuggers, Emulators & JTAG ToolsSeggerALL ARM Cortex-MJ-Trace for Cortex-MJ-Trace for Cortex-MUSB JTAG Emulator
Debuggers, Emulators & JTAG ToolsSeggerALL ARMJ-Trace for ARMJ-Trace for ARMUSB JTAG Emulator
FlasherSeggerALL ARMFlasher ARMFlasher ARMARM & Cortex M Flash Programmer

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User Manual

Embest: User Manual for EM-LPC1700 Evaluation Board

Product BriefNXP : 120 MHz, 32-bit Microcontrollers with Cortex-M3 core For LPC1700 series
Product BriefNXP : Cortex-M3 based microcontrollers with Ethernet For LPC1700 series
DatasheetEmbest: Datasheet for 32-bit ARM Cortex-M3 microcontroller
Selection GuideNXP : Microcontrollers selection guide
Selection GuideNXP : The ARM selection guide
Revision NoteNXP: Errata sheet LPC1766

 

Design Elements
TypeDescription
SchematicsEmbest: Schematics File for LPC1766 Eval Boar

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

 

Technical Specifications:

  • Supply Voltage 5V DC (provided by the USB bus of a PC)
  • Supply Current 65mA typical, 120mA maximum
  • XTAL Frequency 12 MHz
  • Microcontroller NXP LPC1766FBD100,551LPC1766FBD100,551
  • 100MHz Cortex-M3, 256KB Flash,64KB SRAM
  • 240x320 TFT LCD, 2.4"
  • Peripherals     
    • 2 x RS232 Interfaces
    •   2 x CAN Interfaces
    •   1 x Ethernet Interface
    •   1 x JTAG Interface
    •   1 x ETM Interface
    •   2 x Cortex Debug Interfaces
    •   1 x LCD Display
    •   1 x USB Device/Host/OTG Interface
    •   1 x Analog Output (connected to speaker by default)
    •   1 x Analog Input (connected to potentiometer by default)
  • Board Size 119mm x 119mm (4.68 " x 4.68")

 

Hardware Specifications:

  • The connectors on this LPC1766FBD100,551LPC1766FBD100,551 arm evaluation board provide easy access to many of the LPC1766's on-chip peripherals.
    • USB 2.0 Full Speed Interface
    • Standard USB connectors for USB Device, USB-OTG, USB Host and UART via USB on the LPC1766FBD100,551LPC1766FBD100,551 board for applications requiring USB communications.
    • Dual Serial Portsimage
    • Standard DB9 connectors are on the LPC1766FBD100,551LPC1766FBD100,551 for both of the LPC1700's serial ports. Your application may use either of these ports.
    • Dual CAN Ports
    • Standard DB9 connectors are on the LPC1766FBD100,551LPC1766FBD100,551 board for applications requiring CAN communications. Your application may use either or both of these ports, or they may be disabled with a configuration jumper.
  • LCD Display
    • A detachable, 240x320 TFT, color LCD display. You may use this graphic display device to show real-time debug and program status messages.
  • MicroSD Card Connector
    • A MicroSD Card connector for developing applications requiring access to MicroSD Cards.
  • Joystick
    • A 5-position joystick. Your application may use this to control port pin input.
  • LF Amplifier
    • An LF Amplifier on the LPC1766FBD100,551LPC1766FBD100,551 connects the D/A output of the LPC1700 device to a speaker. You may use this LF Amplifier to generate sound.
  • Analog Voltage Control for ADC Input
    • An adjustable analog voltage source is on the LPC1766FBD100,551LPC1766FBD100,551 board for testing the Analog to Digital output feature of the LPC1700. A configuration jumper enables and disables this feature.
  • JTAG and Cortex/ETM Download and Debug
    • The LPC1766FBD100,551LPC1766FBD100,551 arm evaluation board incorporates both a JTAG interface and a Cortex Debug + ETM interface. When coupled with the ULINK2 USB-JTAG adapter, the Serial Wire JTAG interface allows flash programming and debugging. With the ULINKPro adapter, the Cortex Debug/ETM interface allows flash programming and instruction trace debugging.

 

Back to top

Kit Contents


 

The Embest EM-LPC1700-66EM-LPC1700-66 Evaluation Board kit is supplied with the below contents:

  • Embest LPC1766FBD100,551LPC1766FBD100,551 ARM-CM3 Board
  • RS-232RS-232 Serial Cable / DB9 F-M  Connect the COM port to Host PC. 9-pin male to 9-pin female, no longer than 10ft/3m, wired one-to-one.
  • USB Cable / A-B  To supply power to the board or for downloading and programming.
  • RJ45 Ethernet Cable  Connect to the Ethernet port.
  • TFT LCD Panel   QVGA(240x320)

Optional:

  • CDROM (free)
    • Documents -- user manual, data sheet and the other development document.
    • Images -- image files for this product.
    • Software -- software program for this product.
    • Tools -- the utilities tools and software.

Back to top

 


  • cortex_m3
  • arm_cortex_m3
  • nxp
  • arm
  • lpc1760
  • em-lpc1700-66
  • embest
  • lpc1766