• Products and Partners
    Products and Partners
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
Technical Library
  • Products and Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Microchip: DM240315-2 Remote Control Demo Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 16 Jul 2012 12:25 PM Date Created
  • Last Updated Last Updated: 21 Jan 2013 12:18 PM
  • Views 978 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip: DM240315-2 Remote Control Demo Board

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The RF based Remote Controls are becoming more prevalent as they enable non line-of-sight and provide bi-directional communication. A high-end remote control typically has a graphics display, a number of keys and a radio to communicate with the target devices.

 

The Microchip’s Remote Control Demo Board (DM240315-2DM240315-2) integrates Graphics, mTouch, USB and RF4CE into a single demo. The board demonstrates a remote populated with PIC24FJ256DA210PIC24FJ256DA210 MCU, 3.5" Graphical TFT LCD with resistive touch screen, capacitive touch keys with plastic overlay, MRF24J40MRF24J40 2.4 GHz transceiver and ZENATM wireless Adapter.

 

The Microchip's Remote Control Demo Board(DM240315-2DM240315-2) is preprogrammed with the complete firmware to demonstrate all remote control commands. In order to explore this software and the interface between the controller and the target of the ZENA Wireless Adapter, you will need to install software and pair the remote to the target. This section describes the basic features of the hardware included, and provides instructions for how to pair the Remote Control Demo Board and the ZENA Wireless Adapter.

 

Hardware

The Remote Control Demo Board(DM240315-2DM240315-2) has a 3.5” QVGA display with a resistive touch screen in portrait mode, 11 mTouch Solution Capacitive Touch keys, five-way joy stick and a MRF24J40MAMRF24J40MA transceiver. A PIC24FJ256DA210PIC24FJ256DA210 controls these features.

 

Benefits of the Demonstration

  • Combines graphics, mTouch, USB and RF4CE
  • High system integration with PIC24 “DA” family
  • Simple hardware layout
  • Integrated software libraries
  • Schematics, BOM and source code

 

Key Applications: Consumer Electronics

More Development Kits and Tools
imageMicrochip Development KitsimageMicrochip Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEMicrochipMPLAB IDEPIC/dsPIC

MPLAB IDE for all Microchip platforms. Learn More


RTOSMicriumuC/OS IIIPIC24, dsPIC33, PIC32 (MIPS)

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSPIC18/PIC24F/PIC24H

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsMicrochipDV244005DV244005PIC/dsPICMPLAB REAL ICE In-Circuit-Emulator
Debuggers, Emulators & JTAG ToolsMicrochipDV164035DV164035PIC/dsPICMPLAB ICD 3 In-Circuit-Debugger
Debuggers, Emulators & JTAG ToolsMicrochipPG164130PG164130PIC/dsPICMPLAB PICkit 3 Debugger Programmer

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideMicrochip: User Guide for DM240315-2 Demonstration Board
User GuideMicrochip: Reference Guide for DM240315-2
Product BriefMicrochip: Product Brief for DM240315-2 Demonstration Board
Application NoteMicrochip: Application Note for Developing Embedded Graphics Applications using PIC Microcontrollers with Integrated Graphics Controller
Application NoteMicrochip: Application Note for Implementing File I/O Functions Using Microchip’s Memory Disk Drive File System Library
Application NoteMicrochip: Application Note for Generic Client Driver for a USB Embedded Host
Application NoteMicrochip: Application Note for USB Human Interface Device Class on an Embedded Host
Application NoteMicrochip: Application Note for Implementing a Mass Storage Device Using the Microchip USB Device Firmware Framework
Application NoteMicrochip: Application Note for Communication Device Class (CDC) Host
Application NoteMicrochip: Application Note for Microchip CTMU for Capacitive Touch Applications
Application NoteMicrochip: Application Note for mTouchTm Conducted Noise Immunity Techniques for the CTMU
Design Elements

 

TypeDescription


 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

  • Low Cost Graphics – PIC24FJ256DA210PIC24FJ256DA210
    • Process and render graphics without utilizing MCU MIPS
    • Graphics processing units for hardware acceleration
    • Color lookup table enables 16-bit color depth with less RAM usage
    • Cost savings using internal 96 KB RAM for frame buffer
    • Integrated USB Connectivity and mTouch sensing
    • PIC24F running software libraries for graphics, mTouch, USB and RF4CE
  • Stylish and Modern User Interface
    • Colorful 3.5” QVGA graphical display
    • Resistive touch screen and mTouch keys
  • mTouchTm Sensing
    • Analog resistive touch screen for on-screen menus
    • Capacitive touch keys with plastic overlay using Charge Time Measurement Unit (CTMU) on MCU
    • Touch controller algorithm integrated into main MCU
  • Wireless RF4CE – MRF24J40MRF24J40
    • 2.4 GHz IEEE 802.15.4 radio transceiver
    • RF4CE is standardized specification for RF based remote controls
    • No need for line of site requirement
    • Easy pairing with the target device
    • Bi-directional secure link with AES-128 encryption
    • Long battery life
  • ZENATm Wireless Adapter
    • Multi-function Universal Serial Bus (USB) wireless adapter
    • Connects the computer as an RF target node to the network
    • Functions can be programmed into the adapter using the USB boot loader
    • Firmware applications can be updated from Wireless Development Studio, Wireless Remote Control Utility and other supported applications
  • Wireless Remote Control Utility (WRCU)
    • Runs on target computer
    • Used for pairing remote to ZENA Adapter
    • Acknowledges button presses from graphics touch screen and mTouch keys to verify RF communication

 

Back to top

Kit Contents


 

The Microchip's DM240315-2DM240315-2 Remote Control Demo Board is supplied with the below contents:

  • Remote Control Demo Board
    • The Remote Control Demo board offers the complete software and hardware including
    • Bill of Materials
    • Schematics
    • Reference Code
  • ZENA wireless adapter 2.4 GHz with MRF24J40MRF24J40

 

Back to top

 


  • dm240315-2
  • microchip
  • pic24f
  • pic24
  • mrf24j40
  • remote_control
  • pic24fj256da210