Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: LPC1768-SK Starter Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 13 Jul 2012 4:44 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 3:01 AM
  • Views 1658 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: LPC1768-SK Starter Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview


The Embest's LPC1768-SKLPC1768-SK is the low cost development kit for NXP LPC1768 (100MHz, the very fast Cortex-M3 processor), including the LPC1768FBD100,551LPC1768FBD100,551 evaluation board and Emlink for ARM JTAG adapter, so the developers can easy start to learn and test all the relevant applications on it, or evaluate your new project design through this entire system.

 

NXP LPC1768-SKLPC1768-SK Starter Kit contains all the necessary hardware and software and allows you to design, develop, integrate and test your applications:

  • NXP LPC1768FBD100,551LPC1768FBD100,551 ARMCortex-M3 Board
  • Keil MDK-ARM Development Kit, 32K evaluation edition
  • Emlink for ARM - a high speed JTAG Emulator for ARM Cortex-M3 processors
  • Plenty of example programs, all in source code (These software examples can be debugged under the popular Keil MDK (Microcontroller Development Kit) environments)

 

The LPC1768FBD100,551LPC1768FBD100,551 are ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.

 

The LPC1768FBD100,551LPC1768FBD100,551 operate at CPU frequencies of up to 100 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.

 

The peripheral complement of the LPC1768FBD100,551LPC1768FBD100,551 includes up to 512 kB of flash memory, up to 64 kB of data memory, Ethernet MAC, USB Device/Host/OTG interface, 8-channel general purpose DMA controller, 4 UARTs, 2 CAN channels, 2 SSP controllers, SPI interface, 3 I2C-bus interfaces, 2-input plus 2-output I2S-bus interface, 8-channel 12-bit ADC, 10-bit DAC, motor control PWM, Quadrature Encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock (RTC) with separate battery supply, and up to 70 general purpose I/O pins.

 

Key Applications: eMetering, Lighting, Industrial networking, Alarm systems, White goods, Motor control.

More Development Kits and Tools
imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEARMALL ARMARM DS-5

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing   software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More


IDEARMALL ARM CortexKEIL MDK ARM

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices. Learn More


IDEEmbestARM Cortex M0 & M3CoIDE

CooCox offer freely available powerful software development tool for ARM Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools organizes and provides the knowledge   required by developers. Learn More


RTOSEmbestARM Cortex M0 & M3CoOS

CoOS is a free and open RTOS from CooCox, designed specifically for Cortex-M processor, supports preemptive priority and round-robin, Semaphore, Mutex, Flag, Mailbox and   Queue for communication & synchronization, highly scalable, minimum system kernel is only 974Bytes, supports interrupt while task switching, supports stack overflow   detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More


RTOSMicriumARM7 / AMR9Micrium uc/OSIII

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More


RTOSARM KEILALL ARMKEIL RTX

The Keil RTX is a royalty-free, deterministic Real-Time Operating System designed for microcontrollers based on ARM7TmTDMI, ARM9Tm, and CortexTm-M CPU cores.   Learn More

RTOSSeggerALL ARMembOS

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system,   designed to be used as foundation for the development of embedded real-time applications. Learn More



 

Hardware Development Tools:

 

Tool TypeSupplierSupported Family MPNDescription
Debuggers, Emulators & JTAG ToolsAtmelARMAT91SAM-ICEAT91SAM-ICEUSB JTAG In-Circuit Emulator for SAM3, SAM7 and SAM9 ARM-based microcontrollers
Debuggers, Emulators & JTAG ToolsARMALL ARMDSTRM-KT-0181ADSTRM-KT-0181ADSTREAM Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsARMALL ARMULINK2ULINK2USB Debugger
Debuggers, Emulators & JTAG ToolsARMALL ARMULINKProULINKProHigh-Speed Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerARM / CORTEX-M/A/RJ-LinkJ-LinkUSB JTAG Emulator
Debuggers, Emulators & JTAG ToolsSeggerALL ARM Cortex-MJ-Trace for Cortex-MJ-Trace for Cortex-MUSB JTAG Emulator
Debuggers, Emulators & JTAG ToolsSeggerALL ARMJ-Trace for ARMJ-Trace for ARMUSB JTAG Emulator
FlasherSeggerALL ARMFlasher ARMFlasher ARMARM & Cortex M Flash Programmer

 

Back to top

Technical Documents


Learning Center
TypeDescription
User ManualEmbest: User Manual for EM-LPC1700 Evaluation Board (V1.2)
User ManualNXP : UM10360 User manual For LPC17xx Family
DatasheetEmbest: Datasheet for 32-bit ARM Cortex-M3 microcontroller for LPC1766 and LPC1768 Starter Kits
Application NoteNXP : AN10875-IEC 60601-1-8 audible alert generator using the LPC1700
Application NoteNXP : AN10898-BLDC motor control with LPC1700 Family
Application NoteNXP : AN10908-Wakeup from Deep Sleep using the CANActivity interrupt

 

Design Elements
TypeDescription
SchematicsEmbest: Schematics File for LPC1768 Eval Board
SchematicsEmbest: Schematics File for LPC1768 Board

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

 

  • NXP LPC1768FBD100,551LPC1768FBD100,551 ARM Cortex-M3 Board:
    • Include one 2.4" TFT LCD (240*320)
    • NXP LPC1768FBD100,551LPC1768FBD100,551 processor, based on ARM Cortex-M3 Core, 100MHz
    • 512KB internal flash and 64KB SRAM
    • XTAL Frequency: 12 MHz
    • Two RS232 Interfaces
    • Two CAN Interfaces
    • One 10/100M Ethernet Interface
    • One ETM Interface
    • One Micro SD Card Interface
    • One USB Device Interface
    • One USB Host Interface
    • One USB OTG Interface
    • One 20pins JTAG Interface
    • One 10pins Cortex Debug Interface
    • One 18pins Cortex Debug Interface
    • One TFT LCD Interface
    • One Joystick with 4-direction control and selector
    • One Analog Output (connected to speaker by default)
    • One Analog Input (connected to potentiometer by default)
    • Supply Voltage: 5V DC (provided by the USB bus of a PC)
    • Supply Current: 65mA typical, 120mA maximum
    • Board Size: 119mm x 119mm (4.68" x 4.68")
  • Keil MDK-ARM Development Kit
    •     μVision IDE, debugger and simulation environment
    • ARM industry-leading C/C++ compiler from ARM
    •     MicroLib highly optimized run-time library
    •     Real-Time Trace for Cortex-M3 processor based devices
    • Keil RTX - deterministic Real-Time Operating System
  • Emlink for ARM
    •     Supports debugging with Realview MDK and EWARM
    •     Supports ARMCortex-M3 processors: STM32, LPC17XX, AT91SAM3UE, etc.
    •     JTAG 20 pins connects to target
    •     Supports hardware and software breakpoints
    •     Supports USB port connecting to host PC
    •     Downloads and debugs speed up to 250KBytes/s (about 1.5Mbps)
    •     Integrates seamlessly into IAR Embedded Workbench and Keil RealView MDK

 

 

Back to top

Kit Contents


 

The Embest LPC1768-SKLPC1768-SK Starter Kit is supplied with the below contents:

  • NXP LPC1768FBD100,551LPC1768FBD100,551 ARM-M3 Board
    • One LPC1768FBD100,551LPC1768FBD100,551 ARM-Cortex-M3 Board
    • One RS-232RS-232 Serial Cable
    • One USB Cable
    • One RJ45 Ethernet Cable
    • One 2.4" TFT LCD Panel (240 x 320)
  • Emlink for ARM
    • One Emlink for ARM

Optional:

  • CDROM of NXP LPC1768FBD100,551LPC1768FBD100,551 Starter Kit (free)
    • Documents -- user manual, data sheets and the other development documents.
    • Images -- image files for this product.
    • Software -- software programs for this product.
    • Tools -- the utilities tools and software

Back to top

 


  • cortex_m3
  • arm_cortex_m3
  • keil_mdk
  • lpc1768-sk
  • lpc1768
  • nxp
  • arm
  • embest