Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Leopard Imaging: LI-TB02 Leopardboard based on TI TMS320DM368 Processor
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: wendydu
  • Date Created: 8 Aug 2012 3:02 AM Date Created
  • Last Updated Last Updated: 24 Jun 2020 2:36 PM
  • Views 21162 views
  • Likes 1 like
  • Comments 1 comment
Related
Recommended

Leopard Imaging: LI-TB02 Leopardboard based on TI TMS320DM368 Processor

imageimageimage

 
Kit OverviewDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

Overview

image

 

The Leopard Board 368 is an Open Source hardware project, a full featured, ultra low cost, small form factor, high performance development system which includes TMS320DM368 processor. Basically the LeopardBoard DM368 is an evaluation board that allows to get access to all the hardware and software capabilities of the TMS320DM368 Texas Instrument's system-on-chip (SoC). This SoC belongs to the DaVinci family oriented principally to multimedia applications. The board has full featured accessories which inlcudes Video input, CMOS interface, Video output, Audio In/Out, Debug Ports.

 

 

The TMS320DM368 is capable of achieving HD video processing at 1080p 30fps H.264 and is completely pin-to-pin compatible with the TMS320DM365 processors, using the same ARM926EJ-S core running at 432 MHz. This ARM9-based TMS320DM368 device supports production-qualified H.264BP/MP/HP, MPEG-4, MPEG-2, MJPEG and VC1/WMV9 codecs providing customers with the flexibility to select the right video codec for their application. These codecs run on independent coprocessors (HDVICP and MJCP) offloading all compression needs from the main ARM core. This allows developers to obtain optimal performance from the ARM for their applications, including their multi-channel, multi-stream and multi-format needs.

 

 

Video surveillance designers achieve greater compression efficiency to provide more storage without straining the network bandwidth. Developers of media playback and camera-driven applications, such as video doorbells, digital signage, digital video recorders, portable media players and more can take advantage of the low power consumption and can ensure interoperability, as well as product scalability by taking advantage of the full suite of codecs supported on the TMS320DM368.

 

 

 

LI-LBCMVGA Leopard Imaging provides VGA camera Board, which has VGA resolution compact size modules on board. It features:

  • Sensor: Micron/Aptina 1/11“ CMOS Sensor MT9V113
  • # of Pixels: VGA (648 x 488 pixels)
  • Output Data Format: YUV (YCbCr)
  • Optical Filter: Infrared Coating at 650nm+/-10nm
  • Focal Length, F#: f=1.34+/-0.1mm, F2.8+/-5%
  • Vertical View Angle: 660
  • Focus Distance: 40cm+/-2cm
  • Focus Range: 20cm to Infinity
  • RoHS Compliance

 

 

Ordering Information:

 

MPNDescription
LI-TB02LI-TB02 Leopardboard 368
LI-LBCMVGALI-LBCMVGA VGA Camera Board for Leopardboard (Should be purchased separately)

 

 

Key Applications: Video doorbells, Digital signage, Digital video recorders, Portable media players.

 

 

 

Development Tools


 

Software Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More

 

Hardware Development Tools:

 

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: Powering the TMS320DM368 with the TPS650061
User GuideTI: TMS320DM36x DMSoC Power Management and Real-Time Clock Subsystem User's Guide (Rev. B)
DatasheetTI: Data Sheet of TMS320DM368
Application NoteTEXAS INSTRUMENTS:USB 2.0 Board Design and Layout Guidelines
Application NoteTI: Application Note of TMS320DM365/DM368 Migration
Application NoteApplication Notes- Texas Instruments- Exploring Video Compression Challenges
WhitepaperTEXAS INSTRUMENTS:Software and Hardware Design Challenges due to Dynamic Raw NAND Market
Revision NoteTI: 20DM368 Digital Media System-on-Chip Silicon Errata (Silicon Revs 1.1 & 1.2) (Rev. B)

 

Design Elements

 

TypeDescription
SchematicsLeopard Imaging: Schematics of LI-TB02
Simulation ModelTI: DM368 ZCE IBIS Model (Rev. A)
Simulation ModelTI: DM368 ZCE BSDL Model

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

 

 

Back to top

 

Kit Features


image

 

 

  • High-Performance Digital Media System-on-Chip (DMSoC)
  • 432-MHz ARM926EJ-S Clock Rate
  • Two Video Image Co-processors (HDVICP, MJCP) Engines
  • Supports a Range of Encode, Decode and Video Quality Operations
  • Video Processing Subsystem
  • HW Face Detect Engine
  • Resize Engine from 1/16x to 8x
  • 16-Bit Parallel AFE (Analog Front-End) Interface Up to 120 MHz
  • 4:2:2 (8-/16-bit) Interface
  • 8-/16-bit YCC and Up to 24-Bit RGB888 Digital Output
  • 3 DACs for HD Analog Video Output
  • Hardware On-Screen Display (OSD)
  • Capable of 1080p 30fps H.264 video processing
  • Peripherals include EMAC, USB 2.0 OTG, DDR2/NAND, 5 SPIs, 2 UARTs, 2 MMC/SD/SDIO, Key Scan
  • 8 Different Boot Modes and Configurable Power-Saving Modes
  • Pin-to-pin and software compatible with DM365
  • Extended temperature (-40°C - 85°C) available
  • 3.3-V and 1.8-V I/O, 1.35-V Core

 

 

 

 

Back to top

Kit Contents


  • Leopardboard 368 board

 

 

 

 

 

Back to top


imageimageimage

  • li-tb02
  • leopard_board_368
  • tms320dm368
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • aswinvenu
    aswinvenu over 6 years ago

    Serial output is provided through a 2.5mm stereo jack. When I saw the diagram I thought it's marked by mistake.

    But actually it's correct! The serial connection is given through a 2.5mm jack. I don't know why that's made that way!

    A 4 pin male burg strip connector will easily do the job. Jumper wires can be used to attach it to a Serial-USB bridge.

    In this case you need to make an adapter to do so.