Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Microchip: DM330023 dsPICDEM MCHV Development Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Jul 2012 5:57 AM Date Created
  • Last Updated Last Updated: 4 Apr 2014 4:36 AM
  • Views 2499 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip: DM330023 dsPICDEM MCHV Development Board

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The Microchip's DM330023DM330023 dsPICDEMTm MCHV Development System is intended to aid the user in the rapid evaluation and development of a wide variety of motor control applications using a dsPICRegistered Digital Signal Controller (DSC). This development system is targeted to control Brushless DC (BLDC) motors, Permanent Magnet Synchronous Motors (PMSM), and AC Induction Motors (ACIM) in sensor or sensorless operation.

 

This flexible and cost-effective tool can be configured in different ways for use with Microchip’s specialized motor control DSCs. The dsPICDEMTm MCHV Development System supports the dsPIC33F Motor Control device family and offers a mounting option to connect either a 28-pin SOIC device or a generic 100-pin Plug-In Module (PIM).

 

The Microchip's DM330023DM330023 system has a three-phase power module device that contains the motor inverter and the gate driver’s circuitry. The circuit drives a BLDC, PMSM, or ACIM motor using different control techniques without requiring any additional hardware. It also has Power Factor Correction (PFC) circuitry to meet power regulatory requirements.

 

The rated continuous output current from the inverter is 6.5A (RMS). This allows up to approximately 2 kVA output when running from a 208V to 230V single-phase input voltage in a maximum 30ºC (85ºF) ambient temperature environment. Therefore, the system is ideally suited for running a standard 3-Phase Induction Motor of up to 1.4 kW (1.8 HP) rating or a slightly higher rated industrial servo-motor. The power module is capable of driving other types of motors and electrical loads that do not exceed the maximum power limit and are predominantly inductive. Furthermore, single-phase loads can be driven using one or two of the inverter outputs. The unit is capable of operating from 90V up to a maximum of 265V.

 

Key Applications: Motor Control applications

More Development Kits and Tools
imageMicrochip Development KitsimageMicrochip Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEMicrochipMPLAB IDEPIC/dsPIC

MPLAB IDE for all Microchip platforms. Learn More


RTOSMicriumuC/OS IIIPIC24, dsPIC33, PIC32 (MIPS)

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSPIC18/PIC24F/PIC24H

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsMicrochipDV244005DV244005PIC/dsPICMPLAB REAL ICE In-Circuit-Emulator
Debuggers, Emulators & JTAG ToolsMicrochipDV164035DV164035PIC/dsPICMPLAB ICD 3 In-Circuit-Debugger
Debuggers, Emulators & JTAG ToolsMicrochipPG164130PG164130PIC/dsPICMPLAB PICkit 3 Debugger Programmer

Back to top

 

Technical Documents


Learning Center
TypeDescription
User Guide

Microchip: User Guide for dsPICDEM MCHV Development System (DM330023)

User GuideMicrochip: Software Solutions and Tools for the 16-bit and 32-bit Designer
User GuideMICROCHIP: Quick Start Guide to Microchip Development Tools
Product BriefMicrochip: Product Brief For Low-cost Motor Control and Sensor Designs with PIC MCUs and dsPIC DSCs
Product BriefMicrochip: Product brief for Motor Control Design Solutions
Application NoteMicrochip: AN1078 - Sensorless Field Oriented Control of a PMSM
Application NoteMicrochip: Application Note for Sinusoidal Control of PMSM Motors with dsPIC30F DSC
Application Note

Microchip: Application Note for Sensorless BLDC Control with Back-EMF Filtering Using a Majority Function

Solution GuideMicrochip: 16-bit Embedded Control Solutions
Design TechniquesMicrochip: Low-cost Motor Control and Sensor Designs with PIC MCUs and dsPIC DSCs

 

Design Elements
TypeDescription
BOM

Microchip: BOM for dsPICDEM MCHV Development Board (DM330023)

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

 

The following are some of the key features of the DM330023DM330023 dsPICDEMTm MCHV Development System.

  • Supported Devices:
    • 28-pin to 100-pin dsPIC33FJXXXMC202 PIM (MA330014) with a dsPIC33F Motor Control device socket
    • 44-pin to 100-pin dsPIC33FJXXXMCX04 PIM (MA330017MA330017 and MA330018MA330018) with a dsPIC33F Motor Control device socket
    • 100-pin to 100-pin dsPIC33FJXXXMCX10 PIM (MA330013MA330013) with a dsPIC33F Motor Control device socket
    • dsPIC33FJ12MC202dsPIC33FJ12MC202 Motor Control device in a SOIC package footprint
  • Motor Control Interfaces:
    • Three-phase inverter bridge with a power rating of 400V/6.5A
    • Hall sensors/Quadrature Encoder Interface (QEI) for sensored motor control algorithms
    • Phase voltage feedback for sensorless BLDC operation
    • DC bus current sense resistor for single shunt vector control
    • Phase current sense resistor for dual shunt vector control
    • Overcurrent protection
  • Input/Output Control Switches:
    • One isolated push button
    • Isolated reset push button (RESET)
    • Isolated 10 kΩ potentiometer
    • LED indicator for PWM outputs
  • Isolated Communication Ports:
    • UART communication via USB
    • UART communication via RS-232
  • Built-In Isolated Programmer/Debugger :
    • Starter Kit-type programmer/debugger (daughter card)
  • Power Supply Connectors:
    • Power Tab Fast-On connectors for the power stage
    • Auxiliary 24V power input connector for the dsPIC DSC device and low-power circuitry (non-populated)
    • Auxiliary 15V and 3.3V regulators for regulating auxiliary power supply (non-populated)
  • Programming Connectors:
    • ICSPTm connector for programming a dsPIC DSC device , non-isolated
    • ICSP connector for programming the PIC18LF2450PIC18LF2450 USB module to the UART Bridge, isolated
    • ICSP connector for programming the Starter Kit Programmer/Debugger (SKDE), isolated PIC18F67J50PIC18F67J50
  • Power Factor Corrector:
    • Maximum input voltage 90 VAC-265 VAC
    • Current Feedback circuitry
    • VAC input voltage sensing
    • Zero-crossing detection
    • DC bus sensing
    • Overcurrent protection
  • Built-In Power Supplies:
    • 15V power supply, maximum power available 11W
    • 3.3V power supply, maximum power available 2W
  • Additional Protection Circuitry:
    • 250 VAC/15A fuse
    • In-rush current limiter
    • EMI filter

 

 

Back to top

Kit Contents


 

The Microchip's DM330023DM330023 dsPICDEM MCHV Development Board is supplied with the below contents:

  • dsPICDEM MCHV DEVELOPMENT BOARD
  • USB Cable Assembly
  • Screw Driver

 

 

 

Back to top

 


  • ma330014
  • ma330018
  • ma330017
  • dspic33fj12mc202
  • microchip
  • ma330013
  • dspicdem_mchv_development_board
  • dspic33f
  • dsc
  • pic18f67j50
  • dm330023
  • dspicdem
  • dspic33fj
  • pic18lf2450
  • dspic