Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: DEMO9S08SH32 S08SH Family Demonstration board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Jul 2012 5:41 AM Date Created
  • Last Updated Last Updated: 15 Jan 2013 10:32 AM
  • Views 1010 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: DEMO9S08SH32 S08SH Family Demonstration board

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview:


The DEMO9S08SH32DEMO9S08SH32 is a demonstration board for the MC9S08SH32MC9S08SH32 microcontroller. Application development is quick and easy with the integrated USB-BDM interface, together with CodeWarriorTm Development Studio and software examples.  An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable. Two, 40-pin connectors provide access to all IO signals on the target MCU.

 

The  DEMO9S08SH32DEMO9S08SH32 board operates in two operating modes: Run Mode, or Debug Mode. Run Mode executes the user application from Power-On or Reset. Debug Mode supports the development and debug of applications.

 

The  DEMO9S08SH32DEMO9S08SH32 board features an integrated USB-Multilink BDM from P&E Microcomputer Systems. The integrated USB-Multilink BDM supports application development and debugging via background debug mode. All necessary signals are provided by the integrated USB-Multilink BDM. A USB, type B, connector provides connection from the target board to the host PC.

 

Key Applications: Automotive,Consumer,Industrial,Medical/Health Care,Motor Control

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleUSBMULTILINKBDMEUSBMULTILINKBDMEHC08 / HCS12 / S08 / RS08 / Coldfire V1USB BDM Interface cable for the 68HC(S)12(X) and 68HCS08 and 68RS08 and ColdFire V1
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS12 / S08 / RS08 / Coldfire / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsFreescaleM68CYCLONEPROEM68CYCLONEPROEHC08 / HCS12 / S08 / RS08 / Coldfire V1Hardware Debug Interface and Stand-Alone Programmer for HC08, HCS08, RS08, ColdFire V1, and HC(S)12(X)

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideFreescale: DEMO9S08SG32QSG-Quick Start Guide for demoboard DEMO9S08SH32/SG32
User GuideFreescale: DEMO9S08SG32UG-User's Guide for demoboard DEMO9S08SG32
User ManualFreescale: Getting Started with Freescale Development Tools
Product BriefFreescale: 950-00087-CodeWarrior Development Studio for Microcontrollers v6.3 Fact Sheet
Product BriefFreescale: CodeWarrior for Microcontrollers_Fact_Sheet
Product BriefFreescale: Getting Started with Freescale Development Tools Brochure
Product BriefFreescale: SH32FS- Fact Sheet for S08SH16/32
DatasheetFreescale: 950-0087-CodeWarrior Development Studio for Microcontrollers v6.3 Fact Sheet
DatasheetFreescale: CodeWarrior Development Studiofor Microcontrollers V6.3
Selection GuideFreescale: Getting Started with Freescale Development Tools
Solution GuideFreescale: Solutions for consumer and industrial application

 

Design Elements
TypeDescription
SchematicsFreescale: DEMO9S08SH32SCH - DEMO9S08SH8 Schematic

 

Back to top

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

The Freescale's  DEMO9S08SH32DEMO9S08SH32 features the following:

 

  • MC9S08SH32MC9S08SH32, 28 TSSOP
    • 32K Bytes Flash
    • 1K Bytes RAM
    • 512K Bytes EEPROM
    • Internal Oscillator
  • Integrated P&E USB-BDM
  • BDM_PORT header for BDM cable support (not installed)
  • LIN PHY w/ 2, 4-pos Molex connectors
  • MCU_PORT socket headers for access to MCU IO signals
  • On-board +5V regulator
  • Optional Power from USB-BDM or MCU_PORT connector
  • Power Input Selection Jumpers
    • Power input from USB-BDM
    • Power input from on-board regulator
    • Power input from Connector J1
    • Optional Power output through Connector J1
  • User Components Provided
    • 3 Push Switches; 2 User, 1 Reset
    • 7 LED Indicators; 2 User, VDD, USB Power, USB Power Out
    • 5K ohm POTs w /LP Filter
    • Light Sensor w/ LP Filter and Op Amp
  • Jumpers
    • PWR_SEL
    • VX_EN
    • USER_EN
    • COM_SEL
  • Connectors
    • 40-pin MCU I/O Connector
    • 2.0mm Barrel Connector
    • BDM_PORT (not installed)
    • USB Connector
    • DB9 Connector

 

 

 

Back to top

Kit Contents


 

The Freescale's  DEMO9S08SH32DEMO9S08SH32 Supplied with below contents:

 

  • DEMO9S08SH32DEMO9S08SH32 Demo board
  • A USB cable
  • A Quick Start Guide sheet
  • User’s manual
  • The CodeWarrior Development Studio

 

 

 

 

 

Back to top

 


  • s08sh32
  • freescale
  • 9s08sh
  • mc9s08sh32
  • demo9s08sh32
  • codewarrior
  • s08sh