Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Arduino: Arduino Mega 2560 based on Atmel AVR ATmega2560 MCU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sunnyzhuo1
  • Date Created: 9 Aug 2012 4:02 AM Date Created
  • Last Updated Last Updated: 12 Feb 2014 10:40 PM
  • Views 5928 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Arduino: Arduino Mega 2560 based on Atmel AVR ATmega2560 MCU

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Arduino Mega 2560Arduino Mega 2560 is a microcontroller board based on the ATmega2560ATmega2560. The ATmega2560 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega2560ATmega2560 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The Mega 2560 is an update to the Arduino Mega, which it replaces.

 

The productLinkproductLinkArduino Mega 2560Arduino Mega 2560 has 54 digital input/output pins (of which 14 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Mega is compatible with most shields designed for the Arduino Duemilanove or Diecimila.

 

Revision 2 of the Mega2560 board (A000047A000047) has a resistor pulling the 8U2 HWB line to ground, making it easier to put into DFU mode.

 

Revision 3 of the Arduino Mega 2560 board (A000067A000067) has the following new features:

    • 1.0 pinout: added SDA and SCL pins that are near to the AREF pin and two other new pins placed near to the RESET pin, the IOREF that allow the shields to adapt to the voltage provided from the board. In future, shields will be compatible both with the board that use the AVR, which operate with 5V and with the Arduino Due that operate with 3.3V. The second one is a not connected pin, that is reserved for future purposes.
    • Stronger RESET circuit.
    • Atmega 16U2 replace the 8U2.

 

Ordering option:

Part NumberDescription
A000047A000047

Revision 2 of the Arduino Mega 2560 board

A000067A000067Revision 3 of the Arduino Mega 2560 board

 

Key Applications: Building Automation, Industrial Automation.

More Development Kits and Tools
More Atmel Development KitsAtmel Overview
Development Platforms & Kitselement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

 

ALL AVR

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More


RTOSMicrium

Micrium uc/OSIII

AVR / AVR32

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More


RTOSSegger

embOS

AVR32

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More



 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRDRAGONATAVRDRAGON

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR Dragon JTAG Debugger Starter Kit for for 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRONEKITATAVRONEKIT

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR ONE! professional development tool for all Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATJTAGICE2ATJTAGICE2

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR JTAGICE mkII mid-range development tool for Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRISP2ATAVRISP2

AVR XMEGA / megaAVR / tinyAVRAVRISP mkII Programmer for field upgrades of Atmel 8-bit AVR microcontrollers with ISP or PDI interfaces

 

 

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
DatasheetAtmel: ATmega640/1280/1281/2560/2561 Datasheet (Complete)
Application NoteAtmel: Best Practices for the PCB layout of Oscillators
Application NoteAtmel: Low-Jitter Multi-Channel SoftwarePWM
Application NoteAtmel: USB Host Android Accessory
Application NoteAtmel:Software Emulation of TWI Slave Hardware Module
Application NoteAtmel: Android Accessory Demo
Application NoteAtmel: RC5 IR Remote Control Transmitter

 

Design Elements
TypeDescription
SchematicsArduino: Mega2560 Schematic_R3
Reference DesignArduino: Mega2560 Reference Design_R3
Code SnippetArduino: Sample Code for Stepper Library
Code SnippetArduino: Sample Code for LiquidCrystal - "Hello World!"

 

Back to top

 

Video


This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Kit Features


image

  • Microcontroller: ATmega2560ATmega2560
  • Input Voltage (recommended): 7-12VOperating Voltage 5V
  • Input Voltage (limits): 6-20V
  • Digital I/O Pins: 54 (of which 15 provide PWM output)
  • Analog Input Pins: 16
  • DC Current per I/O Pin: 40mA
  • DC Current for 3.3V Pin: 50mA
  • SRAM: 8KBFlash Memory 256KB of which 8 KB used by bootloader
  • EEPROM: 4KB
  • Clock Speed: 16MHz

 

 

 

 

Back to top

Kit Contents


 

  • 1 Arduino Mega 2560 board
  • The ATmega2560 on the Arduino Uno comes preburned with a bootloader

 

Back to top

 

 


  • arduino_mega2560
  • atmega2560
  • arduino_mega