Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Circuitco: PANDABOARD ES Development Platform based on TI OMAP4460 Processor
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: wendydu
  • Date Created: 8 Aug 2012 2:17 AM Date Created
  • Last Updated Last Updated: 22 Jul 2013 9:43 AM
  • Views 2039 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Circuitco: PANDABOARD ES Development Platform based on TI OMAP4460 Processor

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Pandaboard ESPandaboard ES is an OMAP4460 platform designed to provide access to as many of the powerful features of the OMAP4460 Multimedia Processor as possible, while maintaining a low cost. This will allow the user to develop software to utilize the features of the powerful OMAP4460 processor. In addition, by providing expandability via onboard connectors, the Pandaboard ESPandaboard ES supports development of additional capabilities/functionality.

 

The heart of Pandaboard ESPandaboard ES is the OMAP4460 processor. The OMAP4460 high-performance multimedia application device is based on enhanced OMAPTm architecture and uses 45-nm technology. The OMAP 4 processor balances processing across four main engines: a programmable multimedia engine based on TI’s C64x DSP and power-efficient, multi-format hardware accelerators; general-purpose processing based on the dual-core ARMRegistered CortexTm-A9 MPCoreTm supporting symmetric multiprocessing (SMP) and capable of speeds of more than 1 GHz per core; a high-performance programmable graphics engine; and an Image Signal Processor (ISP) for unparalleled video and imaging performance.

 

Primary persistent storage is via an SD Card slot allowing SDHC cards up to 32 GB to be used. The board includes wired 10/100 Ethernet as well as wireless Ethernet and Bluetooth connectivity. Its size is slightly larger than the ETX/XTX Computer form factor at 4 × 4.5 in (100 × 110 mm). The board can output video signals via DVI and HDMI interfaces. It also has 3.5 mm audio connectors. It has two USB host ports and one USB On-The-Go port, supporting USB 2.0. The Pandaboard ESPandaboard ES also has an integrated SGX540 graphics processor and provides 1080p HDMI output. PandaBoard ES is optimized to run various mobile open source software distributions such as Android, Ubuntu, MeeGo and more.

 

Key Applications: Streaming video up to full high definition (HD) , 2-dimensional (2D)/3-dimensional (3D) mobile gaming, Video conferencing, High-resolution still image.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUs CCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualPANDABOARD: User Manual of PANDABOARDES
User GuideTI: OMAP4460 Multimedia Device ES1.x Public TRM Version Z (Rev. Z)
User GuideTI: OMAP44xx ES2.x/ES1.x - ABE and HAL TRM Addendum Version H OCT 2012 (Rev. H)
User GuideTI: Functional Delta for Public TRM OMAP4430 to OMAP4460 v1.16 (Rev. D)
Product Brief

TI: OMAP4460 Silicon Errata 1.1,1.0 Public Version I

Product BriefTI: OMAP 4 Mobile Applications Platform (Rev. B)
DatasheetTI: OMAP4460 ES1.x Public Data Manual Version A (Rev. A)

 

Design Elements

 

TypeDescription
SchematicsPANDABOARD: Schematics of PANDABOARDES
LayoutPANDABOARD: Gerber File of PANDABOARDES
LayoutPANDABOARD: Allegro Design File (BRD File) of PANDABOARD: PANDABOARDES
BOMPANDABOARD: BOM File for PandaBoard ES

 

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

Kit Features


image

Core Logic OMAP4460 applications processor

  • Dual-core ARMRegistered CortexTm-A9 MPCoreTm with Symmetric Multiprocessing (SMP) at upto 1.2 GHz each.
  • Full HD (1080p) multi-standard video encode/decode
  • Imagination Technologies’ POWERVRTm SGX540 graphics core supporting all major API's including OpenGLRegistered ES v2.0, OpenGL ES v1.1, OpenVG v1.1 and EGL v1.3 and delivering 2x sustained performance compared to the previous SGX530 core
  • Low power audio


Display

  • HDMI v1.3 Connector (Type A) to drive HD displays
  • DVI-D Connector (can drive a 2nd display, simultaneous display; requires HDMI to DVI-D adapter)
  • LCD expansion header
  • DSI Support


Memory

  • 1 GB low power DDR2 RAM
  • Full size SD/MMC card cage with support for High-Speed & High-Capacity SD cards


Audio

  • 3.5"  Audio in/out
  • HDMI Audio out
  • Sterio audio input support


Connectivityimage

  • Onboard 10/100 Ethernet


Wireless Connectivity

  • 802.11 b/g/n (based on WiLinkTm 6.0)
  • BluetoothRegistered v2.1 + EDR (based on WiLinkTm 6.0). Bluetooth Low Energy Capable.


Expansion

  • 1x USB 2.0 High-Speed On-the-go port
  • 2x USB 2.0 High-Speed host ports
  • General purpose expansion header (I2C, GPMC, USB, MMC, DSS, ETM)
  • Camera expansion header
  • LCD signal expansion using a single set of resistor banks


Debug

  • JTAG
  • UART/RS-232
  • 2 status LEDs (configurable)
  • 1 GPIO Button
  • Sysboot switch available on board


Dimensions

  • Height: 4.5" (114.3 mm)
  • Width:  4.0" (101.6 mm)
  • Weight: 2.88 oz (81.5 grams)

 

 

Back to top

Kit Contents


 

  • 1 Pandaboard ESPandaboard ES board
  • Board packing material
  • 1 Shipping Box

 

Back to top

 


  • circuitco
  • omap4460
  • pandaboard_es