Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Circuitco: BEAGLE REV C5 BeagleBoard based on TI OMAP3530 Processor
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: wendydu
  • Date Created: 7 Aug 2012 7:38 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 3:01 AM
  • Views 1822 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Circuitco: BEAGLE REV C5 BeagleBoard based on TI OMAP3530 Processor

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The BeagleBoardBeagleBoard is an OMAP3530OMAP3530 platform designed specifically to address the Open Source Community. It has been equipped with a minimum set of features to allow the user to experience the power of the OMAP3530OMAP3530 and is not intended as a full development platform as many of the features and interfaces supplied by the OMAP3530OMAP3530 are not accessible from the BeagleBoard. By utilizing standard interfaces, the BeagleBoard is highly extensible to add many features and interfaces. It is not intended for use in end products. All of the design information is freely available and can be used as the basis for a product. BeagleBoards will not be sold for use in any product as this hampers the ability to get the boards to as many community members as possible and to grow the community.

 

BeagleBoardBeagleBoard is based on TI OMAP3530OMAP3530 application processor featuring an ARMRegistered CortexTm-A8 running at up to 720MHz and delivering over 1,200 Dhrystone MIPS of performance via superscalar operation with highly accurate branch prediction and 256KB of L2 cache. The OMAP3530 also includes a TMS320C64x+ DSP for accelerated video and audio decoding, and an Imagination Technologies PowerVR SGX530 GPU to provide accelerated 2D and 3D rendering that supports OpenGL ES 2.0.  Video out in the BeagleBoardBeagleBoard is provided through separate S-Video and HDMI connections. A single SD/MMC card slot supporting SDIO, a USB On-The-Go port, an RS-232RS-232 serial connection, a JTAG connection, and two stereo 3.5 mm jacks for audio in/out are provided.

 

Key Applications: Streaming video, 3D mobile gaming, Video conferencing, High-resolution still image.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUs CCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
Reference ManualCIRCUITCO: BeagleBoard  System Reference Manual Rev C4
Product Brief

MPC Data: Product brief of Microsoft Windows Embedded CE 6.0 R3 Board Support Package (BSP) for the Texas Instruments OMAP 3530 Beagleboard

DatasheetTI: Data Sheet of OMAP3530/25 Applications Processor
Application Note

TI: OMAP35x Linux PSP Data Sheet

Application NoteTI: Power Management Techniques for OMAP35x Applications Processors White Paper
Application NoteTI: OMAP35x 0.65mm Pitch Layout Methods (Rev. B)
Application NoteTI: OMAP3530 Easy CUS Package PCB Escape Routing (Rev. A)
Revision NoteTI: OMAP3530/25/15/03 Applications Processor Silicon Errata (Rev. F)
WhitepaperTI: Introduction to Graphics Software Development for OMAP 2/3 - White Paper
WhitepaperTI: ARM The Cortex-A8 Microprocessor - White Paper (Rev. A)
WhitepaperTI: Design Considerations When Choosing an OS for ARM Based MPU's
Design Elements

 

TypeDescription
CAD ModelTI: OMAP3530/25 CBB BSDL Model
Simulation ModelTI: OMAP3530/25 CBB IBIS Model
Simulation ModelTI: OMAP3530/25 CBC BSDL Model

 

Back to top

 

Video


 

Video 1Video 2
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
Back to top

 

Kit Features


image

  • OMAP3530DCBB72OMAP3530DCBB72 720MHZ Processor
  • 2Gb NAND x 16 (256MB)
  • 2Gb MDDR SDRAM x32 (256MB @ 166MHz)
  • Installing a SD or MMC in the SD/MMC slot
  • Use the USB OTG port and a powered USB hub to drive a USB Thumb drive or hard drive.
  • Install a thumbdrive into the EHCI USB port
  • Stereo Audio Out
  • Stereo Audio in
  • Power on reset
  • USB OTG PHY
  • Status LED
  • HS USB 2.0 OTG Port
  • Stereo Audio Output Connector
  • Stereo Audio In Connector
  • S-Video Connector
  • DVI-D Connector

 

 

Back to top

Kit Contents


 

  • 1 Box
  • 1 BeagleBoard in an ESD Bag
  • U-Boot and X-Loader flashed onto the BeagleBoard

 

 

Back to top

 


  • omap3530
  • circuitco
  • beagle_rev_c5
  • texas_instruments