Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Circuitco: BeagleBoard-xM Board based on TI DM3730 Processor
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: wendydu
  • Date Created: 7 Aug 2012 8:53 AM Date Created
  • Last Updated Last Updated: 4 Jan 2013 8:20 AM
  • Views 2024 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Circuitco: BeagleBoard-xM Board based on TI DM3730 Processor

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

BeagleBoard-xMBeagleBoard-xM delivers extra ARMRegistered CortexTm-A8 MHz now at 1 GHz and extra memory with 512MB of low-power DDR RAM, enabling hobbyists, innovators and engineers to go beyond their current imagination and be inspired by the BeagleBoard.org community. Designed with the community inputs in mind, this open hardware design improves upon the laptop-like performance and expandability, while keeping at hand-held power levels. Direct connectivity is supported by the on-board four-port hub with 10/100 Ethernet, while maintaining a tiny 3.25" × 3.25" footprint. The BeagleBoard-xM is not intended to be a complete development environment, but rather a community-supported platform that can be used as the basis for building more complete development systems and as a target for community software baselines. Currently, the BeagleBoard-xMBeagleBoard-xM is shipped with a micro SD card included that has an Angstrom demo loaded on it.

 

BeagleBoard-xMBeagleBoard-xM is based on the TI DM3730DM3730 and delivers increased perfromance over the BeagleBoard. The DM3730DM3730 high-performance, applications processor is based on the enhanced device architecture and are integrated on TI's advanced 45-nm process technology. This architecture is designed to provide best in class ARM and Graphics performance while delivering low power consumption.

 

Key Applications: Web services, 3-D gaming, 3-D UI, Linux kernel and driver development, Boot loaders and firmware, UI framework, ARM Registered NEON codecs, Codec plug-ins for GStreamers, OpenGL Registered applications, OpenMAX TM IL applications, Ubuntu TM , Android TM , MeeGo TM , WinCE TM , QNX TM , Angstrom, Symbian TM , Debian, Gentoo and others, Home media centers, In-vehicle entertainment, Robotics, Web kiosk.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUs CCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: AM37x EVM Software Developer's Guide
DatasheetTI: Datasheet of DM3730, DM3725 Digital Media Processors
Reference ManualCIRCUITCO: BeagleBoard-xM Rev C  System Reference Manual
Application NoteTI: PCB Design Req for Dist. Network for TI OMAP3630, AM37xx, and DM37xx MCUs
Application NoteTI: AM/DM37x Overview
Revision NoteTI: DM3730, DM3725 Digital Media Processors Silicon Errata (Revs 1.2, 1.1 & 1.0) (Rev. E)

 

Design Elements

 

TypeDescription
Simulation ModelTI: AM/DM37x CBP IBIS Model

 

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

  • Super-scalar ARM Cortex TM -A8
  • DM3730CBPDM3730CBP 1GHz Processor
  • 512-MB LPDDR RAM
  • High-speed USB 2.0 OTG port optionally powers the board
  • On-board four-port high-speed USB 2.0 hub with 10/100 Ethernet
  • DVI-D (digital computer monitors and HDTVs)
  • S-video (TV out)
  • Stereo audio out/in
  • High-capacity microSD slot and 4-GB microSD card
  • JTAG
  • Camera port

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • 1 Box with the following items inside:
  • 1 BeagleBoard in an ESD Bag
  • 1 MicroSD card
  • 1 MicroSD Card to MMC Adapter

 

Back to top

 


  • beagleboard-xm
  • circuitco
  • texas_instruments
  • beagle_xm
  • dm3730