Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Arduino: Arduino Uno based on  Atmel AVR ATmega328 MCU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sunnyzhuo1
  • Date Created: 9 Aug 2012 6:36 AM Date Created
  • Last Updated Last Updated: 17 Dec 2012 9:09 AM
  • Views 1979 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Arduino: Arduino Uno based on  Atmel AVR ATmega328 MCU

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Arduino Uno is a microcontroller board based on the ATmega328ATmega328. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.

 

The Uno differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features the Atmega16U2 (Atmega8U2 up to version R2) programmed as a USB-to-serial converter.

 

Revision 2 of the Uno board (A000046A000046) has a resistor pulling the 8U2 HWB line to ground, making it easier to put into DFU mode.

 

Revision 3 of the board (A000066A000066) has the following new features:

  • 1.0 pinout: added SDA and SCL pins that are near to the AREF pin and two other new pins placed near to the RESET pin, the IOREF that allow the shields to adapt to the voltage provided from the board. In future, shields will be compatible both with the board that use the AVR, which operate with 5V and with the Arduino Due that operate with 3.3V. The second one is a not connected pin, that is reserved for future purposes.
  • Stronger RESET circuit.
  • Atmega16U2 replace the 8U2

 

Ordering option:

Part NumberDescription
A000046A000046Revision 2 of the Arduino Uno board
A000066A000066Revision 3 of the Arduino Uno board

 

Key Applications: Building Automation, Industrial Automation.

More Development Kits and Tools
imageMore Atmel Development KitsimageAtmel Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

 

ALL AVR

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More


RTOSMicrium

Micrium uc/OSIII

AVR / AVR32

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More


RTOSSegger

embOS

AVR32

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More



 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRDRAGONATAVRDRAGON

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR Dragon JTAG Debugger Starter Kit for for 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRONEKITATAVRONEKIT

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR ONE! professional development tool for all Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATJTAGICE2ATJTAGICE2

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR JTAGICE mkII mid-range development tool for Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRISP2ATAVRISP2

AVR XMEGA / megaAVR / tinyAVRAVRISP mkII Programmer for field upgrades of Atmel 8-bit AVR microcontrollers with ISP or PDI interfaces

 

 

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
Application NoteAtmel: TV Control Touch Keyboard
Application NoteAtmel: Digital Filters with AVR
Application NoteAtmel: Understanding ADC parameters
Application NoteAtmel: LED Driver Library for 8-bit AVR

 

Design Elements
TypeDescription
SchematicsArduino: Uno schematic_Rev3
Reference DesignArduino: Uno Reference Design_Rev3
Code SnippetArduino: SCP1000 Barometric Pressure Sensor Display
Code SnippetArduino: Sample Code for Digital Pot Control
Code SnippetArduino: Sample Code for Servo Library

 

Back to top

 

Video
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
Back to top

 

Kit Features


image

  • Operating Voltage: 5V
  • Microcontroller: ATmega328ATmega328
  • Input Voltage (recommended): 7-12V
  • Input Voltage (limits): 6-20V
  • Digital I/O Pins:14(of which 6 provide PWM output)
  • Analog Input Pins: 6
  • DC Current per I/O Pin: 40mA
  • DC Current for 3.3V Pin: 50mA
  • Flash Memory: 32KB (ATmega328ATmega328) of which 0.5 KB used by bootloader
  • SRAM: 2KB(ATmega328ATmega328)
  • EEPROM: 1KB(ATmega328ATmega328)
  • Clock Speed: 16MHz

 

 

 

 

Back to top

Kit Contents


 

  • Arduino Uno board
  • The ATmega328 on the Arduino Uno comes preburned with a bootloader

 

 

Back to top

 

 


  • r3
  • atmega328
  • uno
  • arduino
  • atmel