Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: MDL-IDM28 Stellaris®︎ PoE Intelligent Display
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 13 Aug 2012 9:37 AM Date Created
  • Last Updated Last Updated: 25 Oct 2013 12:36 PM
  • Views 919 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: MDL-IDM28 Stellaris®︎ PoE Intelligent Display

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The compact Luminary Micro StellarisRegistered Intelligent Display Module (MDL-IDM28MDL-IDM28) offer a complete graphical touch-screen user interface solution for control, automation, and instrumentation applications. Featuring a 2.8" QVGA 16-bit color LCD resistive touch panel display and Taking full advantage of the vast connectivity features included in the integrated Stellaris LM3S6918LM3S6918 microcontroller, the MDL-IDM28 offers full 10/100 Ethernet connectivity, which can serve as a standard system network connection for monitoring and control and as a reprogramming interface to update module firmware in the field.

 

In addition to the 256K of single-cycle Flash memory and 64K of single-cycle SRAM available within the integrated LM3S6918LM3S6918 microcontroller, the Intelligent Display Module also includes a 168K of display buffer memory, an SD Card interface, additional serial connectivity options, an audio transducer, a relay output, and four analog measurement inputs. Also, the MDL-IDM28MDL-IDM28 can be powered with a standard 24 V DC power supply or through 5 V DC terminals.

 

The MDL-IDM28MDL-IDM28 feature additional serial connectivity options for easy implementation as a Human Machine Interface (HMI) touch display panel in an embedded control device. The StellarisRegistered IDMs are the first display modules available with efficient performance and robust integration of an ARMRegistered CortexTm-M3 microcontroller, positioning the modules into building access controllers and security systems, intelligent white goods and home appliances, thin clients, and factory automation applications.

 

Key Applications: Factory automation, Instrumentation, Security system, Home appliances.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription


IDE

EmbestCoIDEARM CortexTm-MCooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge required by developers. Learn More
RTOSEmbestCoOSARM CortexTm-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IIITI ARM MCUsμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSegger

embOS

TI ARM MCUs

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More


 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription

Debugger

EmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide of Stellaris LM3S6918 IDM RDK
Product BriefTexas Instruments: Stellaris LM3S6918 IDM Reference Design Kit Product Brief
DatasheetTI: Stellaris LM3S6918 Microcontroller Data Sheet (Rev. H)
DatasheetTI: Stellaris LM3S6918 Microcontroller Data Sheet (Rev. G)
DatasheetTI: Stellaris LM3S6918 IDM Board Data Sheet
Application NoteTI: Stellaris ADC Calibration (AN01282) (Rev. B)
Revision NoteTI: Stellaris LM3S6918 Rev A2 Errata (Rev. J)
Revision NoteTI: ARM Cortex-M3 Errata (r1p1 and r2p0)

 

Design Elements

 

TypeDescription


Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


 

  • Bright QVGA LCD touch-screen display
    • 2.8" QVGA 240 x 320 pixels

      image

    • 16-bit color
    • White LED backlight
    • Resistive touch panel
  • Ethernet and Serial connectivity options 
    • 10/100 Ethernet with Auto MDI/MDIX and Traffic /Link indicator LED
    • Header provides TXD and RXD signals
    • RS232 signal levels
    • Default 115.2k,8,n,1 operation
  • High performance and memory
    • 32-bit ARMRegistered CortexTm-M3 core
    • 256 KB Main Flash memory, 64 KB SRAM
    • microSD slot (typically 1 GB storage)
  • Flexible power supply options 
    • Power over Ethernet (IEEE 802.3af compliant)
    • 24V DC power jack
    • 5V DC terminals
  • Easy to customize - full source code and design files including..
    • Example applications included
    • Develop using tools from Keil, IAR, Code Sourcery, Code Red and GCC
    • Supported by Stellaris Graphics Library and StellarisWareRegistered Peripheral Driver Library
  • Additional Peripherals 
    • Four analog measurement inputs
    • One relay output (1 form C / SPDT contacts)
  • Compact size simplifies system integration

 

Back to top

Kit Contents


 

The Texas Instrument's MDL-IDM28MDL-IDM28 supplied with below contents:

 

  • MDL-IDM28MDL-IDM28 StellarisRegistered Ethernet-Enabled Intelligent Display Module

Back to top

 


  • mdl-idm28
  • stellaris
  • poe
  • texas_instruments
  • lm3s6918