Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: EKC-LM3S6965 Ethernet Evaluation Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sunnyzhuo1
  • Date Created: 31 Jul 2012 2:47 AM Date Created
  • Last Updated Last Updated: 25 Oct 2013 9:52 AM
  • Views 1926 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: EKC-LM3S6965 Ethernet Evaluation Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The StellarisRegistered LM3S6965LM3S6965 Evaluation Kit provides a compact and versatile evaluation platform for Ethernet enabled Stellaris ARMRegistered CortexTmM3-based microcontrollers. Each board has an In-Circuit Debug Interface (ICDI) that provides hardware debugging functionality not only for the on-board Stellaris devices, but also for any Stellaris microcontroller-based target board.

 

The Stellaris LM3S6965LM3S6965 Evaluation Kit for Ethernet provides a low-cost way to start designing Ethernet applications with Stellaris microcontrollers. The LM3S6965LM3S6965 Evaluation Board (EVB) can function as either a complete evaluation target, or as a debugger interface to any external Stellaris device. The included USB cable is all that is needed to provide power and communication to the host PC.

 

The Stellaris family offers efficient performance and extensive integration, favorably positioning the device into cost-conscious applications requiring significant control-processing and connectivity capabilities. The Stellaris LM3S6000 series combines both a 10/100 EthernetMedia Access Control(MAC) and Physical (PHY) layer, marking the first time that integrated connectivity is available with an ARM Cortex-M3 MCU and the only integrated 10/100 Ethernet MAC and PHY available in an ARM architecture MCU.

 

Key Applications:

industrial applications, including remote monitoring, electronic point-of-sale machines, test and measurement equipment, network appliances and switches, factory automation, HVAC and building control, gaming equipment, motion control, medical instrumentation, and fire and security.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription

IDE

EmbestCoIDEARM CortexTm-MCooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge required by developers. Learn More
RTOSEmbestCoOSARM CortexTm-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDETexas InstrumentsCode Composer Studio (CCStudio)ALL TI MCU'sCCStudio is an integrated development environment (IDE) for TI embedded processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators, real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IILM3SxxxµC/OS-II, the Real-Time Kernel, is a portable, ROMable, scalable, preemptive, real-time deterministic multitasking kernel for microprocessors, microcontrollers and DSPs. Offering unprecedented ease-of-use, µC/OS-II is delivered with complete source code and in-depth documentation. Learn More
RTOSMicriumµC/OS-III

LM3Sxxx

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription

Debugger

EmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideTexas Instruments: Stellaris LM3S6965 Evaluation Kit Readme First
User GuideTI: User's Guide of Stellaris Development and Evaluation Kits
User ManualTI: User's Manual of Stellaris LM3S6965 Evaluation Board
User ManualTI: User's Manual  of Stellaris LM3S2965 and LM3S6965 Evaluation Board
Product BriefTI: Product Brief of Stellaris LM3S6965 Evaluation Kit
DatasheetTI: Data Sheet of Stellaris LM3S6965 Microcontroller
WhitepaperTI: White Paper Get to Work in 10 Minutes

 

Design Elements
TypeDescription
CAD Model

TI: CAD Libraries for Stellaris MCU packages

CAD ModelTI: StellarisRegistered Schematic Part Library for Altium
CAD ModelTI: StellarisRegistered Schematic Part Library for OrCAD

Back to top

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

Kit Features


image

 

  • Stellaris LM3S6965LM3S6965 microcontroller with fully integrated 10/100 (MAC+PHY) Ethernet controller
    • 32-bit RISC performance using ARMRegistered CortexTm-M3 v7M architecture running at 50MHz
    • 256 KB single-cycle Flash
    • 64 KB single-cycle SRAM
    • Four general-purpose 32-bit timers
    • Integrated Ethernet MAC and PHY
    • Three fully programmable 16C550-type UARTs
    • Four 10-bit channels (inputs) when used as single-ended inputs
    • Two independent integrated analog comparators
    • Two I2C modules
    • Three PWM generator blocks
    • Two QEI modules with position integrator for tracking encoder position
    • 0 to 42 GPIOs, depending on user configuration
    • On-chip low drop-out (LDO) voltage regulator
  • Simple setup: USB cable provides serial communication, debugging, and power
  • OLED graphics display with 128 x 64 pixel resolution and 16 shades of monochromatic color
  • User LED, navigation switches, and select pushbuttons
  • Magnetic speaker
  • All LM3S2965LM3S2965 and LM3S2110LM3S2110 I/O available on labeled break-out pads
  • Standard ARMRegistered 20-pin JTAG debug connector with input and output modes
  • MicroSD Card Slot
  • USB interface for debugging and power supply

Back to top

Kit Contents


 

  • LM3S6965LM3S6965 CAN Evaluation Board
  • USB cable
  • 20-pin JTAG/SWD target cable
  • CD containing:
    • A supported version of one of the following (including a toolchain-specific Quickstart guide):
      • Code Sourcery GCC development tools
    • Complete documentation
    • Quickstart application source code
    • StellarisRegistered Firmware Development Package with example source code

 

 

Back to top

 

 


  • lm3s6965
  • ekc-lm3s6965