Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: T6010122/T6010123RU K7 MID Solution based on TI OMAP3530 Processor
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: wendydu
  • Date Created: 9 Aug 2012 5:56 AM Date Created
  • Last Updated Last Updated: 9 Jan 2013 10:11 AM
  • Views 822 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: T6010122/T6010123RU K7 MID Solution based on TI OMAP3530 Processor

Buy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The K7 MID is from OpenSourceMID.org which is an open portal to provide support and discussions for open source MID projects. K7 is a low-cost, high-performance handheld Mobile Internet Device (MID) featuring Texas Instruments' OMAP3530OMAP3530 ARM Cortex-A8 core processor with, wireless connectivity, touch screen control, GPS navigation systems and integrated power management with battery backup. It can support for both Android and Windows CE operating systems and would be a complete solution that addresses all of the user’s multimedia and communication needs on a single platform.

 

K7 is offered as tablet developer's edition and provided with source code and schematic. User can join OpenSourceMID.org community to share their technical information. To pool our ideas, we may find a solution, OpenSourceMID expect to have more great ideas with all community members.

 

OMAP3530OMAP3530 high-performance, applications processors is based on the enhanced OMAPTm 3 architecture. The OMAPTm 3 architecture is designed to provide best-in-class video, image, and graphics processing. This OMAP device includes state-of-the-art power-management techniques required for high-performance mobile products. OMAP3530OMAP3530 device is available in a 515-pin PBGA package (CBB suffix) and a 423-pin PBGA package (CUS suffix). Some features of the CBB package are not available in the CUS package.

 

Ordering Information:


Part NumberDescription
T6010122R7 MID with resistive touch screen
T6010123RU7 MID with resistive touch screen and USB 3G module (CDMA2000 or WCDMA standard)

 

Key Applications: Audio, Communications, Telecom, Consumer Electronics, Energy, Industrial, Medical, Security, Space, Avionics, Defense, Video and imaging.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUs CCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideEmbest:  K7 MID WinCE Developer's Guide
User ManualEmbest: User Manual of  T6010122R
User Manual

Embest: K7 MID Hardware Manual

DatasheetTI: Data Sheet of OMAP3530/25 Applications Processor
Reference ManualEmbest: K7_Android_Development_Manual
Training VideoTI: Using TI Embedded Processor Wiki to simplify your designs

 

Design Elements

 

TypeDescription
SchematicsEmbest: Schematic of T6010122R
Application LibraryEmbest: K7 MID Windows CE Applications
CAD ModelTI: OMAP3530/25 CBB BSDL Model
BSPEmbest: K7 MID Android 2.1 Source code
BSPEmbest: K7 MID Windows CE BSP

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


image

 

  • OMAP3530OMAP3530 Processor based on 600MHz ARM Cortex-A8 core
    • 600-MHz ARM CortexTm -A8 Core
    • 430-TMS320C64x+DSP
    • Intergrated L1 memory for CPU (16kB I-Cache, D-256kB L2) and On-Chip 64kB SRAM, 112kB ROM)
  • Memory:
    • 256MB DDR SDRAM, 32bit
    • 256MB NAND Flash, 16bit
  • Interfaces:
    • 2 x USB 2.0 HOST, High-Speed, 480Mbps
    • 1 x USB 2.0 Device, High-Speed, 480Mbps
    • 1 x TV-out interface
    • 1 x Audio output interface
    • 1 x mini PCI-E
    • 1 x Micro SD
    • 1 x SIM card
    • 1 x UART debug 2.3
  • 7" TFT LCD with Touch Screen
  • Supports WiFi/BT, GPS, Camera, G-Sensor
  • Supports 3G Function (T6010123RU)
  • Ready-to-Run WinCE 6.0 and Android 2.1

 

Back to top

Kit Contents


 

  • One K7 MID device
  • One 2G TF card (including hardware, software and documentations)
  • One 5V power adapter with power converter cable
  • One Touch Pen

Back to top

 


  • omap3530
  • k7_mid
  • t6010123ru
  • t6010122