Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: LM3S811 Evaluation Kits
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sterry
  • Date Created: 7 Aug 2012 3:41 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:59 AM
  • Views 2213 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: LM3S811 Evaluation Kits

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The StellarisRegistered LM3S811 Evaluation BoardLM3S811 Evaluation Board is both a compact and versatile evaluation platform for the Stellaris LM3S811LM3S811 ARMRegistered CortexTm-M3-based microcontroller, and an In-Circuit Debug Interface (ICDI) for any Stellaris microcontroller-based target board. Measuring just 3.5 inches by 1.5 inches, this board allows users to evaluate, prototype, and create application-specific designs.

 

The heart of the EVB is a Stellaris LM3S811LM3S811 ARMRegistered CortexTm-M3 microcontroller. The LM3S811-IQN50-C2LM3S811-IQN50-C2 offers 64 KB flash memory, 50-MHz operation, a 4-channel ADC, and a wide range of peripherals. The LM3S811LM3S811 microcontroller is factory programmed with a quickstart demo program. The quickstart program resides in the LM3S811-IQN50-C2LM3S811-IQN50-C2 on-chip flash memory and runs each time power is applied, unless ICDI mode is in use, or the quickstart has been replaced with a user program.

 

The evaluation kits contain all cables, valuation version of the Keil software tools, and documentation needed to develop and run applications for Stellaris microcontrollers easily and quickly.

 

Ordering Information:

 

Part Number
Description
EKI-LM3S811EKI-LM3S811

StellarisRegistered LM3S811-IQN50-C2LM3S811-IQN50-C2 for IAR Systems Embedded WorkbenchRegistered (32 KBcode-size limited)

EKC-LM3S811EKC-LM3S811

StellarisRegistered LM3S811-IQN50-C2LM3S811-IQN50-C2 for CodeSourcery G++ GNU (30-day limited)

EKT-LM3S811EKT-LM3S811

StellarisRegistered LM3S811-IQN50-C2LM3S811-IQN50-C2 for Code Red Technologies Red Suite (90-day limited)

EKS-LM3S811EKS-LM3S811

StellarisRegistered LM3S811-IQN50-C2LM3S811-IQN50-C2 for Code Composer StudioTm IDE (board-locked)

EKK-LM3S811EKK-LM3S811StellarisRegistered LM3S811-IQN50-C2LM3S811-IQN50-C2 for Real View MDK ARM (16 KB code-size limited)

 

Key Applications: Factory automation and control, Industrial control power devices, Building and home automation, Brushless DC motors.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription


IDE

EmbestCoIDEARM CortexTm-MCooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge required by developers. Learn More
RTOSEmbestCoOSARM CortexTm-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IIARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmµC/OS-II, the Real-Time Kernel, is a portable, ROMable, scalable, preemptive, real-time deterministic multitasking kernel for microprocessors, microcontrollers and DSPs. Offering unprecedented ease-of-use, µC/OS-II is delivered with complete source code and in-depth documentation. Learn More
RTOSMicriumµC/OS-IIIARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSeggerembOSARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmembOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription

Debugger

EmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideTI: User's Guide: Stellaris LM3S811 Evaluation Kit Quickstart for Keil Tools
User GuideTI: User's Guide:Stellaris LM3S811 Evaluation Kit Quickstart for IAR Embedded Workbench
User Manual

TI: User Manual of Stellaris LM3S811 Evaluation Board

Product BriefTI: Product Brief of Stellaris LM3S811 Evaluation Kit
Datasheet

TI: Data Sheet of Stellaris LM3S811 Microcontroller

Reference ManualTI: Software Interface Standard of Cortex Microcontroller
WhitepaperTI: White Paper Get to Work in 10 Minutes
Design Elements
TypeDescription
CAD Model

TI: CAD Libraries for Stellaris MCU packages

CAD ModelTI: StellarisRegistered Schematic Part Library for Altium
CAD ModelTI: StellarisRegistered Schematic Part Library for OrCAD

Back to top

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

Kit Features


image

 

The StellarisRegistered LM3S811 Evaluation BoardLM3S811 Evaluation Board includes the following features:

  • StellarisRegistered LM3S811LM3S811 microcontroller
  • OLED graphics display with 96 x 16 pixel resolution
  • User-programmable pushbutton and LED
  • Reset pushbutton and power indicator LED
  • Thumbwheel potentiometer for driving an Analog-to-Digital Converter (ADC) input
  • Standard ARMRegistered 20-pin JTAG debug connector for use as an In-Circuit Debug Interface (ICDI)
  • I/O signal break-out pads for hardware prototyping
  • UART0 accessible through a USB Virtual COM Port (VCP)
  • USB interface for all communication and power

 

 

 

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • Stellaris LM3S811-IQN50-C2LM3S811-IQN50-C2 Evaluation Board
  • USB cable
  • 20-pin JTAG/SWD target cable
  • Evaluation Kit CD containing: 
    • Evaluation version of the software tools
    • Complete Documentation
    • Quickstart guide and source code
    • StellarisWareRegistered software including peripheral driver library and example source code

 

 

Back to top

 

 


  • cortex-m3
  • ekk-lm3s811
  • arm
  • lm3s811