Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents NXP: OM13032 mbed LPC11U24 MCU Development Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 19 Nov 2012 8:48 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1587 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NXP: OM13032 mbed LPC11U24 MCU Development Board

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents


image

Kit Overview


The OM13032,598OM13032,598 is a ARM mbed LPC11U24LPC11U24 Development Board. The mbed Microcontrollers are a series of ARM microcontroller development boards designed for rapid prototyping. The mbed NXP LPC11U24 Microcontroller in particular is designed for prototyping low cost USB devices, battery powered applications and 32-bit ARMRegistered CortexTm-M0 based designs. It is packaged as a small DIP form-factor for prototyping with through-hole PCBs, stripboard and breadboard, and includes a built-in USB FLASH programmer.

 

The mbed Microcontrollers are supported with an online tools platform that provides experienced embedded developers with a productive environment for building proof-of-concepts. For developers new to 32-bit, mbed is an accessible way to build projects with the backing of libraries, resources and support shared in the mbed community.

 

The LPC11U2x are an ARM CortexTm-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

 

The LPC11U2x operate at CPU frequencies of up to 50 MHz. Equipped with a highly flexible and configurable Full-Speed USB 2.0 device controller, the LPC11U2x brings unparalleled design flexibility and seamless integration to today’s demanding connectivity solutions.

 

The peripheral complement of the LPC11U2x includes up to 32 kB of flash memory, up to 10 kB of SRAM data memory and 4 kB EEPROM, one Fast-mode Plus I2C-bus interface, one RS-485/EIA-485 USART with support for synchronous mode and smart card interface, two SSP interfaces, four general-purpose counter/timers, a 10-bit ADC (Analog-to-Digital Converter), and up to 54 general-purpose I/O pins.

 

Key Applications: Consumer peripherals, Medical, Industrial control, Industrial control, USB audio devices.


More Development Kits and Tools
imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualNXP: UM10462 - User Manual for  LPC11Uxx
DatasheetNXP: Datasheet for LPC11U2x - 32-bit ARM Cortex-M0 microcontroller; up to 32 kB flash; up to 10 kB SRAM and 4 kB EEPROM; USB device; USART
Product BriefNXP: Product Brief for mbed NXP LPC11U24 Microcontroller
Application NoteNXP: AN11241 - Application Note for AES encryption and decryption software on LPC microcontrollers
Application NoteNXP: AN11232 - Application Note for USB composite device on LPC11Uxx
Design Elements

 

TypeDescription
SchematicsNXP: Schematics for LPC11U24
Application LibraryNXP: Software Code for AES encryption and decryption software on LPC microcontrollers
Application LibraryNXP: Software Code for USB composite device on LPC11Uxx

 

Back to top

 

Video


 

Video1Video2Video3
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Kit Features


image

 

Features of  OM13032,598OM13032,598:

  • NXP LPC11U24LPC11U24 MCU
    • Low power ARMRegistered CortexTm-M0 Core
    • 48MHz, 8KB RAM, 32KB FLASH
    • USB Device, 2xSPI, I2C , UART, 6xADC, GPIO
  • Prototyping form-factor
    • 40-pin 0.1" pitch DIP package, 54x26mm
    • 5V USB, 4.5-9V supply or 2.4-3.3V battery
    • Built-in USB drag 'n' drop FLASH programmer
  • mbed.org Developer Website
    • Lightweight Online Compiler
    • High level C/C++ SDK
    • Cookbook of published libraries and projects

 

 

Back to top

Kit Contents


 

The NXP's OM13032,598OM13032,598 Supplied with below contents:

  • OM13032,598OM13032,598 ARM mbed LPC11U24LPC11U24 Development Board

Back to top

 


  • lpc11u2x
  • lpc11u24
  • om13032
  • mbed
  • cortex™-m0
  • development_board
  • mcu
  • 598
  • nxp
  • arm