Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents NXP: OM13020 IAR LPC1788 Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 20 Nov 2012 9:06 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1439 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NXP: OM13020 IAR LPC1788 Development Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The IAR LPC1788 Evaluation Board (OM13020OM13020) allows you to quickly and easily evaluate the LPC178x family of microcontrollers.  The microcontroller, board, and accompanying features make it a great starting point for your next Cortex-M3 project. Populated with the LPC1788LPC1788 to demonstrate LPC178x features.

 

The LPC1788 Evaluation Board is equipped with the Cortex-M3 LPC1788LPC1788 microcontroller and is suitable for a wide range of applications that requires advanced communication and high quality graphic displays.

 

The LPC1788LPC1788 is a Cortex-M3 microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 120 MHz. Features include 512 kB of flash memory, 96 kB of data memory, Ethernet, USB 2.0 Host/OTG/Device , 8-channel DMA controller, 5 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I2C, I2S, 8-channel 12-bit ADC, 10-bit DAC, QEI, LCD controller, SD/MMC interface, motor control PWM, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock with separate battery supply, and up to 165 general purpose I/O pins.

 

Key Applications:  eMetering, Lighting, Industrial networking, Alarm systems, White goods, Motor control.

More Development Kits and Tools
imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User Manual

NXP: UM10470 - User Manual for LPC178x/7x

DatasheetNXP: Datasheet for LPC178x/7x - 32-bit ARM Cortex-M3 microcontroller; up to 512 kB flash and 96 kB SRAM; USB Device/Host/OTG; Ethernet; LCD; EMC
Product BriefNXP: Product Brief for 120 MHz, 32-bit MCUs with Cortex-M3Tm core LPC177x / LPC178x series
Product BriefNXP: Product Brief for NXP 32-bit microcontrollers
Application NoteNXP: AN11244 - Application Note for emWin startup guide
Application NoteNXP: AN11257 - Application Note for SPI secondary boot loader
Design Elements

 

TypeDescription
Application LibraryNXP: Software Code for SPI secondary boot loader

 

Back to top

 

Video


 

Video1Video2
This video is unavailable.
You don't have permission to edit metadata of this video.
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


 

Features of OM13020OM13020:

image

  • Microcontroller
    • LPC1788FBD208LPC1788FBD208 LQFP
      • 512 kB of flash memory
      • 96 kB of data memory
      • Ethernet
      • USB 2.0 Host/OTG/Device
      • 8-channel DMA controller
      • 5 UARTs
      • 2 CAN channels
      • 3 SSP/SPI, 3 I2C, I2S
      • 8-channel 12-bit ADC, 10-bit DAC
      • QEI, LCD controller
      • SD/MMC interface, Motor control PWM
      • 4 general purpose timers
      • 6-output general purpose PWM
      • Ultra-low power Real-Time Clock with separate battery supply
      • Up to 165 general purpose I/O pins.
  • User interfaces
    • 2x user buttons
    • LCD 3.5’’ 320x200 24bit color TFT with backlight and touch screen
  • Debug interfaces
    • JTAG/SWD connector - 20 pin 0.1’’
    • SWD connector - small 9 pin 0.05’’
    • ETMv3 connector - small 19 pin 0.05’’
  • Communication interfaces
    • RS232/ICSP
    • USB host and OTG
    • CAN driver and connector
    • IrDA
    • 100 Mbit Ethernet 12C routed to connector
    • UXT connector
    • EXT connector
    • QEI connector
  • Power functions
    • Multiple power supply options:
      • J-Link (pin 19)
      • Trace connector (pin 11&13)
      • External supply
    • Power supply LED
  • Additional features
    • Audio in and out
    • SD/MMC card connector
    • Trimpot
    • Accelerometer

 

Back to top

Kit Contents


 

The NXP's OM13020OM13020 IAR LPC1788LPC1788 Developer's Kit supplied with below contents:

  • LPC1788-SK Evaluation Board
  • IAR J-Link Lite for ARM
  • IAR Embedded Workbench for ARM 32K limited edition
  • IAR visualSTATE 20-state evaluation edition
  • Example applications from IAR
  • Example code from NXP
  • RTOS board support

Back to top

 


  • visualstate
  • lpc177x/8x
  • rtos
  • om13020
  • lpc1788
  • j-link
  • developer's_kit
  • lpc1788-sk
  • nxp
  • arm
  • iar