Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents NXP: OM13022 IAR LPC11U24 Evaluation Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 21 Nov 2012 10:57 AM Date Created
  • Last Updated Last Updated: 22 Mar 2013 11:27 AM
  • Views 1161 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NXP: OM13022 IAR LPC11U24 Evaluation Board

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

IAR LPC11U24 Evaluation Board (OM13022OM13022) allows you to quickly and easily evaluate the NXP LPC11U2x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for your next Cortex-M0 project.

 

The evaluation board is populated with the LPC11U24LPC11U24 to demonstrate LPC11U2x features, the LPC11U24 board allows the evaluation of the robust USB performance of the LPC11U24.

 

The LPC11U2x is an ARM Cortex-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC11U2x operate at CPU frequencies of up to 50 MHz.

 

Equipped with a highly flexible and configurable Full-Speed USB 2.0 device controller, the LPC11U2x brings unparalleled design flexibility and seamless integration to today’s demanding connectivity solutions.

 

The peripheral complement of the LPC11U2x includes up to 32 kB of flash memory, up to 10 kB of SRAM data memory and 4 kB EEPROM, one Fast-mode Plus I2C-bus interface, one RS-485/EIA-485 USART with support for synchronous mode and smart card interface, two SSP interfaces, four general-purpose counter/timers, a 10-bit ADC (Analog-to-Digital Converter), and up to 54 general-purpose I/O pins.

 

Key Applications: Consumer peripherals, Handheld scanners, Medical, USB audio devices, Industrial control

More Development Kits and Tools
imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideNXP: Getting Started Guide IAR KickStart KitTm for NXP Semiconductors  LPC11U24
User Manual

NXP: UM10462 - User Manual for LPC11Uxx

DatasheetNXP: Datasheet for LPC11U2x - 32-bit ARM Cortex-M0 microcontroller; up to 32 kB flash; up to 10 kB SRAM and 4 kB EEPROM; USB device; USART
Revision NoteNXP: Errata sheet for LPC11U2x
Application NoteNXP: AN11257 - Application Note for SPI secondary boot loader
Application NoteNXP: AN11232 - Application Note for USB composite device on LPC11Uxx
Design Elements

 

TypeDescription
SchematicsNXP: Schematic File for LPC11U24
Application LibraryNXP: Software Code for SPI secondary boot loader
Application LibraryNXP: Software Code for USB composite device on LPC11Uxx

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

Key Features for LPC11U24-SK evaluation board (OM13022OM13022):

  • Mounted with NXP Semiconductors’LPC11U24LPC11U24 device
  • Debug and power up the board with J-Link Lite - a small debug probe for ARM devices
  • Standard 20-pin JTAG/SWD connector (SWD1)
  • 10-pin Cortex Debug connector (SWD2)
  • Small LCD
  • USB connector
  • USART routed to DB9 connector
  • UXT connector
  • User, Wake-up and Reset buttons
  • 2x User LEDs
  • Power LED
  • Analog trimpot wheel
  • Buzzer
  • Prototyping area
  • Temp sensor

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The NXP OM13022OM13022 IAR LPC11U24 Evaluation Board supplied with below contents:

  • IAR LPC11U24-SK evaluation board
  • IAR J-Link Lite debug probe for ARM
  • USB A-B cable
  • Installation DVD
    • IAR Embedded Workbench for ARM 8K limited edition for Cortex-M0
    • IAR visualSTATE 20-state evaluation edition
    • Example applications made for the evaluation board from IAR Systems
    • RTOS BSPs from IAR RTOS partner program

 

Back to top

 


  • lpc11u2x
  • lpc11u24
  • om13022
  • nxp
  • iar