Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents NXP: OM13033 BlueBoard-LPC11U24 Evaluation Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 21 Nov 2012 9:18 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1322 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NXP: OM13033 BlueBoard-LPC11U24 Evaluation Board

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

BlueBoard is a cost effective prototyping solution. It is a ready-to-run development platform with code snippets to demonstrate applications for every feature supported on the board. The Blue Board offers ubiquitous interfaces making it the best board available for the offered price.

 

The NGX BLUEBOARD-LPC11U24 (OM13033OM13033) is based on ARM Cortex-M0 microcontroller from NXP. LPC11U24 offers 32-KB Flash memory, 4-KB on-chip EEPROM data memory, 50-MHz operation, I2C controller with data rate of up to 1 Mbit/s, USB 2.0 full-speed device controller, and wide range of peripherals.

 

BLUEBOARD-LPC11U24BLUEBOARD-LPC11U24 microcontroller is factory-programmed with a quick start demo program. The quick start program resides in the BLUEBOARD-LPC11U24 on-chip Flash memory and runs each time power is applied, unless the quick start has been replaced with a user program.

 

The LPC11U24LPC11U24, a NXP ARM CORTEX-M0 microcontroller is a USB 2.0 full-speed device controller, has 32KB of internal flash, 8+2 KB SRAM and 4KB EEPROM. The LPC11U24 operates at CPU frequencies of up to 50MHz. In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software. The peripheral complement of the LPC11U24 includes, one Fast-mode Plus I2C-bus interface, one RS-485/EIA-485 USART with support for synchronous mode and smart card interface, two SSP interfaces, four general purpose counter/timers, a 10-bit ADC, and upto 40 general purpose I/O pins.

 

Key Applications: Consumer peripherals, Medical, Industrial control, Industrial control, USB audio devices

More Development Kits and Tools
imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideNXP: User Guide for Blue Board LPC11U24/37
User ManualNXP: User Manual for KEIL MDK ARM with ULINK2
User ManualNXP: User Manual for LPC-Xpresso with NXP LPC-Link
User ManualNXP: UM10462 - User Manual for  LPC11Uxx
DatasheetNXP: Datasheet for LPC11U2x - 32-bit ARM Cortex-M0 microcontroller; up to 32 kB flash; up to 10 kB SRAM and 4 kB EEPROM; USB device; USART
Revision NoteNXP: Errata sheet for LPC11U2x
Design Elements

 

TypeDescription
SchematicsNXP: Schematic for LPC11U24
Application LibraryNXP: Software Code for  KEIL MDK ARM
Application LibraryNXP: Software Code for LPC-Xpresso
Application LibraryNXP: Software Code for IAR (Use version 6.40.2 and above)

 

Back to top

 

Video


 

Video 1Video 2
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
Back to top

 

Kit Features


image

 

Key Features for OM13033OM13033 BlueBoard-LPC11U24 Evaluation Board are as below:


  • Dimensions: 110mm X 110mm
  • Two layer PCB (FR-4 material)
  • Power: DC 6.5V with power LED On-board linear regulators generate +3.3V/500mA and +5V/500mA from power supply USB connector (as alternate power source)
  • 10 pin, 20 pin CORTEX debug connector for SWD (Serial Wire Debug)
  • ISP, Wakeup, External Interrupt and reset switch
  • 12.0000 MHz crystal for MCU, 32Khz crystal for RTC
  • Extension headers for all microcontroller pins
  • RS232 connector, PS2 connector, Micro SD/MMC card connector, USB type-B mini connector with link-LED
  • 64 x 128 graphical LCD with Backlight control
  • High accuracy external RTC connected on I2C bus
  • RTC battery holder
  • 10K pot for ADC

 

 

 

Back to top

Kit Contents


 

The NXP OM13033OM13033 BlueBoard-LPC11U24 Evaluation Board supplied with below contents:

  • BlueBoard-LPC11U24
  • USB Mini B-Type Cable

 

 

Back to top

 


  • lpc11u24
  • blueboard
  • om13033
  • nxp