Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: Add-On Modules & Accessories for Embest Development Kits & Single Board Computers
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 12 Dec 2012 6:10 AM Date Created
  • Last Updated Last Updated: 9 Sep 2014 4:05 PM
  • Views 1502 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: Add-On Modules & Accessories for Embest Development Kits & Single Board Computers

Embest offer a wide range of extension modules and accessories focused on  GPRS, WCDMA, LCD interfaces, Wi-Fi and  camera interfaces, below is the list of few with supported development kits & Single Board Computers.

 

MPNDescriptionSupported DevKit/SBC

image

MPN: WF8000-UWF8000-U


WF8000-UWF8000-U is a USB based WiFi module relying on the WiFi IEEE 802.11 standards. It is designed to be used on all Embest products with a USB interface. This module is hgihly integrated with MAC/BBP and 2.4GHz RF chip and builds a wireless network between PCs or some other terminals.

 

DevKit8500D

DevKit7000

DevKit8600

SBC8100 Plus

SBC8100

SBC8530

SBC8018

SBC2100

SBC8118

VSS3530

image

MPN: GPRS8000-SGPRS8000-S


GPRS (General Packet Radio Services)  is a packet-based wireless communication service which is used for various data applications on phones, including wireless Internet   (WAP), MMS, and software that connects to the Internet. It is an overlay to the GSM network. Embest GPRS8000-SGPRS8000-S module   is an ARM based embedded GPS module which allows to connect to the Embest   board providing a GSM/GPRS solution.

 

DevKit8500D

SBC8530

image

MPN: VGA8000VGA8000

VGA8000VGA8000 module is designed for use with the Embest , Devkit8500D, SBC8530 and DevKit8600 Evaluation Boards connecting via LCD interface. Embest provides Linux and WinCE driver source code. The module can support resolutions of up to 800*600 pixels.

DevKit8600

 

DevKit8500D

SBC8530

image

MPN: CAM8100-UCAM8100-U


The Embest CAM8100-UCAM8100-U Digital Camera Module is designed for use with the Embest , SBC8100 and VSS3530 products connecting via a USB 2.0 Host port. It uses a CMOS image sensor which is a 1.3Mega Pixel Digital Camera.

 

DevKit8500D

DevKit7000

DevKit8600

SBC8100 Plus

SBC8100

SBC8530

SBC2100

image

MPN: CAM8000-DCAM8000-D

CAM8000-DCAM8000-D Digital Camera Module is designed for using with the Embest Devkit7000, Devkit8500D and SBC8530 products connecting via 30-pin FPC connector. It uses a CMOS image sensor which is a 2 megapixel Digital Camera.

Devkit7000

DevKit8500D

SBC8530

image

MPN: GPS8100-SGPS8100-S

GPS8100-S module is a new ARM based embedded GPS (Global Positioning System) module based on JRC GPS receiver module G591 which allows connection to the Embest , Devkit8500D and SBC8530 boards to get position and altitude. The GPS8100-S module has a tiny patch board which can connect to an Embest board through the UART (the serial port) from the expansion connector. It is a high sensitivity module with low power consumption.

 

DevKit8500D

SBC8530

image

MPN: LVDS8000LVDS8000

TheLVDS8000LVDS8000 Adapter Board is designed especially for Embest DevKit8500D/A, DevKit8600, SBC8100 Plus, SBC8530 and DevKit7000 boards to allow interfacing to receive and convert LCD signals such as RGB CMOS/TTL signals generated by different boards into 20MHz ~ 85MHz LVDS signals, and then display on a LVDS LCD. Moreover, the LVDS8000 has one 4-wire resistive touch screen interface which allows users to develop touch screen applications easily.

DevKit8500D/A

DevKit8600

SBC8100 Plus

SBC8530

DevKit7000


image

MPN: WIFI DONGLEWIFI DONGLE

The WIFI DongleWIFI Dongle is a high performance and cost effective WLAN USB module which connects your development platform to a wireless local area network.  It has greater bandwidth making data transmission more efficient, whilst also supporting wireless roaming, ensuring a consistent wireless connection.  WIFI DongleWIFI Dongle uses the latest channel detection technology, enhancing wireless performance.


image

MPN: PDA-TM4301PDA-TM4301

MPN: PDA-TM7000PDA-TM7000

Multi-touch capacitive LCD touch-screen modules, available in two size options, 7" (800x480) and 4.3" (480x272).

 

imageimageimageimage

  • devkit7000
  • sbc8100
  • gps8100-s
  • vss3530
  • devkit8500d
  • sbc8118
  • cam8000-d
  • vga8000
  • devkit8600
  • sbc2100
  • sbc8530
  • wf8000-u
  • plus
  • wifi_dongle
  • gprs8000-s
  • pda-tm7000
  • cam8100-u
  • pda-tm4301
  • devkit8000
  • sbc8018
  • lvds8000