Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Cypress: CY8CKIT-010 Processor Module Kit for PSoC 5 CY8C58LP Family
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 27 May 2013 9:52 AM Date Created
  • Last Updated Last Updated: 11 Feb 2014 2:59 AM
  • Views 1665 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Cypress: CY8CKIT-010 Processor Module Kit for PSoC 5 CY8C58LP Family

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

 

Overview

 

The CY8CKIT-010CY8CKIT-010 PSoCRegistered CY8C58LP Family Processor Module is designed to evaluate and experiment with Cypress's PSoC 5 programmable system-on-chip design methodology and architecture.

 

This processor module must be used in conjunction with the PSoC Development Kit (CY8CKIT-001CY8CKIT-001) to create designs utilizing on-board DVK resources or compatible expansion boards. This kit provides you with an additional processor module to use with different projects.

 

PSoCRegistered 5 is a true system-level solution providing microcontroller unit (MCU), memory, analog, and digital peripheral functions in a single chip. The CY8C55 family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals.

 

The CY8CKIT-001CY8CKIT-001 PSoCRegistered Development Kit provides a common development platform where you can prototype and evaluate different solutions using either the PSoC 1, PSoC 3, or PSoC 5 architectures.

 

Key Applications: Consumer, Industrial, and Medical applications

More Development Kits and Tools
imageMore Cypress Development KitsimageCypress Overview
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDECypressPSoC CreateorPSoC 3 / PSoC 4 / PSoC 5 / PSoC 5LP

PSoCRegistered CreatorTm is a state-of-the-art software development IDE combined with a revolutionary graphical design editor to form a uniquely powerful hardware/software co-design environment. This co-design approach frees embedded designers from hardware re-spins and software hacks. It also enables immediate testing of new ideas, rapid response to hardware changes, and error-free software interaction with on-chip peripherals.  Learn More

Programmer SoftwareCypressPSoC ProgrammerAll PSoC

The PSoC Programmer software tool supports all Cypress PSoC programming hardware and PSoC devices. PSoC Programmer is a simple GUI that connects to programming hardware to program and configure PSoC devices. From the GUI users will be able to select the target device, configure programming selections and execute a number of programming actions such as Program, Read, Verify and Erase. PSoC Programmer is a required installation for both PSoC Creator and PSoC Designer.

IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications.Learn   More
RTOSSeggerembOSARM CortexTm-MembOS is a priority-controlled real time operating system, designed to be used as foundation for the development of   embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for   minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerCypressCY8CKIT-002CY8CKIT-002PSoC 1 / PSoC 3 / PSoC 5MiniProg3 Program and Debug Kit is an all-in-one programmer for PSoC 1, PSoC 3 and PSoC 5 architectures and debug tool for PSoC 3 and PSoC 5 architectures
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top

Technical Documents


Learning Center

 

TypeDescription
User GuideCypress: Quick Start Guide for PSoC 1/PSoC 3/PSoC 5 Development kit(CY8CKIT-001)

User Guide

Cypress: User Guide for PSoC 1/PSoC 3/PSoC 5 Development kit (CY8CKIT-001)
Product BriefCypress: Release Notes on PSoC 1/PSoC 3/PSoC 5 Development kit(CY8CKIT-001)
DatasheetCypress: Datasheet for CY8C55 PSoC 5 family
Application NoteCypress: Application Note (AN61290) for Hardware Starting Guide for PSoC 3 and PSoC 5 Family

 

Design Elements

 

TypeDescription
BOMCypress: BOM for CY8CKIT-010 PSoC CY8C55 Family Processor Module Kit
LayoutCypress: Layout for CY8CKIT-010 PSoC CY8C55 Family Processor Module Kit
SchematicCypress: Schematic for CY8CKIT-010 PSoC CY8C55 Family Processor Module Kit
Application LibraryCypress: Application Library for CY8CKIT-001 PSoC 5LP Kit

 

 

Back to top

Video


 

Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

Kit Features


image

Key Features for PSoC 5:

  • 32-bit ARM Cortex-M3 CPU core
  • Low voltage, ultra low power
  • Versatile I/O system
  • Digital peripherals
  • Analog peripherals (2.7 V ≤ VDDA ≤ 5.5 V)
  • Programming, debug, and trace
  • Precision, programmable clocking

 

 

Back to top

Kit Contents


 

The Cypress CY8CKIT-010CY8CKIT-010  is supplied with below contents:

  • PSoCRegistered CY8C58LP Family Processor Module
  • Kit CD, which includes: PSoC CreatorTm, PSoC Programmer, and Documentation

 


Back to top

 

  • cortex_m3
  • cy8ckit-010
  • psoc_5
  • arm