Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: SBC6000X Single Board Computer using Atmel’s AT91SAM9261S Microcontroller
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 2 May 2013 6:18 AM Date Created
  • Last Updated Last Updated: 24 Oct 2013 7:08 AM
  • Views 2296 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: SBC6000X Single Board Computer using Atmel’s AT91SAM9261S Microcontroller

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

Embest SBC6000XSBC6000X is an embedded single board computer using Atmel’s AT91SAM9261SAT91SAM9261S microcontroller with low power and high reliability. The board is a compact board with various peripheral interfaces including USB Host/Device, Ethernet, LCD/Touch Screen, Serial ports, Keyboard, Audio, SPI, SD and BUS. It features an extended precise RTC and RS485 with isolation. It’s peripheral interfaces features ESD protection. The board is capable of supporting both Windows CE 6.0 and Linux 2.6.24 OS and Embest provides BSP package, user manual and some other tools and documents to help the users better understand this board.  Microsoft EVC or the provided linux tool chain can be used to speed the development and subsequently your time to market.

 

The SBC6000XSBC6000X has various industrial Bus interfaces which can work stably between -10℃~70℃  or in any rigorous environment. Some  fields have high requirements for communication, such as industrial field control, intelligent instrument, industrial control terminal and car electronics.

 

The Atmel’ AT91SAM9261SAT91SAM9261S processor is an ARM926EJ-S based high-performance 32-bit RISC Microcontroller with 16K byte instruction and 16K byte data cache memories; it is pin-to-pin compatible with the AT91SAM9261AT91SAM9261. It has additional 32K Bytes ROM, 16K Bytes SRAM embedded memories and can operate at 210 MIPS with a 190 MHz clock. Its extensive peripheral set includes USB 2.0, External Bus Interface, LCD Controller, Bus Matrix, System Controller, Reset Controller, Shutdown Controller, Clock Generator, Power Management Controller, Advanced Interrupt Controller, Debug Unit, Periodic Interval Timer, Watchdog Timer, Real-Time Timer, Three 32-bit PIO Controllers, Nineteen Peripheral DMA Channels (PDC), Multimedia Card Interface (MCI), Three Synchronous Serial Controllers (SSC), Three Universal Synchronous/Asynchronous Receiver Transmitters (USART), Two Master/Slave Serial Peripheral Interface (SPI), One Three-channel 16-bit Timer/Counters (TC), Two-wire Interface (TWI), IEEE 1149.1 JTAG Boundary Scan.

 

Ordering Information:

MPNDescription
SBC6000XSBC6000XSBC6000X Single Board Computer
SBC6000X WITH 4.3''LCDSBC6000X WITH 4.3''LCDSBC6000X Single Board Computer with 4.3 inch LCD
SBC6000X WITH 7''LCDSBC6000X Single Board Computer with 7 inch LCD

Key Applications: Home Entertainment, Industrial Automation, Metering, Mobile Electronics

More Development Kits and Tools
imageMore Embest Development KitsimageMore ARM Developement Kits
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools



Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

 

ALL ARM

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More


IDEARM KeilMDK ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9Tm

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices.  Learn More


RTOSMicrium

Micrium uc/OSIII

ALL ARM

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and subsequent embedded sytem projects. Learn More


RTOSARM KeilKEIL RTXALL ARM

The Keil RTX is a royalty-free, deterministic Real-Time Operating System designed for microcontrollers based on ARM7TmTDMI, ARM9Tm, and CortexTm-M CPU cores. Learn More


RTOSSegger

embOS

ALL ARM

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More



 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsAtmel

AT91SAM-ICEAT91SAM-ICE

SAM3 / SAM7 / SAM9

USB JTAG In-Circuit Emulator for SAM3, SAM7 and SAM9 ARM-based microcontrollers

Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

Back to top

Technical Documents


Learning Center

TypeDescription
User GuideEmbest: User Guide for SBC6000X Single Board Computer
DatasheetAtmel: Summary of Preliminary Datasheet for AT91SAM9261
DatasheetAtmel: Preliminary datasheet for AT91SAM9261
Application NoteAtmel: Getting Started with the AT91SAM9261 Microcontroller
Design Elements

TypeDescription
LayoutEmbest: Layout file for SBC6000X Single Board Computer (Top View)
Application LibraryAtmel: Software Code for AT91SAM9 LCD Controller
Application LibraryAtmel: Software Code for NAND Flash Support on AT91SAM9 Microcontrollers
Application LibraryAtmel: Software Code for Using SDRAM on AT91SAM9 Microcontrollers
Application LibraryAtmel: Software Code for Using the Serial Peripheral Interface with AT91SAMxx Devices

 

Back to top

Video



image

Back to top

Kit Features


Features of SBC6000XSBC6000X Single Board Computer:

 

Hardware Features:

  • Dimensions: 106.5mm x 94mm
  • Power Supply: +12V
  • Working Temperature: -10~70°C
  • Power Output Interface: +5V and Vin (±5%)
  • Processor: Atmel’ AT91SAM9261SAT91SAM9261S (ARM926EJ-S core with MMU capable of 200MHz operation)
  • 64Mbyte SDRAM (2*16-bit, support up to 128Mbyte)
  • 128Mbyte NAND Flash (support up to 256Mbyte, bootable)
  • 4/8Mbyte Data Flash (Reserved for soldering, bootable, multiplex with SD/MMC interface)
  • 2Kbit EEPROM
  • 10M/100M Ethernet port (DM9000DM9000)
  • Three serial ports (COM0: 3-wire Debug serial port, COM1: 5-wire RS232/TTL serial port, COM2: 5-wire RS232/TTL/RS485 serial port)
  • Two USB2.0 full-speed (12 Mbits/S) Host ports
  • USB2.0 full-speed (12Mbits/S) Device port
  • SPI interface
  • 2*20-pin LCD interface
  • Touch screen (4-channel 12-bit ADC)
  • Audio Input/Output Jacks
  • RTC (battery backed)
  • Buzzer
  • SD card socket
  • LED (CPU working station indicator)
  • Three Buttons (two for user defined, one for Reset)
  • Power switch
  • 4*4 keyboard interface
  • 16 GPIOs (10 from CPU, 6 from extension)
  • BUS interface (with buffer)
  • Supports Linux 2.6 OS and WinCE6.0 OS

imageimage

Software Features:

 

OSItemFeatureDescription
LinuxBootVersionu-boot 1.3.4
Boot ModeBoot from NAND Flash or SD card
Download ModeDownload kernel and file system from Ethernet
Update kernelSupport programming kernel image into NandFlash
Update file systemSupport programming Yaffs2 file system into NandFlash
Kernel and driversVersionLinux 2.6.24
File systemSupport ROM/CRAM/EXT2/RAMDISK/YAFFS2/FAT32
DriverSerial, RTC, NET, LCD, Touch Screen, Audio out, SD, USB, Keypad, EEPROM, GPIO, Buzzer
File SystemFormatyaffs2 file system, can be read and written
Network protocol and applicationsTCP/IPComplete TCP/IP protocol
System configuration and service

Network Ping

Ping command, used in checking system

Ifconfig, route, inetd

Used in network configuration and relative service program

Login, sh, echo, discard

Login and other program

Webserver

Use apache-1.3.41

Basic command

Linux command

Cat, chmod, discard, echo, flashwrite, flashfsd, free, genhtml, init, kill, loader, Ls, mkdir, mount, ps, reboot, rm, smanaged, sysconf, yes, insmod, lsmod, rmmod

Graphics libraryGTK2.0+graphics Development libraryAlready ported
WinCEBootVersionEboot (Wince 6.0)
Boot ModeBoot from NAND Flash or SD card
Download ModeDownload image from Ethernet or SAM-BA
KernelVersionWinCE6.0
DriverSerial, RTC, NET, LCD, Touch Screen, Audio out, SD, USB, Keypad, GPIO

Back to top

Kit Contents



1. The Embest SBC6000XSBC6000X supplied with below contents:

  • SBC6000X board
  • Serial cable
  • Ethernet cable
  • USB cable
  • 12V power adapter
  • LCD (optional, including touch screen)
    • Remark: 4.3 inch LCD (resolution: 480*272), 5.6 inch LCD (resolution: 640*480), 7 inch LCD (resolution: 800*480)

Back to top

 



  • at91sam9261s
  • at91sam9261
  • sbc6000x
  • arm926ej-s
  • sbc6000x_with_4.3''lcd
  • embest
  • dm9000
  • atmel