Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: COLINKEX_LPC11C14 EVB Kit Based on NXP LPC11C14 Microcontroller
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 3 May 2013 8:27 AM Date Created
  • Last Updated Last Updated: 24 Oct 2013 7:05 AM
  • Views 1192 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: COLINKEX_LPC11C14 EVB Kit Based on NXP LPC11C14 Microcontroller

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

CoLinkEx_LPC11C14 EVBCoLinkEx_LPC11C14 EVB Kit uses the LPC11C14x301FBD48LPC11C14x301FBD48 for NXP. The LPC11Cxx are ARM Cortex-M0 based microcontrollers for embedded applications featuring a high level of integration and low power consumption.

 

CoLinkEx_LPC11C14 EVBCoLinkEx_LPC11C14 EVB Kit is a cost-effective but high-performance evaluation tool of the ARM Cortex-M0. The board has UART Interface which support RS-485 and EIA-485 modes, 8 channel 10 bit ADC Converter, 2 16bit timer and 2 32bit timer, a wide range of interfaces such as SPI, I2C, and integrates a PMU (Power Manage Unit). It supports IO extensions, which is compatible with LPCXpresso Base Board, making it a great starting point for your next Cortex-M0 project. The onboard adapter CoLinkEx supports downloading and debugging the project in MDK and IAR.

 

You can use the CoLinkEx_LPC11C14 EVB Kit to generate and test application programs for the NXP LPC11xx microcontroller family.

 

The LPC11xx MCUs operate at CPU frequencies of up to 50 MHz, the peripheral complement of the LPC11xx series includes up to 32KB of flash memory, up to 8 KB of data memory, one Fast-mode Plus I2C-bus interface, one RS-485/EIA-485 UART, up to two SPI interfaces with SSP features, four general purpose timers, a 10-bit ADC, and up to 42 general purpose I/O pins. It integrates an ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC), integrated PMU (Power Management Unit) to minimize power consumption during Sleep, Deep-sleep, and Deep power-down modes. The LPC11Cxx operates in the -40 to +85 °C temperature range, from a 1.8 to 3.6 V power supply.

 

Key Applications: Emetering, Lighting, Industrial networking, Alarm systems, White goods

More Development Kits and Tools
imageMore Embest Development KitsimageMore ARM Developement Kits
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn   More
IDEEmbestCoIDEARM Cortex M0 & M3

CooCox offer a freely available, powerful software development tool for ARM Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools organizes and provides the knowledge required by developers. Learn More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores
DebuggerEmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK

 

Back to top

Technical Documents


Learning Center

TypeDescription
User GuideCoocox: User Guide for CoLinkEx_LPC11C14 EVB KIT
User ManualNXP: UM10398 - User manual for LPC111x/LPC11Cxx family
DatasheetNXP: Datasheet for LPC11Cx2/Cx4 - 32-bit ARM Cortex-M0 microcontroller; 16/32 kB flash, 8 kB SRAM; C_CAN
Application NoteNXP: AN11238 - LPC11Cxx CANopen network demo
Design Elements

TypeDescription
SchematicsCoocox: Schematic File for CoLinkEx_LPC11C14 EVB
Application LibraryApplication Library for LPC11Cxx CANopen network demo

 

Back to top

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

Kit Features


 

 

Key Features for On board CoLinkEx:


  • Mini-A type USB socket, for use as a power supply and to facilitate communication with the PC
  • 2 mm*10pin Debug Interface, can debug other devices
  • Power supply LED
  • Three CoLinkEx Status LED: D1~D3

 

Key Features for LPC11C14_Dev_Board:


  • CAN Interface
  • Serial connection socket ( support RS-485 / EIA-485)
  • LED(P2.9)
  • Full function IO extension, support I2C, SPI, ADC
image

 

Back to top

Kit Contents


 

The Embest CoLinkEx_LPC11C14 EVBCoLinkEx_LPC11C14 EVB Evaluation Board kit is supplied with below contents:

  • Main Board: CoLinkEx_LPC11C14 EVB_V10
  • Two Jumper Caps (Height: 5mm each)
  • USB 2.0 Cable (Length: 80cm )
  • Serial Cable (Length: 1.2m )
  • Plastics Package Box (150*140*25mm )
  • CD-ROM

 

Back to top

 


  • lpc11c14x301fbd48
  • colinkex_lpc11c14_evb
  • lpc11c14
  • lpc11xx
  • cortex-m0
  • nxp
  • arm
  • embest