Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: EKT-LM3S6965 Ethernet Evaluation Kit for Stellaris LM3S6965 Microcontroller
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 9 Aug 2013 3:48 AM Date Created
  • Last Updated Last Updated: 22 Nov 2013 7:03 AM
  • Views 1538 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: EKT-LM3S6965 Ethernet Evaluation Kit for Stellaris LM3S6965 Microcontroller

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The StellarisRegistered LM3S6965LM3S6965 Evaluation Board (EKT-LM3S6965EKT-LM3S6965) is a compact and versatile evaluation platform for Ethernet enabled Stellaris LM3S6965 ARMRegistered CortexTm-M3 based microcontroller. The evaluation kit uses the LM3S6965 microcontroller’s fully integrated 10/100 Ethernet controller to demonstrate an embedded web server. You can use the board either as an evaluation platform or as a low-cost in-circuit debug interface(ICDI). Each board has an In-Circuit Debug Interface (ICDI) that provides hardware debugging functionality not only for the on-board Stellaris devices, but also for any Stellaris microcontroller-based target board. In debug interface mode, the on-board microcontroller is bypassed, allowing programming or debugging of an external target.

 

The kit is also compatible with high-performance external JTAG debuggers. This evaluation kit enables quick evaluation, prototype development, and creation of applicationspecific designs for Ethernet networks. The kit also includes extensive source-code examples, allowing you to start building C code applications quickly.

 

The heart of the EVB is a Stellaris LM3S6965LM3S6965 ARMRegistered CortexTm-M3 based microcontroller operating at up to 50 MHz, with 256 kB flash and 64 kB SRAM. The LM3S6965 also features real-time industrial connectivity, with a 10/100 Ethernet MAC/PHY, an SSI / SPI controller, 2 I2C interfaces, and 3 UARTs. The LM3S6965 microcontroller also features advanced motion control features, including 6 motion-control PWM outputs with dead-band, two quadrature encoder inputs for precise position monitoring, and 1 fault protection inputs for low-latency shutdown. The microcontroller also features intelligent analog capability, including 2 analog comparators and 4 channels of highly accurate 10-bit analog-to-digital conversion - with the ability to sample at speeds of 1M samples per second. Finally, the LM3S6965 microcontroller provides a 24-bit systick timer, 4 32-bit or 8 16-bit general-purpose timers, a watchdog timer, a battery-backed hibernation module with RTC and 256 bytes of non-volatile state-saving memory, a low drop-out voltage regulator so that only one supply voltage is required, brown-out reset, power-on reset controller, and up to 42 GPIOs.

 

Key Applications: Remote monitoring, Electronic point-of-sale (POS) machines, Test and measurement equipment, Network appliances and switches, Factory automation, HVAC and building control, Gaming equipment, Motion control, Medical instrumentation, Fire and security, Power and energy, Transportation

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription


IDE

EmbestCoIDEARM CortexTm-MCooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge required by developers. Learn More
RTOSEmbestCoOSARM CortexTm-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IIITI ARM MCUsμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSegger

embOS

TI ARM MCUs

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription

Debugger

EmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTexas Instruments: User Guide for Stellaris LM3S6965 Evaluation Board
User GuideTexas Instruments: Stellaris LM3S6965 Evaluation Kit Readme First
User Guide

Texas Instruments: User Manual Addendum for Stellaris LM3S2965 and LM3S6965 Evaluation Board

User GuideTexas Instruments: Quick Start Guide for Stellaris Development and Evaluation Kits for Red Suite
DatasheetTexas Instruments: Datasheet for Stellaris LM3S6965 Microcontroller
Product Brief

Texas Instruments: Product Brief for Stellaris LM3S6965 Evaluation Kit

Design Elements

 

TypeDescription
CAD ModelTexas Instruments: CAD Model for LM3S6965 (BXL File Format)
Simulation ModelTexas Instruments: IBIS Model for LM3S6965 (100LQFP)
Simulation ModelTexas Instruments: IBIS Model for LM3S6965 (108BGA)
Simulation ModelTexas Instruments: BSDL Model for LM3S6965 (100LQFP)
Simulation ModelTexas Instruments: BSDL Model for LM3S6965 (108BGA)

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

 

The Stellaris LM3S6965LM3S6965 Evaluation Board includes the following features:

 

  • Stellaris LM3S6965LM3S6965 microcontroller with fully-integrated 10/100 embedded Ethernet controller
  • Simple setup; USB cable provides serial communication, debugging, and power
  • OLED graphics display with 128 x 96 pixel resolution
  • User LED, navigation switches, and select pushbuttons
  • Magnetic speaker
  • LM3S6965LM3S6965 I/O available on labeled break-out pads
  • Standard ARMRegistered 20-pin JTAG debug connector with input and output modes
  • USB interface for debugging and power supply
  • MicroSD card slot

 

Features of the LM3S6965LM3S6965 Microcontroller:

 

  • 32-bit RISC performance using ARMRegistered CortexTm-M3 v7M architecture
    • 50-MHz operation
    • Hardware-division and single-cycle-multiplication
    • Integrated Nested Vectored Interrupt Controller (NVIC)
    • 42 interrupt channels with eight priority levels
  • 256 KB single-cycle Flash
  • 64 KB single-cycle SRAM
  • Four general-purpose 32-bit timers
  • Integrated Ethernet MAC and PHYimage
  • Three fully programmable 16C550-type UARTs
  • Four 10-bit channels (inputs) when used as single-ended inputs
  • Two independent integrated analog comparators
  • Two I2C modules
  • Three PWM generator blocks
    • One 16-bit counter
    • Two comparators
    • Produces two independent PWM signals
    • One dead-band generator
  • Two QEI modules with position integrator for tracking encoder position
  • 0 to 42 GPIOs, depending on user configuration
  • On-chip low drop-out (LDO) voltage regulator

 

 

 

Back to top

 

Kit Contents


 

The Texas Instruments EKT-LM3S6965EKT-LM3S6965 Evaluation Board supplied with below contents:

 

  • LM3S6965LM3S6965 Evaluation Board (EVB)
  • USB cable
  • 20-pin JTAG/SWD target cable
  • CD containing:
    • A supported version of one of the following (including a toolchain-specific Quickstart guide):
      • KeilTm RealViewRegistered Microcontroller Development Kit (MDK-ARMMDK-ARM)
      • IAR Embedded Workbench
      • Code Sourcery GCC development tools
      • Code Red Technologies development tools
      • Texas Instruments’ Code Composer StudioTm IDE
    • Complete documentation
    • Quickstart application source code
    • StellarisRegistered Firmware Development Package with example source code

 

Back to top

  • mdk-arm
  • ethernet
  • cortex-m3
  • stellaris
  • ekt-lm3s6965
  • keil
  • texas_instruments
  • lm3s6965
  • arm
  • evaluation_kit
  • Share
  • History