Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TMDX470MF066HDK Hercules Development Kit for TMS470MF066 MCU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 13 Aug 2013 4:04 AM Date Created
  • Last Updated Last Updated: 30 Oct 2013 8:37 AM
  • Views 912 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TMDX470MF066HDK Hercules Development Kit for TMS470MF066 MCU

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

 

Kit Overview

 

The TMDX470MF066HDKTMDX470MF066HDK Hercules Development Kit (HDK) is based on the Texas Instruments TMS470M Microcontroller. The TMS470M HDK is a table top card that allows engineers and software developers to evaluate certain characteristics of the TMS470M microcontroller to determine if the microcontroller meets the designer application requirements. Evaluators can create software to execute on board or expand the system in a variety of ways. TMS470M full featured development kit comes with two CAN transcievers and access to all peripheral pins on the TMS470MF066 device. Kit includes CCS, HALCoGen, nowFlash, HET IDE, Demos and code examples.

 

The HDK board operates from a single +5 V external power supply connected to the main power input (P1), a 2.5 MM, barrel-type plug. Internally, the +5 V input is converted into +3.3 V and +5.0 V using Texas Instruments swift voltage regulators and PTH power module. The 1.5 V CPU core power is generated by MCU internal regulator. There are multiple power test points on the HDK board. The three main test point pairs provide a convenient mechanism to check the HDK’s current for each supply.

 

The HDK is designed to work with TI’s Code Composer Studio and other third party ARM IDEs. The IDE communicates with the board through the embedded emulator or an external JTAG emulator. To begin, follow the instructions in the quick start guide to install Hercules-specific software. This process installs all of the necessary development tools, documentation and drivers.

 

The TMS470MF06607 device is a member of the Texas Instruments TMS470M family of Automotive Grade 16/32-bit reduced instruction set computer (RISC) microcontrollers. The TMS470M microcontrollers offer high performance utilizing the high efficiency ARM CortexTm-M3 16/32-bit RISC central processing unit (CPU), resulting in a high instruction throughput while maintaining greater code efficiency. High-end embedded control applications demand more performance from their controllers while maintaining low costs. The TMS470M microcontroller architecture offers solutions to these performance and cost demands while maintaining low power consumption.

 

Key Applications: High-end embedded control

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IIITI ARM MCUsμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSegger

embOS

TI ARM MCUs

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More


 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores


Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTexas Instruments: User Guide for TMS470M Hercules Development Kit (HDK)
User ManualTexas Instruments: Safety Manual for Hercules TMS470M ARM Safety Critical MCUs
DatasheetTexas Instruments: Datasheet for TMS470MF06607 16/32-Bit RISC Flash Microcontroller (Rev. C)
Product BriefTexas Instruments: Product Brief on Hercules Safety Microcontrollers
Reference ManualTexas Instruments: Reference Manual for TMS470M Series Microcontrollers
Application NoteTexas Instruments: Application Note for Configuring a CAN Node on Hercules ARM Safety MCUs
Application NoteTexas Instruments: Application Note on ADC Source Impedance for Hercules ARM Safety MCUs (Rev. B)
Application NoteTexas Instruments: Application Note on 3.3 V I/O Considerations for Hercules Safety MCUs (Rev. A)
Application NoteTexas Instruments: Application Note for Generating Operating System Tick Using RTI on a Hercules ARM Safety MCU
Design Elements

 

TypeDescription
CAD ModelTexas Instruments: CAD Model for TMS470MF06607 MCU (BXL File Format)

 

Back to top

 

Video


 

Video1Video2

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image


 

Back to top

 

Kit Features


image

  • A Hercules TMS470M06607 100-pin QFP microcontroller
  • Integrated USB JTAG Emulator (XDS100v2XDS100v2)
  • External JTAG Headers ( ARMRegistered 20 pin and TI Compact 20 pin CTI)
  • Two controller area network (CAN) transceivers (SN65HVDA541Q1) and screw terminal blocks
  • One ambient light sensor
  • One ambient temperature sensor
  • Microcontroller’s serial communications interface (SCI) universal asynchronous receiver/transmitter (UART) accessible through a USB virtual COM port
  • Six user programmable white LEDs around the MCU silicon
  • One user programmable pushbutton
  • Three expansion connectors for hardware prototyping
  • Reset pushbuttons (nPORRST and nRST)
  • Current measurement capability for 3.3 V IO, 3.3 V analog-to-digital converter (ADC), and 3.3 V VCCP
  • Accepts an external power supply between +5 V and +12 V

 

 

 

Back to top

 

Kit Contents


 

The Texas Instruments TMDX470MF066HDKTMDX470MF066HDK development kit supplied with below contents:


  • Board:
    • TMS470M Card
  • Cables and Accessories:
    • 5 V power supply with power adapters for US, or Europe
    • Type A to mini B USB cable for using on board XDS100V2XDS100V2 JTAG emulator
    • Flashlight for light sensor demo
  • Code Composer StudioTm DVD Containing:
    • Texas Instruments’ Code Composer Studio integrated development environment (IDE)
  • Hercules DVD Containing:
    • Hercules Safety Demos
    • Hardware Abstraction Layer Code Generator (HALCoGen)
    • Training Videos
    • Device Documentation

 

Back to top

  • tms470mf06607
  • tms470mf066
  • sn65hvda541q1
  • tms470m
  • xds100v2
  • texas_instruments
  • development_kit
  • tmdx470mf066hdk
  • arm
  • cortex™-m3
  • hercules
  • Share
  • History