Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TWR-MCF51JE-KIT ColdFire Flexis MCF51JE Low-Power USB Tower System Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 2 Sep 2013 8:51 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 749 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TWR-MCF51JE-KIT ColdFire Flexis MCF51JE Low-Power USB Tower System Module

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Overview

 

The TWR-MCF51JETWR-MCF51JE module is a development board for the MCF51JE ColdFire V1 Low-Power USB 32-bit MCUs. It is designed to enable the development of long-lasting portable applications with USB connectivity. The TWR-MCF51JE operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.

 

The MCF51JE256MCF51JE256/128 (JE256/128) provides ultra-low-power operation, USB connectivity and high measurement accuracy, all in a single 32-bit microcontroller, allowing designers to develop a more fully featured system at a lower cost. The JE256/128 integrates high-resolution ADC and DAC modules and a rich peripheral set including a USB 2.0 host/device/OTG controller, multiple serial interfaces and an external bus interface.

 

The JE256/128 is part of the Freescale Flexis microcontroller series, which includes both 8-bit S08 and 32-bit V1 ColdFire microcontrollers that have a common set of peripherals and development tools to deliver the ultimate in migration flexibility. The JE256/128 family is also easy to use. Freescale provides a comprehensive suite of development tools and software to help developers design quickly and easily.

 

Ordering Information:

MPNDescription
TWR-MCF51JETWR-MCF51JEMCF51JE Low-Power USB Tower System Module
TWR-MCF51JE-KITTWR-MCF51JE-KITMCF51JE Low-Power USB Tower System Module with Tower Elevator Module (TWR‐ELEVTWR‐ELEV) and Tower Serial Module (TWR‐SERTWR‐SER)

Key Applications: HVAC building control systems, PC peripherals, Lighting control systems, Industrial networking products, Portable medical devices

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS12 / S08 / RS08 / Coldfire / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsFreescaleUSBMLCFUSBMLCFColdfire V2/V3/V4USB BDM Interface cable for the ColdFire V2/V3/V4

 

Back to top

Technical Documents


Learning Center
TypeDescription
Product BriefFreescale: Fact Sheet for MCF51JE256/128 Ultra-low-power MCU with USB connectivity
DatasheetFreescale: Datasheet for MCF51JE256/128 Ultra-low-power MCU
Reference ManualFreescale: Reference Manual for MCF51JE256 Ultra-low-power MCU
Application NoteFreescale: AN3412 - Application Note for Dynamic LCD Driver Using GPIO Pins
Application NoteFreescale: AN4116 - Application Note for Using the MM/JE Flexis Families for Infrared Communication
Application NoteFreescale: AN4115 - Application Note for IrDA Driver and SD Card File System on the MM/JE Flexis Families

 

Design Elements
TypeDescription
Design PackageFreescale: Design Package for TWR-MCF51JE-KIT Tower system Module (BOM, Schematics, Layout, CAD files)
Application LibraryFreescale: AN3412 -Software Code for Dynamic LCD Driver Using GPIO Pins Coding
Application LibraryFreescale: AN4116 - Software Code on Using the MM/JE Flexis Families for Infrared Communication Coding
Application LibraryFreescale: AN4115 - Software Code for IrDA Driver and SD Card File System on the MM/JE Flexis Families Coding
Application LibraryFreescale: Software Code for Tower Configuration Tool

 

Back to top

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

Kit Features


 

  • MCF51JE256MCF51JE256 ColdFireV1 Low-Power USB 32-bit MCU
    • On-chip memory  
      • Up to 256 KB flash
      • Up to 32 KB SRAM
      • Mini FlexBus (external bus interface)
      image
    • Measurement engine unit
      • 12-bit SAR ADC-high resolution ADC
      • Programmable delay block
      • PRACMP - analog comparator with 5-bit DAC
      • Internal voltage reference
    • Communication peripherals 
      • USB device/host/on-the-go controller
      • 2 x serial peripheral interface (SPI)
      • 2 x serial communication interface (SCI)
      • I²C
    • Timers 
      • 2 x 4-channel timer
      • Pulse width modulator
      • Time of day module
      • Carrier modulator timer
      • System integration
      • 2 x keyboard interrupts (KBI)
      • Low-voltage indicator
      • Low-power stop 2 current:500 nA (32 KB of active SRAM)
  • Integrated open-source BDM debugging tool
  • Small form factor (59 mm x 90 mm)

 

Back to top

Kit Contents


 

The Freescale's TWR-MCF51JETWR-MCF51JE board supplied with below contents:

  • TWR-MCF51JE board with a MCF51JE256MCF51JE256 32-bit MCU
  • DVD with software, training and collateral
  • Quick Start Guide document

 

The Freescale's TWR-MCF51JE-KITTWR-MCF51JE-KIT Kit supplied with below contents:

  • TWR-MCF51JE board with a MCF51JE256MCF51JE256 32-bit MCU
  • TWR‐SERTWR‐SER - Tower System Serial Module
  • TWR‐ELEVTWR‐ELEV - Tower System Elevator Modules
  • DVD with software, training and collateral
  • Quick Start Guide document
  • Necessary cables

 

Back to top

 

  • flexis
  • freescale
  • coldfire
  • je256/128
  • mcf51je
  • twr-mcf51je-kit
  • twr-mcf51je
  • twr‐ser
  • twr‐elev
  • mcf51je256
  • tower_system_module