Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: ColdFire V1 Family Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 31 May 2012 7:58 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:29 AM
  • Views 1775 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: ColdFire V1 Family Overview

Kits & Evaluation ModulesKey FeaturesDevelopment ToolsApplicationsVideo

 

More Resources
imageFreescale Line card
imageOther Freescale Product Families
imageFreescale CodeWarrior IDE
imageKnode Development Kits & Platform Room
imageelement14 Knode
image
Overview

 

Designed for entry-level 32-bit applications, the V1 ColdFire core is a simplified version of the V2 ColdFire core, featuring the same address modes and instruction definitions. It is a memory-configurable hierarchical architecture that is 100-percent synthesizable, specifically designed for reuse and ease of integration into custom designs. The 32-bit core supports up to 150MHz of performance using a standard cell-based design methodology in a generic 130-nm process technology and interfaces to the System-on-Chip (SoC) using the standard AMBA-AHB bus. The core supports a variable-length RISC architecture that allows instructions to be 16, 32 or 48 bits in length. The result is more efficiently packed code in memory, reducing memory requirements and lowering overall system cost.

 

The V1 core is an ideal entry point to 32-bit performance. All ColdFire cores (V1, V2, V3 and V4) share the same architecture and instruction set, making upward compatibility to other ColdFire cores a smooth roadmap to higher performance designs.

 

Standard Product Platform–SPP


The SPP is a set of tested and previously deployed subsystems and peripherals easily used to build large complex systems. It has been designed to share the same peripheral set included on many ColdFire standard devices, leveraging the extensive peripheral portfolio to enhance end-use applications with the latest features and capabilities.


 

Key Features


 

Fearures of ColdFire V1:


  • Variable length RISC - 16-bit, 32-bit, and 48-bit instructions
  • 16 user-accessible, 32-bit wide general purpose registers
  • 32-bit data bus with 24-bit address bus supporting 16 MB linear addressing
  • 1-pin BDM, real-time debug (RTD) and on-chip trace buffer support
  • Independent, decoupled pipelines
  • 2-stage instruction fetch pipeline (IFP)
  • 2-stage operand execution pipeline (OEP)
  • FIFO instruction buffer provides decoupling
  • Multiply accumulate (MAC) provides DSP capabilities
  • Standard AMBA-AHB 2.0 Interface
  • 2-stage pipelined bus
  • 32-bit implementation
  • Implementation
    • Fully synthesizable, retargetable core
    • 150 MHz, 158 Dhry 2.1 MIPS (130 nm)
    • ~43 Kgates for V1 core only

 

Features of Standard Product Platform–SPP:


  • V1 ColdFire core—Up to 150 MHz in 130 nm process technology
  • MAC module, HW divide
  • External bus interface (16- or 32-bit)
  • DFT emphasis for SoC functional fault coverage and test
  • Muxed DFF rising-edge clocked design
  • Static timing analysis
  • Single-pin BDM interface
  • Integrated peripherals
  • 16-channel direct memory access (DMA)
  • Fast Ethernet controller
  • Multi-master crossbar switch
  • FlexBus for external interface
  • Interrupt controller
  • Four 32-bit DMA timers
  • Three universal asynchronous receiver and transmitters (UARTs)
  • Queued serial peripheral interface (SPI)
  • I²C
  • On-platform peripheral expansion bus
image


Back to top

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More

RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More

RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More

RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More

 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS12 / S08 / RS08 / Coldfire / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsFreescaleUSBMLCFUSBMLCFColdfire V2/V3/V4USB BDM Interface cable for the ColdFire V2/V3/V4

Back to top

 

Applications


 

  • Consumer electronics
  • Handheld and remote terminals
  • Health care instruments and monitoring equipment
  • Factory automation systems
  • Building monitor and control systems
  • Security/access systems
  • Office/home automation

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

 

Kits & Evaluation Modules


ColdFire V1 MCUs
Part NumberCore ArchitectureSilicon FamilyDescription
DEMOJMDEMOJMS08 / ColdFire V1MC9S08JM60 / MCF51JM128DEMOJM FlexisTm JM Demonstration Board
DEMOQE128DEMOQE128S08 / ColdFire V1MC9S08QE128 / MCF51QE128DEMOQE128 Demo Board Kit
MED-EKGMED-EKGS08 / ColdFire V19S08MM128/MCF51MMMED-EKG Electrocardiograph development kit for Tower System
TWR-MCF51AGTWR-MCF51AGColdfire V1MCF51AGTower System - MCF51AG Family Development Module
TWR-MCF51AG-KITTWR-MCF51AG-KITColdfire V1MCF51AGTower System - MCF51AG Family Development Module with Elevator Module (TWR-ELEV) & Serial Module (TWR-SER)
TWR-MCF51CN-KITTWR-MCF51CN-KITColdfire V1MCF51CNTWR-MCF51CN-KIT Ethernet MCU Module
TWR-MCF51JFTWR-MCF51JFColdfire V1MCF51JFTower System - MCF51JX MCU Development Module
TWR-MCF51JF-KITTWR-MCF51JF-KITColdfire V1MCF51JFTower System - MCF51JX MCU Development Module with Elevator Module (TWR-ELEV) & Serial Module (TWR-SER)
TWR-MCF51MM-KITTWR-MCF51MM-KITColdfire V1MCF51MMMCF51MM256 MCU based Tower Module with Elevator Module (TWR-ELEV) & Serial Module (TWR-SER)
TWR-MCF51MMTWR-MCF51MMColdfire V1MCF51MMMCF51MM256 MCU based Tower Module
TWR-MCF51QMTWR-MCF51QMColdfire V1MCF51QMTower System - MCF51QM MCU Development Module
TWR-MCF51QM-KITTWR-MCF51QM-KITColdfire V1MCF51QMTower System - MCF51QM MCU Development Module with Elevator Module (TWR-ELEV) & Serial Module (TWR-SER)

 

Back to top