Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents STMicroelectronics: STM32L152D-EVAL Evaluation board for STM32L1 series - with STM32L152ZD MCU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 24 Sep 2013 4:25 AM Date Created
  • Last Updated Last Updated: 22 Nov 2013 8:35 AM
  • Views 1227 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics: STM32L152D-EVAL Evaluation board for STM32L1 series - with STM32L152ZD MCU

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

The STM32L152D-EVALSTM32L152D-EVAL evaluation board is a complete demonstration and development platform for the STM32 L1 series of ultra-low-power MCUs and includes an STM32L152ZDT6STM32L152ZDT6 ARM Cortex-M3 32-bit microcontroller with 384 KB of Flash memory. An ST-LINK/V2ST-LINK/V2 is integrated on the board as an embedded in-circuit debugger / programmer for the STM32L152ZDT6. The full range of hardware features on the board helps you develop your own applications and evaluate all peripherals (USB FS, USART, audio DAC, microphone ADC, dot-matrix LCD, LCD glass, IrDA, LDR, SRAM, NOR Flash, MicroSD Card, temperature sensor and so on). Extension headers facilitate easy connection of daughterboard or wrapping board for your application.

 

The ultra-low-power STM32L15xxD incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex-M3 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 384 Kbytes and RAM up to 48 Kbytes), a flexible static memory controller (FSMC) interface (for devices with packages of 100 pins and more) and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

 

The ultra-low-power STM32L15xxD operates from a 1.8 to 3.6 V power supply (down to 1.65 V at power down) with BOR and from a 1.65 to 3.6 V power supply without BOR option. It is available in the -40 to +85 °C temperature range, extended to 105°C in low power dissipation state. A comprehensive set of power-saving modes allows the design of low-power applications.

 

Key Applications: Medical and handheld equipment, Application control and user interface, PC peripherals, gaming, GPS and sport equipment, Alarm systems, wired and wireless sensors, Video intercom, Utility metering

More Development Kits and Tools
imageMore STMicroelectronics Development KitsimageSTMicroelectronics Overview
imageKnode Development Kits   & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn   More
RTOSMicriumµC/OS-IISTM ARM MCU'sµC/OS-II, the Real-Time Kernel, is a portable, ROMable, scalable, preemptive, real-time deterministic   multitasking kernel for microprocessors, microcontrollers and DSPs. Offering unprecedented ease-of-use, µC/OS-II is   delivered with complete source code and in-depth documentation. Learn More
RTOSMicriumµC/OS-IIISTM ARM MCU'sμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and   next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and   framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSeggerembOSARM CortexTm-MembOS is a priority-controlled real time operating system, designed to be used as foundation for the development of   embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for   minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Debugger / ProgrammerSTMicroelectronicsST-LINK/V2ST-LINK/V2STM8 / STM32ST-LINK/V2 In-circuit Debugger and Programmer for the STM8 and STM32 MCUs
Debugger / ProgrammerSTMicroelectronicsSTX-RLINKSTX-RLINKSTM8 / ST7 / µPSD / STM32 / STR7 / STR9STX-RLINK In-circuit Debugger and Programmer  for a complete range of STMicroelectronics microcontrollers (STM8,   ST7, µPSD, STM32, STR7 and STR9)
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top


Technical Documents


Learning Center
TypeDescription
User Manual

STMicroelectronics: User Manual (UM1521) for STM32L152D-EVAL Evaluation Board

User Manual

STMicroelectronics: User Manual (UM1510) for STM32L152D-EVAL Demonstration Firmware

Product BriefSTMicroelectronics: Product Brief (DB1558) for STM32L152D-EVAL Evaluation Board
DatasheetSTMicroelectronics: Datasheet for STM32L152ZD Ultra-low-power 32-bit MCU
Selection GuideSTMicroelectronics: Selection Guide for 8- and 32-bit microcontrollers
Application NoteSTMicroelectronics: Application Note (AN3310) for Updating Firmware in STM32L1xx microcontrollers through in-application Programming Using the USART
Application NoteSTMicroelectronics: Application Note (AN4023) on STM32 secure firmware upgrade (SFU) overview

 

Design Elements
TypeDescription
Schematics

STMicroelectronics: Schematics file for STM32L152D-EVAL Evaluation Board

BOM

STMicroelectronics: BOM file for STM32L152D-EVAL Evaluation Board

Layout

STMicroelectronics: Gerber files for STM32L152D-EVAL Evaluation Board

 

Back to top


Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top


Kit Features


image

 

  • STM32L152ZDT6STM32L152ZDT6 microcontroller
  • Four 5 V power supply options:Power jack ST-LINK/V2ST-LINK/V2 USB connectorUser USB connecto rDaughterboard
  • Audio jack connected to I2S DAC or STM32L152ZDT6 internal DAC
  • Microphone connected to ADC using integrated op amp as amplifier
  • 2 GByte (or more) MicroSD Card on SDIO
  • Temperature sensor and RF EEPROM on I2C compatible serial interface
  • RS-232 interface configurable for communication or Flash loader
  • IrDA transceiver
  • 4 Kbit serial Flash, 512 K x 16-bit SRAM and 128 Mbit NOR Flash
  • 240x320 TFT color LCD connected to FSMC interface of STM32L152ZDT6
  • Joystick with 4-direction control and selector
  • Reset and Tamper or key button
  • 4 color user LEDs
  • 3 LEDs for MCU power range indicator
  • MCU consumption measurement circuit
  • 40x8 glass LCD segments connected to LCD driver of the STM32L152ZDT6
  • Extension connector for daughterboard or wrapping board
  • MCU voltage; 3.3 V or adjustable 1.65 V-3.6 V
  • USB FS connector
  • Touch slider
  • Light dependent resistor (LDR)
  • ADC/ DAC input signal connector
  • MCU integrated op amp configured as Sallen-Key 2nd order low pass filter
  • MCU integrated op amp configured as amplifier with adjustable gain
  • Potentiometer
  • JTAG and trace debug support
  • Embedded ST-LINK/V2

 

Back to top


Kit Contents


 

The STMicroelectronics STM32L152D-EVALSTM32L152D-EVAL Evaluation board supplied with below contents:

  • Evaluation Board
Back to top


 

  • st-link/v2
  • cortex-m3
  • stm32l152d-eval
  • stm32l1
  • stm32l152d
  • stm
  • stmicroelectronics
  • stm32l152zd
  • arm
  • Share
  • History