Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents STMicroelectronics: STM32L152-SK/IAR IAR starter kit for STM32 L1 series - with STM32L152VB MCU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Sep 2013 7:03 AM Date Created
  • Last Updated Last Updated: 22 Nov 2013 8:35 AM
  • Views 1390 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics: STM32L152-SK/IAR IAR starter kit for STM32 L1 series - with STM32L152VB MCU

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

The IAR KickStart KitTm (STM32L152-SK/IARSTM32L152-SK/IAR) is a complete, cost-effective solution for starting application development and evaluating the STMicroelectronics STM32L EnergyLite ARM core-based microcontrollers. IAR KickStart Kit for STM32L contains all the necessary hardware and software and allows you to design, develop, integrate and test your applications, right out of the box.

 

The ultra-low-power STM32L15xxx incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM CortexTm-M3 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 128 Kbytes and RAM up to 16 Kbytes) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The STM32L15xxx devices contain standard and advanced communication interfaces: up to two I2Cs and SPIs, three USARTs and a USB. The STM32L15xxx devices offer up to 20 capacitive sensing channels to simply add touch sensing functionality to any application.

 

The integrated LCD controller has a built-in LCD voltage generator that allows you to drive up to 8 multiplexed LCDs with contrast independent of the supply voltage. The ultra-low-power STM32L15xxx operates from a 1.8 to 3.6 V power supply (down to 1.65 V at power down) with BOR and from a 1.65 to 3.6 V power supply without BOR option. It is available in the -40 to +85 °C temperature range, extended to 105°C in low power dissipation state. A comprehensive set of power-saving modes allows the design of low-power applications.

 

Key Applications: Medical and handheld equipment, Application control and user interface, PC peripherals, gaming, GPS and sport equipment, Alarm systems, Wired and wireless sensors, Video intercom, Utility metering.

More Development Kits and Tools
imageMore STMicroelectronics Development KitsimageSTMicroelectronics Overview
imageKnode Development Kits   & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn   More
RTOSMicriumµC/OS-IISTM ARM MCU'sµC/OS-II, the Real-Time Kernel, is a portable, ROMable, scalable, preemptive, real-time deterministic multitasking kernel for microprocessors, microcontrollers and DSPs. Offering unprecedented ease-of-use, µC/OS-II is   delivered with complete source code and in-depth documentation. Learn More
RTOSMicriumµC/OS-IIISTM ARM MCU'sμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and   next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and   framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSeggerembOSARM CortexTm-MembOS is a priority-controlled real time operating system, designed to be used as foundation for the development of   embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for   minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Debugger / ProgrammerSTMicroelectronicsST-LINK/V2ST-LINK/V2STM8 / STM32ST-LINK/V2 In-circuit Debugger and Programmer for the STM8 and STM32 MCUs
Debugger / ProgrammerSTMicroelectronicsSTX-RLINKSTX-RLINKSTM8 / ST7 / µPSD / STM32 / STR7 / STR9STX-RLINK In-circuit Debugger and Programmer  for a complete range of STMicroelectronics microcontrollers (STM8,   ST7, µPSD, STM32, STR7 and STR9)
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideSTMicroelectronics: User Guide for IARTm starter kit for STM32L EnergyLite 32-bit microcontrollers
DatasheetSTMicroelectronics: Datasheet (DS6876) for STM32L15xx6/8/B Ultra-low-power 32-bit MCU
Product BriefSTMicroelectronics: Product Brief for STM32 32-bit MCUs ARM Cortex-M core
Tips And Tricks

STMicroelectronics: Technical note (TN0830) on How to use EWARM 6.2x with projects built with EWARM 6.1 and previous versions

Selection GuideSTMicroelectronics: Selection Guide for 8- and 32-bit microcontrollers
Application NoteSTMicroelectronics: Application Note (AN3310) for Updating Firmware in STM32L1xx microcontrollers through in-application Programming Using the USART
Application NoteSTMicroelectronics: Application Note (AN4023) on STM32 secure firmware upgrade (SFU) overview
Application NoteSTMicroelectronics: Application Note (AN1015) on Software Techniques for Improving Microcontroller EMC Performance

 

Design Elements
TypeDescription
Simulation Model

STMicroelectronics: STM32 Boundary Scan Description Language (BSDL) files

Back to top

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

Kit Features



  • Full-featured KickStartTm development board with STM32L152VBSTM32L152VB MCU
  • Embedded J-Link in-circuit debugger/programmer with USB interface to host PC and 20-pin JTAG application interface
  • Small 19-pin trace tool connector
  • Graphic LCD display
  • USB connector
  • AN-TR wheel
  • Wake-up button
  • User button
  • Reset button
  • Power LED
  • User LEDs
  • 4 power options: J-Link (JTAG pin 19), trace connector (pin 11and 13), USB or external power supply
  • PWM routed to LED
  • USART routed to DB9 connector
  • UEXT connector
  • Prototyping area
  • RoHS Regulation (Directive 2002/95/EC) compliant
  • The IAR Embedded WorkBenchRegistered for ARM (EWARM) software package with:
    • KickStartTm C/C++ compiler for output of code up to 32 Kbytes
    • VisualSTATERegistered code generator, 20-state version
    • C-SPYRegistered high-level language debugger
    • Editor, linker and librarian tools

 

Back to top

Kit Contents


 

The STMicroelectronics STM32L152-SK/IARSTM32L152-SK/IAR IAR starter kit supplied with below contents:

 

  • Evaluation board with STM32L152VBSTM32L152VB MCU
  • IAR Embedded Workbench for ARM 32K limited edition
  • IAR visualSTATE 20-state evaluation edition Embedded IAR J-Link Lite for ARM debug probe
  • Example applications made for the STM32L152VBSTM32L152VB board
  • RTOS board support from IAR Systems RTOS partners
Back to top

 

image
  • stm32l152vb
  • kit™
  • stm32l15xxx
  • stm32
  • stm32l152-sk/iar
  • kickstart
  • stmicroelectronics
  • iar
  • Share
  • History