Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Cypress: CY8CKIT-038 PSoC®︎ 4200 Family Processor Module Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 11 Feb 2014 6:37 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 734 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Cypress: CY8CKIT-038 PSoC®︎ 4200 Family Processor Module Kit

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Overview

 

The CY8CKIT-038CY8CKIT-038 PSoCRegistered 4200 Family Processor Module is designed for users to evaluate and experiment with Cypress's PSoC 4 programmable system-on-chip architecture. When used in conjunction with the PSoC Development Kit (CY8CKIT-001CY8CKIT-001), it provides a development platform with access to all I/O pins on the device. This processor module is suitable for development with the PSoC 4100 and PSoC 4200 family of devices. You can also design your own projects with PSoC CreatorTm, the integrated design environment (IDE) for PSoC devices. The CY8CKIT-001 PSoCRegistered Development Kit (DVK) provides a common development platform where you can prototype and evaluate different solutions using any one of the PSoC 1, PSoC 3, PSoC 4, or PSoC 5LP architectures.

 

PSoC 4200 is a family of programmable embedded system devices with an ARM Cortex-M0 CPU. It combines programmable analog, programmable interconnect, and user programmable digital logic with a high -performance ARM Cortex-M0 subsystem.

 

Note: Processor modules can not be used stand-alone, they must be used in conjunction with the CY8CKIT-001CY8CKIT-001

 

Key Applications: Sensor-less e-bike, White Goods, Field Oriented Control (FOC) Motor Control, Home Appliances

More Development Kits and Tools
imageMore Cypress Development KitsimageCypress Overview
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDECypressPSoC CreateorPSoC 3 / PSoC 4 / PSoC 5 / PSoC 5LP

PSoCRegistered CreatorTm is a state-of-the-art software development IDE combined with a revolutionary graphical design editor to form a uniquely powerful hardware/software co-design environment. This co-design approach frees embedded designers from hardware re-spins and software hacks. It also enables immediate testing of new ideas, rapid response to hardware changes, and error-free software interaction with on-chip peripherals.  Learn More

Programmer SoftwareCypressPSoC ProgrammerAll PSoC

The PSoC Programmer software tool supports all Cypress PSoC programming hardware and PSoC devices. PSoC Programmer is a simple GUI that connects to programming hardware to program and configure PSoC devices. From the GUI users will be able to select the target device, configure programming selections and execute a number of programming actions such as Program, Read, Verify and Erase. PSoC Programmer is a required installation for both PSoC Creator and PSoC Designer.

IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications.Learn   More
RTOSSeggerembOSARM CortexTm-MembOS is a priority-controlled real time operating system, designed to be used as foundation for the development of   embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for   minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideCypress: User Guide for CY8CKIT-038 PSoCRegistered 4200 Family Processor Module Kit
Quick Start GuideCypress: Quick Start Guide for CY8CKIT-038 PSoCRegistered 4200 Family Processor Module Kit
DatasheetCypress: Datasheet for PSoCRegistered 4: PSoC 4200 Family
Release NotesCypress: Release Notes for CY8CKIT-038 PSoCRegistered 4200 Family Processor Module Kit

 

Design Elements
TypeDescription
SchematicCypress: Schematic file for CY8CKIT-038 PSoCRegistered 4200 Family Processor Module Kit
BOMCypress: BOM file for CY8CKIT-038 PSoCRegistered 4200 Family Processor Module Kit
LayoutCypress: Layout file for CY8CKIT-038 PSoCRegistered 4200 Family Processor Module Kit
Design PackageCypress: Design Package for CY8CKIT-038 PSoCRegistered 4200 Family Processor Module Kit (Kit Design Files, Documentation, Examples)

 

Back to top

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

Kit Features


 

  • 44-Pin TQFP package PSoC 4200 family device
    • 48-MHz Cortex-M0 CPU (0.9 DMIPS/MHz)
    • 32-KB flash and 4-KB SRAM
    • Programmable logic: Four universal digital blocks
    • Analog blocks: 12-bit 1-MSPS SAR ADC with sample and hold and a programmable sequencer,  a continuous time block with two opamps with a comparator mode, a temperature sensor, and two low-power comparators
    • Fixed-function digital blocks: Two combination UART/SPI/I2C (one function at a time) serial communication blocks (SCB). Four 16-bit counter/timer/PWMs with center-aligned capability
    • Fixed-function special blocks: CSD CapSense block with shield driver for waterproofing and digital LCD drive on all pins
    • Clocking: Trimmed IMO and ILO clock sources
    • Deep Sleep, Hibernate, and Stop low-power modes
    image
  • Four 2 × 16 headers, which connect to the CY8CKIT-001 DVK main board
  • CMOD circuitry for CapSense application
  • Single-wire debug (SWD) connector

 

Back to top

Kit Contents


 

  • PSoCRegistered 4200 Family Processor Module Board featuring a CY8C4245AXI-483CY8C4245AXI-483 device
  • I2C Character LCD
  • Kit CD/DVD
  • Quick Start Guide
Back to top

  • cy8ckit-038
  • cy8ckit-001
  • cortex-m0
  • arm
  • cypress
  • psoc