Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TWR-MCF5441X-KIT – Development  Tower System Module for  MCF5441X  Family
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 30 Nov 2011 12:13 PM Date Created
  • Last Updated Last Updated: 22 Jan 2013 8:23 AM
  • Views 1481 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TWR-MCF5441X-KIT – Development  Tower System Module for  MCF5441X  Family

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The TWR-MCF5441X-KIT module is part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigureable hardware. The Freescale Tower System is a modular development platform for microcontrollers and microprocessors that enable advanced development through rapid prototyping. Featuring multiple development boards or modules, the Tower System provides designers with building blocks for entry-level to advanced microcontroller development.

 

The TWR-MCF5441X-KIT features the MCF54418 microprocessor which offers MCU peripherals with MPU performance, including integrated analog, an L2 switch and dual Ethernet. Add Linux(R) and Freescale MQXTm RTOS, plus a CodeWarrior V4 core and you've got a powerful development package for network-connected industrial applications.

 

The TWR-MCF5441X platform provides and evaluation system for the Freescale MCF5441x ColdFire V4m embedded microprocessor family. The MCF54418 is the superset device in the family and is the processor featured on this platform. This allows evaluation and development for the entire MCF5441x family on an existing Tower system.

 

Ordering Information:

MPNDescription
TWR-MCF5441X MCF5441X Family Tower System Development Board
TWR-MCF5441X-KIT MCF5441X Family Tower System Development Board, along with Elevator module (TWR-ELEV ) and Enhanced Serial module (TWR-SER2 )

 

Key Applications:

  • Connectivity: EtherCAT, IEEE 1588.
  • Consumer: Voice-Over-Internet Protocol (VoIP).
  • Industrial: Access Panels, Elevators, Security, HVAC, Ethernet to Serial Connectivity Devices, Networked Control Power Grid Controller.
  • Medical/Healthcare: Ventilators and Respirators, Defibrillators, Nonportable Data Analysis and Processing.
  • Motor Control: Up to Two Motors, Low-Voltage
More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINK HC08 / HCS12 / S08 / RS08 / Coldfire / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsFreescaleUSBMLCF Coldfire V2/V3/V4USB BDM Interface cable for the ColdFire V2/V3/V4

 

Back to top

Technical Documents


Learning Center
TypeDescription
Reference ManualFreescale: Reference Manual on Linux/MQX for MCF5441x Kit
Reference ManualFreescale: Reference Manual For Motor Control Using MCF5441x Kit
User GuideFreescale: Quick Start Guide for TWR-MCF5441X Kit
User ManualFreescale: User Manual For MCF5441X Kit
TutorialsFreescale: Lab Tutorial for TWR-MCF5441X
TutorialsFreescale: Lab Tutorial for MQX-Telnet to Serial Bridge
DatasheetFreescale: Datasheet For MCF5441x kit
Design Elements
TypeDescription
Mechanical DrawingFreescale: Tower Mechanical Drawing
SchematicFreescale: Schematic File for TWR-MCF5441X-KIT
Application LibraryFreescale: Linux Updates For MCF5441X Kit CodeWarrior MCU(v10.0)

 

Back to top

 

Video


 

 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Kit Features


image

 

 

  • TWR-MCF5441X-KIT includes:
    • TWR-MCF5441X MPU module
    • TWR-SER2 serial module
    • TWR-ELEV elevator cards
  • TWR-MCF5441X MPU Module Features:
    • MCF54418 V4 Coldfire processor with MMU and EMAC
    • Dual Ethernet with L2 Switch
    • Hi-Speed Dual Role USB
    • Access to DDR2, NAND, Serial memories
    • Extensive I/Os available up to: 
      • 2x SPIs - 2x I2Cs
      • 1x SSI - 6x PWMs
      • 5x UARTs - 1x eSDHC
      • 1x CAN

 

Back to top

Kit Contents


 

1. The TWR-MCF5441X contains:

 

  • TWR-MCF5441X Tower System Development Board
  • Quick Start Guide
  • USB Cable
  • DB9 Adapter Cable
  • Getting Started DVD with: 
    • Freescale MQX Software
    • Freescale CodeWarrior Evaluation Version
    • TWR-MCF5441X Linux BSP
    • User Manual, Labs, and Reference Material

2. The TWR-MCF5441X-KIT also contains:

  • TWR-SER2 - Tower System Enhanced Serial Module
  • TWR-ELEV - Tower System Elevator Modules

 

Back to top

 


  • twr-mcf5441x
  • coldfire
  • twr-ser2
  • twr-mcf5441x-kit
  • mcf54418
  • v4m
  • twr-elev
  • tower_system