Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: Stellaris Based RDK-IDM-L35 Display Reference Design Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 30 Nov 2011 9:22 AM Date Created
  • Last Updated Last Updated: 4 Apr 2014 4:27 AM
  • Views 1318 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: Stellaris Based RDK-IDM-L35 Display Reference Design Kit

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Texas Instruments StellarisRegistered 3.5-inch Landscape Intelligent Display Reference Design Kit (RDK-IDM-L35 ) offers a complete, open-tool graphical touch-screen user interface design solution for control, automation, and instrumentation applications. Based on the feature-rich Stellaris LM3S1958 microcontroller, the new intelligent display module featured in the kit (MDL-IDM-L35 ) combines a complete 3.5-inch QVGA landscape-oriented touch-screen user interface with several serial, digital, and analog connectivity options for easy implementation as a Human Machine Interface (HMI) touch display panel in an embedded control device. Software development for the RDK-IDM-L35 is simplified by using the comprehensive StellarisWareRegistered Peripheral Library and Graphics Library in conjunction with ARM development tools from ARM tools partners.

 

The StellarisRegistered LM3S1958 microcontroller is based on the ARMRegistered CortexTm-M3 controller core operating at up to 50 MHz, with 256 kB flash and 64 kB SRAM. The LM3S1958-IQC50-A2 also features real-time industrial connectivity, with 2 SSI / SPI controllers, 2 I2C interfaces, and 3 UARTs. The microcontroller also features intelligent analog capability, including .8 channels of highly accurate 10-bit analog-to-digital conversion - with the ability to sample at speeds of 1M samples per second.

 

Finally, the LM3S1958-IQC50-A2 microcontroller provides a 24-bit systick timer, 4 32-bit or 8 16-bit general-purpose timers, a watchdog timer, a battery-backed hibernation module with RTC and 256 bytes of non-volatile state-saving memory, a low drop-out voltage regulator so that only one supply voltage is required, brown-out reset, power-on reset controller, and up to 52 GPIOs.

 

Ordering Information:

 

Part NumberDescription
MDL-IDM-L35 StellarisRegistered Intelligent Display Module with 3.5" Landscape Display for Single-Unit Packaging
RDK-IDM-L35 StellarisRegistered Intelligent Display Module with 3.5" Landscape Display Reference Design Kit (RDK)
MDL-IDM-L35-B StellarisRegistered Intelligent Display Module with 3.5" Landscape Display for Volume Packaging

 

Key Applications: Motor Control, Industrial Automation, Wireless Networking, Medical, Security and Access, Appliance, Transportation

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription


IDE

EmbestCoIDEARM CortexTm-MCooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge required by developers. Learn More
RTOSEmbestCoOSARM CortexTm-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IIITI ARM MCUsμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSegger

embOS

TI ARM MCUs

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription

Debugger

EmbestColinkEx ARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2 ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKPro ARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-Link ARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARM ARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
Data SheetTexas Instruments: Datasheet For IDM-L35 Board
User GuideTexas Instruments: READ ME FIRST-RDK-S2E Kit
TutorialsTexas Instruments: Tutorials on RDK-S2E(Serial-to-Ethernet Module)
User ManualTexas Instruments: User’s Manual For RDK-IDM-L35 Board
Product BriefTexas Instruments: Product Brief For RDK-IDM-L35 Board
Solution GuideTexas Instruments: Solutions on Industrial Automation
Product BriefTexas Instruments: Release Notes on StellarisWare
User GuideTexas Instruments: User Guide on Stellaris Graphics Library
Product BriefTexas Instruments: Product Brief For Stellaris LM3S1958 Microcontroller
Selection GuideTexas Instruments: Stellaris Family Selection Guide
User ManualTexas Instruments: User's Manual For Stellaris IDM-L35
DatasheetTexas Instruments: Data Sheet For Stellaris LM3S1958 IDM-L35 Board
User GuideTexas Instruments: Stellaris- Readme First Guide(Rev. A)
DatasheetTexas Instruments: Microcontroller Data Sheet For Stellaris LM3S1958 (Rev. F)
Product BriefTexas Instruments: Product Brief For Stellaris LM3S1958 IDM-L35 Reference Design Kit
Product BriefTexas Instruments: Technical Overview on ARM Platform
TutorialsTexas Instruments: Stellaris family MCU Overview

 

Design Elements

 

TypeDescription
Application LibraryTexas Instruments: AN0126 - Sample Code for Using Stellaris Microcontrollers Internal Flash Memory to Emulate EEPROM
Application LibraryTexas Instruments: AN01245 - Sample Code for Creating an Autonomous Car with the Stellaris LM3S Microcontroller
Application LibraryTexas Instruments: AN01242 - Sample Code for Using the Stellaris Serial Flash Loader
Application LibraryTexas Instrument: AN01274 - Sample Code for Configuring Stellaris with Pin Multiplexing

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

Kit Features


image

The RDK-IDM-L35 ships with the software-customizable MDL-IDM-L35 module.

The MDL-IDM-L35 features the following:

  • Bright QVGA LCD touch-screen display 
    • 3.5" QVGA 320 x 240 pixels
    • 262K colors
    • White LED backlight
    • Resistive touch panel
  • Serial connectivity options 
    • RS232 serial port with RS232 signal levels
    • UART serial port with TTL signal levels
  • High performance and memory 
    • Built around a Stellaris LM3S1958 microcontroller
    • 32-bit ARMRegistered CortexTm-M3 core
    • 256 KB Main Flash memory, 64 KB SRAM
    • microSD slot (typically 1-2 GB storage)
  • Flexible power supply options 
    • 5 V power supply with DC regulator that generates 3.3 V for powering the board
  • Easy to customize - full source code and design files including: 
    • Schematics and BOM
    • Gerber files
    • Example applications included
  • Develop using development tools from Keil, IAR, Code Sourcery, Code Red Technologies, and GCC 
    • Supported by Stellaris Graphics Library
    • Supported by Stellaris Peripheral Driver Library

 

 

 

Back to top

Kit Contents


 

  • StellarisRegistered Intelligent QVGA 3.5” Touch Panel Module (MDL-IDM-L35 ) with metal standoffs
  • USB to TTL serial cable to simultaneously power the board and connect to the LM3S1958 Stellaris microcontroller via UART0
  • JTAG debug adapter for 10-pin fine-pitch connection to a standard 20-pin connector
  • Quickstart Guide, User’s Manual, Software Reference Manual, Board Data Sheet, source code, BOM, schematics, and Gerber files on CD

 

Back to top

 


  • cortex_m3
  • touch_panel
  • arm_cortex_m3
  • stellaris
  • texas_instruments
  • display
  • qvga
  • 3.5”_display
  • lm3s1958
  • arm