Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: RDK-BLDC- Brushless DC (BLDC) Motor RDK
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 30 Nov 2011 7:20 AM Date Created
  • Last Updated Last Updated: 25 Oct 2013 12:46 PM
  • Views 1418 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: RDK-BLDC- Brushless DC (BLDC) Motor RDK

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

Texas Instruments StellarisRegistered Brushless DC (BLDC) Motor Control Reference Design Kit (RDK-BLDC ) with Ethernet and CAN contains all the necessary hardware and software for you to design, develop, and integrate your BLDC motor applications. The RDK-BLDC combines the strength and flexibility of Stellaris microcontrollers with Fairchild Semiconductor's power modules to create a sophisticated four-quadrant motor control design for three-phase brushless DC motors rated at up to 36 V. Brushless DC motors are particularly suited for use in factory automation, robotics, electric wheelchairs and mobility devices, pumping and ventilation systems, and small appliances.

 

The RDK-BLDC contains the feature-rich Stellaris LM3S8971 microcontroller with Ethernet and CAN, a three-phase brushless DC motor, a graphical control program for WindowsRegistered, and accompanying cables, source code, and documentation. The RDK-BLDC takes advantage of the integrated features of the Stellaris microcontroller and the processing power of the ARMRegistered CortexTm-M3 core to optimally control a wide range of motors in diverse applications. The graphical control program allows you to experiment with varying drive parameters and observe the effect on motor performance.

 

The Stellaris family offers efficient performance and extensive integration, favorably positioning the device into cost-conscious applications requiring significant control-processing and connectivity capabilities. The Stellaris LM3S8000 series combines Bosch Controller Area Network technology with both a 10/100 Ethernet Media Access Control (MAC) and Physical (PHY) layer. The LM3S8971-IQC50-A2 microcontroller is targeted for industrial applications, including remote monitoring, electronic point-of-sale machines, test and measurement equipment, network appliances and switches, factory automation, HVAC and building control, gaming equipment, motion control, medical instrumentation, and fire and security.

 

Ordering Information:

 

Part NumberDescription
MDL-BLDC StellarisRegistered Brushless DC Motor Control Board Only
RDK-BLDC StellarisRegistered Brushless DC Motor Control Reference Design Kit

 

Key Applications: Industrial Automation ,Robotics,Electric wheelchairs ,Mobility devices,Pumping ,Ventilation systems,Small appliances

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEEmbestCoIDEARM CortexTm-MCooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge required by developers. Learn More
RTOSEmbestCoOSARM CortexTm-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IIITI ARM MCUsμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSegger

embOS

TI ARM MCUs

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription

Debugger

EmbestColinkEx ARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2 ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKPro ARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-Link ARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARM ARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

Back to top

Technical Documents


Learning Center
TypeDescription
Solution GuideTexas Instruments: Solutions Guide For Motor Control
Application NoteTexas Instruments: AN01283: System Design Guidelines For Stellaris Microcontrollers
Release NoteTexas Instruments: Release Notes on StellarisWare
User ManualTexas Instruments: User's Manual For Stellaris LM3S8971 BLDC Motor Control RDK (Rev. C)
DatasheetTexas Instruments: Data Sheet for Stellaris LM3S8971 BLDC Board
ReadmeTexas Instruments: Readme First Guide For Stellaris LM3S8971 BLDC RDK (Rev. A)
Reference ManualTexas Instruments: Reference Manual For Stellaris BLDC Motor Control Kit (RDK)
WhitepaperTexas Instruments: Get to Work in 10 Minutes for Stellaris family
DatasheetTexas Instruments: Data Sheet For Stellaris LM3S8971 Microcontroller(Rev. F)

 

Design Elements
TypeDescription
Application LibraryTexas Instruments: AN0126 - Sample Code for Using Stellaris Microcontrollers Internal Flash Memory to Emulate EEPROM
Application LibraryTexas Instruments: AN01245 - Sample Code for Creating an Autonomous Car with the Stellaris LM3S Microcontroller
Application LibraryTexas Instruments: AN01242 - Sample Code for Using the Stellaris Serial Flash Loader
Application LibraryTexas Instrument: AN01274 - Sample Code for Configuring Stellaris with Pin Multiplexing

 

Back to top

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

RDK-BLDC Kit features:

  • Advanced motor control for three-phase brushless DC motors
  • Four quadrant operation
  • Hall Effect, Quadrature, and Sensorless operation modes
  • Flexible RDK platform accelerates integration process
  • On-board braking circuit
  • Incremental quadrature encoder input
  • Analog and digital control inputs
  • Test mode push-button
  • Status LEDs indicate Power, Run, and Fault conditions
  • Optional power-managed fan for forced-air cooling
  • Screw terminals for all power and signal wiring
  • JTAG/SWD port for software debugging

 

 

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The RDK-BLDC ships with everything needed to evaluate BLDC motor control including:

  • Main control circuit board
  • 3-phase brushless DC motor
  • 24V wall power supply
  • Retractable Ethernet cable
  • Debug adapter
  • Graphical control program for WindowsTm on CD
  • Reference Design Kit CD containing Quickstart Guide, User Manual, Software Reference Manual, source code, BOM, schematics, and Gerber files

 

 

 

 

 

Back to top

 


  • cortex_m3
  • arm_cortex_m3
  • control
  • lm3s8971
  • dc_motor
  • stellaris
  • texas_instruments
  • arm
  • motor
  • brushless_dc_motor