Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: RDK-S2E-Stellaris®︎ Serial-to-Ethernet Reference Design Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 30 Nov 2011 9:48 AM Date Created
  • Last Updated Last Updated: 4 Dec 2013 10:17 AM
  • Views 1683 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: RDK-S2E-Stellaris®︎ Serial-to-Ethernet Reference Design Kit

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


Texas Instruments StellarisRegistered Serial-to-Ethernet Reference Design Kit (RDK-S2E ) offers a complete, open-tool, and ready-to-implement solution designed to add web connectivity to any serial device. Included in the RDK-S2E is the tiny-footprint Luminary Micro Stellaris Serial-to-Ethernet Module (MDL-S2E ). The most common application for the MDL-S2E is for augmenting legacy products that only contain a serial port for a configuration or control interface. In addition, newer computers, especially laptop computers, do not necessarily have serial ports, and a serial connection is limited by cable length (typically 10 m). Simply installing a Stellaris Serial-to-Ethernet Module into the legacy serial device provides many benefits including no major board redesign or software changes, easy sharing on a network other than Ethernet, tiny form-factor for unobtrusive implementation, and 10-meter maximum cable length for serial connections is no longer a limitation.

 

The MDL-S2E is the first serial-to-Ethernet converter available with a highly integrated CortexTm-M3 microcontroller with 50 MHz of performance and ample single-cycle, on-chip Flash and SRAM memory for efficient network traffic handling. For maximum space savings, the Stellaris microcontroller is offered in a small BGA package and integrates the 10/100 Ethernet MAC and PHY on-chip. The MDL-S2E is a ready-for-production serial-to-Ethernet module with the LM3S6432 in a 10 x 10 mm BGA package for reduced board size.

 

The StellarisRegistered LM3S6432 microcontroller is based on the ARMRegistered CortexTm-M3 controller core operating at up to 50 MHz, with 96 kB flash and 32 kB SRAM. The LM3S6432-IQC50-A2 also features real-time industrial connectivity, with a 10/100 Ethernet MAC/PHY, an SSI / SPI controller, an I2C interface, and 2 UARTs. The LM3S6432-IQC50-A2 microcontroller also features advanced motion control features, including 2 motion-control PWM outputs with dead-band and 1 fault protection inputs for low-latency shutdown. The microcontroller also features intelligent analog capability, including 2 analog comparators and 3 channels of highly accurate 10-bit analog-to-digital conversion - with the ability to sample at speeds of 250K samples per second.

 

Ordering Information:

Part NumberDescription
MDL-S2E StellarisRegistered Serial-to-Ethernet Module for Single-Unit Packaging
RDK-S2E StellarisRegistered Serial-to-Ethernet Reference Design Kit (includes MDL-S2E board)
MDL-S2E-B StellarisRegistered Serial-to-Ethernet Module for Volume Packaging

 

KeyApplications:MotorControl,IndustrialAutomation,WirelessNetworking,Medical,SecurityandAccess,Appliance,Transportation

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription


IDE

EmbestCoIDEARM CortexTm-MCooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge required by developers. Learn More
RTOSEmbestCoOSARM CortexTm-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IIITI ARM MCUsμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSegger

embOS

TI ARM MCUs

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More


 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription

Debugger

EmbestColinkEx ARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2 ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKPro ARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-Link ARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARM ARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

Technical Documents


Learning Center
TypeDescription
Reference ManualTexas Instruments: Reference Design For RDK-S2E Kit
Data SheetTexas Instruments: Datasheet For RDK-S2E(Serial-to-Ethernet Module)
User GuideTexas Instruments: READ ME FIRST-RDK-S2E Kit
TutorialsTexas Instruments: Tutorials on RDK-S2E(Serial-to-Ethernet Module)
User ManualTexas Instruments: User’s Manual For RDK-S2E (Serial-to-Ethernet Module)
Application NoteTexas Instruments: Implementing RS-232 Flow Control on a Stellaris Microcontroller
Product BriefTexas Instruments: Release Notes on StellarisWare
Application NoteTexas Instruments: Serial-to-Ethernet Converter for Stellaris Microcontroller

 

Design Elements
TypeDescription
Application  LibraryTexas Intruments: Stellaris Family Driver Library Installer
Application LibraryTexas Instruments: AN0126 - Sample Code for Using Stellaris Microcontrollers Internal Flash Memory to Emulate EEPROM
Application LibraryTexas Instruments: AN01245 - Sample Code for Creating an Autonomous Car with the Stellaris LM3S Microcontroller
Application LibraryTexas Instruments: AN01242 - Sample Code for Using the Stellaris Serial Flash Loader
Application LibraryTexas Instrument: AN01274 - Sample Code for Configuring Stellaris with Pin Multiplexing

 

Back to top

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

Kit Features


image

The RDK-S2E ships with the MDL-S2E module. The MDL-S2E is a ready-for-production serial-to-Ethernet module with the following features:

 

  • LM3S6432 in a 10 x 10 mm BGA package for reduced board size
  • 10/100 Mbit Ethernet port
  • Auto MDI/MDIX cross-over correction
  • Traffic and link indicators Serial ports
  • UART ports include RTS/CTS for flow control
  • UART0 has RS232 levels, transceiver runs at up to 230.4 Kbaud
  • UART1 has CMOS/TTL levels, can run at 1.0 Mbaud
  • Software  
    • IP configuration with static IP address or DHCP
    • Telnet server for access to serial port (VCP software included)
    • Web server for module configuration
    • UDP responder for device discovery
    • Telnet client for Ethernet-based serial port extender
    • Module supports 5 V and 3.3V supplies
    • Multiple mounting options
    • JTAG port pads for factory programming

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • Stellaris Serial-to-Ethernet Module (MDL-S2E ) multiProductLinkRS-232 adaptor board
  • Retractable Ethernet cable
  • DB9 serial cable
  • USB cable
  • Reference Design Kit CD containing a Quickstart Guide, User's Manual, Software Reference Manual, Board Data Sheet, source code, BOM, schematics, and Gerber files

 

 

 

 

 

Back to top

 


  • cortex_m3
  • lm3s6432
  • arm_cortex_m3
  • serial_to_ethernet
  • stellaris
  • texas_instruments
  • arm